DK01005JS Datasheet by Jabil Cutting Tool

Data Sheet Mold steel cutter Cutter specification Recommend cutting parameter Machining type ial
Data Sheet
Mold steel cutter
High precision endmill for mold steel. Applicable for working material HRC
50±2 machining. Radius tolerance: ±0.003mm; Flute diameter tolerance: +0/
-0.01mm
Cutter specification
P/N: DK01005JS
Specification: M30 R0.5xFL2xL4x2T_45L
Shank diameter: 4mm
Working material: Mold steel HRC 50 ±2
Radius tolerance: ±0.003mm
Flute diameter tolerance: +0/ -0.01mm/
Total length: 45mm
Weight: 10g
Recommend cutting parameter
Parameter
Machining type
Rough finishing
Semi-fine finishing
Fine finishing
RPM
40000
40000
40000
Feed rate
2000 mm/min
2000 mm/min
1600 mm/min
Cutting depth (Ap)
0.05 mm
0.05 mm
0.025 mm
Cutting width (Ae)
0.05 mm
0.05 mm
0.025 mm
Working material
Mold steel