PBR Series Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HAMOND MMUMCTURING. W % mslnm :1 m- / ‘ X 9 y W I 5" WM é a» ‘ ‘ a; Dlncluounflng um um mum 107mm (4 21m) g 1 mm 17mm [6 69m) E mummmsmnmmm 3-m- ammmm : A W.- 296mm m asm MM. , E {‘5‘ l‘ 1 r7 z A 2, '1 s. 2 ‘ a: , 1- I; ~ .. S 2' a _ “bill-r Shudn’llllm
9/12/2017 Stack Lights (PBR Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/accessories/sl 1/3
Stack Lights PBR Series
Modular design for all indoor and outdoor applications.
Provides warning signals and diplays machine status.
High level of protection against electric shock with IP 54 rating.
Separate components for easy ordering to suit every installation application.
Gallery
Base and Tubes
Ship Wt.
Part No. Description L1 L2 (lbs)
PBR50BC Base & End Module - - 5
PBR50S100 Tubular Stand/Plinth 3.46 - 5
PBR50S250 Tubular Stand/Plinth 9.37 - 5
PBR50T100 Threaded tubular stand/bracket - 3.07 5
Quality Products. Service Excellence.
9/12/2017 Stack Lights (PBR Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/accessories/sl 2/3
Ship Wt.
Part No. Description L1 L2 (lbs)
PBR50T250 Threaded tubular stand/bracket - 8.98 5
PBR50T400 Threaded tubular stand/bracket - 14.13 5
Modules
Ship Wt.
Part No. Description (lbs)
PBR50CLCL Continuous beam module, transparent 1
PBR50CLYE Continuous beam module, yellow 1
PBR50CLAM Continuous beam module, amber 1
PBR50CLRE Continuous beam module, red 1
PBR50CLGR Continuousbeam module, green 1
PBR50CLBL Continuous beam module, blue 1
PBR50BLYE24V Blinking module, yellow 1
PBR50BLRE24V Blinking module, red 1
PBR50BLGR24V Blinking module, green 1
Gaskets, Bulbs and Accessories
Ship Wt.
Part No. Description (lbs)
PBR50MG Replacement gasket for light module & base module 1
PBR50TG Replacement gasket for mounting tube with plinth 1
PBR50BG Replacement gasket for direct mounting IP 65 1
PBR50LED24 LED light bulb 24V/BA 15d 1
PBR50LED115 LED light bulb 115V/BA 15d 1
PBR50L24 Light bulb 24V DC/BA 15d 7W 1
PBR50L115 Light bulb 115V CD/BA 15d 7W 1
PBR50LS Bulb Remover/Installer 1
Modular Data Continuous Beam Blinking Light
Modular Colors Yellow, Red, Green, Amber, Blue,
Transparent Yellow, Red, Green
Modular Stages Max. 5 Max. 5 )
Angle of Beam 360 degrees 360 degrees
Percentage Duty Cycle 1 1
Rated Power, max. 7W 7W
Rated Power with 5
stages 5W 5W
Lamp Socket BA 15d BA 15d
Service life of light
bulb/tube approx. 1500h approx. 1500h
AC Voltage Rating 230 V, 50/60 Hz, -15% to + 10% 230 V, 50/60 Hz, -15% to
+10%
Current Capacity Rating 0.035 A 0.08 A
DC Voltage Rating 24 V, -15% to +20% 24 V, -15% to +20%
Current Capacity Rating 0.3 A 0.25 A
Other Data
Protection Rating IP 54
Operating Temperature -25 o C to +45 o C
Relative Humidity 0.9
Installation Vertical or Horizontal
Mounting Stand, tube mounting or direct mounting
Accessories Gasket for light module + basic module IP 65
Dara Subject to change wmhou: not/cs
9/12/2017 Stack Lights (PBR Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/accessories/sl 3/3
Data subject to change without notice
Other Data
Gasket for tubular stand on plinth IP 65
Gasket for direct mounting IP 65
Wall bracket with hood
Weight of Plinth Stand mounting (w/o module): approx. 220g
Tube mounting (w/o module): 200g
Direct mounting (w/o module): 180g
Materials Modular: polycarbonate, Plinth: ABS, Tube: stainless steel
© 2017. Hammond Manufacturing Ltd. All rights reserved.

Products related to this Datasheet

BULB LIGHT 115VDC 7W
Available Quantity: 26
Unit Price: 11.57
MOUNTING BASE TUBULAR 238MM
Available Quantity: 11
Unit Price: 49.01
OPTICAL ELEMENT RED LED FLASHING
Available Quantity: 10
Unit Price: 115.05
OPTICAL ELEMENT AMBER LED STEADY
Available Quantity: 10
Unit Price: 44.86
BULB LIGHT 24VDC 7W
Available Quantity: 10
Unit Price: 11.57
BULB REMOVAL TOOL
Available Quantity: 6
Unit Price: 12.97
CONNECTION BASE WITH END COVER
Available Quantity: 5
Unit Price: 55.18
MOUNTING BASE TUBULAR 78MM
Available Quantity: 5
Unit Price: 54.64
GASKET REPLACEMENT FOR IP65
Available Quantity: 2
Unit Price: 2.84
OPTICAL ELEMENT GREEN LED STEADY
Available Quantity: 2
Unit Price: 44.86
OPTICAL ELEMENT RED LED STEADY
Available Quantity: 2
Unit Price: 44.86
BULB LED LIGHT 115V
Available Quantity: 2
Unit Price: 61.46
MOUNTING BASE TUBULAR 378MM
Available Quantity: 2
Unit Price: 69.74
OPTIC ELEMENT GREEN LED FLASHING
Available Quantity: 1
Unit Price: 108.17
OPTIC ELEMENT YLW LED FLASHING
Available Quantity: 1
Unit Price: 104.81
OPTICAL ELEMENT BLUE LED STEADY
Available Quantity: 1
Unit Price: 44.86
OPTICAL ELEMENT YLW LED STEADY
Available Quantity: 1
Unit Price: 44.86
BULB LED LIGHT 24V
Available Quantity: 1
Unit Price: 71.72
GASKET REPLACEMENT LT MOD+BASE
Available Quantity: 1
Unit Price: 2.84
MOUNTING BASE TUBULAR 88MM
Available Quantity: 1
Unit Price: 42.07
MOUNTING BASE TUBULAR 228MM
Available Quantity: 1
Unit Price: 57.94
GASKET REPLACEMENT FOR MNT TUBE
Available Quantity: 1
Unit Price: 3.39
OPTICAL ELEMENT LED STEADY
Available Quantity: 0
Unit Price: 44.86
EXTENSION ADAPTER
Available Quantity: 0
Unit Price: 0