35622 Datasheet by MENDA/EasyBraid

r————
© 2018 DESCO INDUSTRIES INC.
Employee Owned
3651 WALNUT AVE., CHINO, CA 91710
PHONE: (909) 627-2453
WEBSITE: MendaPump.com
DRAWING NUMBER
35622
DATE:
February
2018
PROBER, SOLDERING TOOL, NYLON
A. MATERIAL: 15% Glass Filled Supertough Nylon, UL94 Rated
B. The hygroscopic (readily accepts moisture) properties of
Nylon may make this tool suitable for use around ESD sensitive
components after a few minutes of handling the tool with bare
hands. Without exposure to moisture or antistatic treatment,
Nylon is in the insulative resistance range and charges will not be
removed to ground.
C. Notch for hooking and pulling wires or components.
D. Flat “screwdriver” surface for spudging wire leads down flat on
circuit boards.
E. Pointed end for forming wire leads or for use as pointer probe
for holding objects for soldering.
F. Letter designation for Date Code
Melting Point: 450°F (232°C)
Made in the
United States of America
.028"
(.7mm)
.248"
(6mm)
.691" (17mm)
.462" (11mm)
.380" (9mm)
.073"
(2mm)
2.25"
(57mm)
6.09"
(150mm)
.110"
(3mm) .257" (6mm)
.757"
(19mm)
.248"
(6mm)
.169"
(4mm)
Specifications and procedures subject to change without notice.