EZ Series Drawing Datasheet by Sensata-Crydom

View All Related Products | Download PDF Datasheet
crydom‘ .03 [0.8] 1 _ T .00 [ 5.4] ._23 [ .9] .57 [14.4] .48 o [12.2] 1.0 [26 1 H 1—H .12 _ [2.9] 1.73 [44] .24 .25 [6-1] [6.4] .44 [11.3] E 7 353% .49 /\ rx/ [12.5] \J K] 2.25 [57.2] 2.62 [66.5] ~18 QM
2.25
57.2
1.73
44
.20
5
MOUNTING HOLE (X2)
.25
6.4
.24
6.1
.49
12.5
2.62
66.5
.44
11.3
1.50
38
.57
14.4
.23
5.9
.03
0.8
1.00
25.4
.48
12.2
.12
2.9
1.05
26.6
.05
(x4)
1.3
1.00
25.4
.60
15.2
REV. DATE
U N L E S S O T H E R W I S E S P E C I F I E D, D I M E N S I O N S A R E I N “i n [m m]” I N F O R M A T I O N I N T H I S D R A W I N G I S P R O V I D E D F O R R E F E R E N C E O N L Y A N D I S S U B J E C T T O C H A N G E.
10/09/10
support@crydom.com
www.crydom.com
EZ SERIES
Tolerances: ± 0.02 in / 0.5 mm. All dimensions are in: inches [millimeters]
For Technical Support:
support-europe@crydom.com

Products related to this Datasheet

SSR RELAY SPST-NO 18A 24-280V
Available Quantity: 0
Unit Price: 71.73
SSR RELAY PANEL MOUNT IP00 240VA
Available Quantity: 0
Unit Price: 0