3240192 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
|||||||ll||||||||||ll|||\||||| @ 4 046356 459150
PHOENIX CONTACT Deutschland GmbH Page 1 / 3
http://www.phoenixcontact.de Feb 3, 2011
Extract from the online
catalog
CD 40X60
Order No.: 3240192
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3240192
Wiring channel, gray, consisting of upper and lower part, width: 40
mm, height: 60 mm, length 2000 mm
Commercial data
GTIN (EAN)
4 046356 459150
sales group B204
Pack 20 pcs.
Customs tariff 39259020
Catalog page information Page 102 (NTK-2010)
Product notes
WEEE/RoHS-compliant since:
10/08/2008
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Length (b) 2000 mm
Height 60 mm
Width (a) 40 mm
Color gray
Inflammability class acc. to UL 94 V0
NEE.
CD 40X60 Order No.: 3240192
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3240192
PHOENIX CONTACT Deutschland GmbH Page 2 / 3
http://www.phoenixcontact.de Feb 3, 2011
Ambient temperature (operation) -5 °C ... 60 °C
Material PVC
Certificates / Approvals
Certification CSA, UL, VDE-PZI
Accessories
Item Designation Description
General
3240286 CD COVER 40 Cover for cable duct, gray, width: 40 mm, length: 2000 mm
3240284 CD WR Universal wire holding bracket, perforated, for wiring channels
3240498 RVT-PA 4 Plastic body-bound rivet, 4 mm diameter, for a material thickness
of 1.5 ... 6 mm
3240499 RVT-PA 6 Plastic body-bound rivet, 6 mm diameter, for a material thickness
of 1.5 ... 6 mm
1212478 UNIFOX-RVT P 4 Rivet setting tool, for use with RVT-PA 4 plastic body-bound rivets
1212509 UNIFOX-RVT P 6 Rivet setting tool, for use with RVT-PA 6 plastic body-bound rivets
CD 40X60 Order No.: 3240192
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3240192
PHOENIX CONTACT Deutschland GmbH Page 3 / 3
http://www.phoenixcontact.de Feb 3, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

WIRE DUCT SLOT 2PC RIVET 6.56'
Available Quantity: 285
Unit Price: 25.06