3190551 Datasheet by Phoenix Contact

A I 017918 093389
PHOENIX CONTACT Deutschland GmbH Page 1 / 3
http://www.phoenixcontact.de Jan 28, 2011
Extract from the online
catalog
MSTBC-MT 1,5-2,5
Order No.: 3190551
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3190551
Module female contact, is inserted into the plug housing MSTBC after
crimping the conductor, for conductors from 1.5 to 2.5 mm²
Commercial data
GTIN (EAN)
4 017918 093389
sales group E192
Pack 100 pcs.
Customs tariff 85366990
Catalog page information Page 497 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Technical data
Nominal current 12 A
Conductor cross section stranded min. 1.5 mm²
Max. conductor cross section, stranded 2.5 mm²
1.. ‘ I“
MSTBC-MT 1,5-2,5 Order No.: 3190551
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3190551
PHOENIX CONTACT Deutschland GmbH Page 2 / 3
http://www.phoenixcontact.de Jan 28, 2011
Connection data
Core diameter including insulation 2.11 mm ... 3.1 mm
Stripping length of individual wires 4 mm
Material data
Contact material CuFe
Contact surface material Tin-plated
Diagrams/Drawings
Dimensioned drawing
MSTBC-MT 1,5-2,5 Order No.: 3190551
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3190551
PHOENIX CONTACT Deutschland GmbH Page 3 / 3
http://www.phoenixcontact.de Jan 28, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;