3190645 Datasheet by Phoenix Contact

4' 017918 117436
PHOENIX CONTACT Deutschland GmbH Page 1 / 3
http://www.phoenixcontact.de Jan 28, 2011
Extract from the online
catalog
MSTBC-MT 0,5-1,0 BA
Order No.: 3190645
Supplied in tape form - please note the drawing.
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3190645
Module female contact, is inserted into the MSTBC connector shell
after the conductor has been crimped, for conductors from 0.5 - 1.0
mm², ribbon contact
Commercial data
GTIN (EAN)
4 017918 117436
sales group E192
Pack 4000 pcs.
Customs tariff 85366990
Catalog page information Page 497 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Technical data
Nominal current 12 A (with 1 mm2 conductor cross section)
Conductor cross section stranded min. 0.5 mm²
Max. conductor cross section, stranded 1 mm²
11.!
MSTBC-MT 0,5-1,0 BA Order No.: 3190645
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3190645
PHOENIX CONTACT Deutschland GmbH Page 2 / 3
http://www.phoenixcontact.de Jan 28, 2011
Connection data
Core diameter including insulation 1.4 mm ... 2.31 mm
Stripping length of individual wires 3.5 mm
Material data
Contact material CuFe
Contact surface material Tin-plated
Diagrams/Drawings
Dimensioned drawing
MSTBC-MT 0,5-1,0 BA Order No.: 3190645
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3190645
PHOENIX CONTACT Deutschland GmbH Page 3 / 3
http://www.phoenixcontact.de Jan 28, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;