A-MCUP-80yyy Drawing Datasheet by Assmann WSW Components

\_ m w A m m V ,r > \, m oamfi 8an >.§Oc_u.m0xxx 9%. 83: 99‘ 039 8an >‘gocn‘moxxix /, 4 [fl 4! 02.9861 0 563 00% $53 :5 m x8 x 6:92 8m 0 m n” mag 22 05 08 A m 2.5 So m @mxumaox 2.» m 07: m nOro oz» can w U . ox>zom 512m ‘ ~50??ng WWW W @3928 u mmmmzéizm u So a 82m; :5 gals 3:1; 3:25: a ommmz m \. 3% N. Go a o m a 8 .0 gm micflig m so No _ as .0 E m u $02222? u 80 8 rwm 1.23 Fig. m mxogz m mining 03333032323538”A 03° a .5998 vm_.m A c42~m><>zom gas; mm a 8: has” 0 9 92:: 55528 B 3.8; may. €928 8 am 8; >3 >wm§>zz Ems‘za ) >._<_oc_u.moxxx\x ,n\="" 25="" en="" 2.3="" e2="" .9="" u_mnxa:fi:mnxo.="" s="" 3="" m34=""><32m casim‘za="" 0:5="" ._.o_y="" 9="" 23="" an="" 28:an="" 156;="" ma="" 8::="" e="" am="" no:="" man.="" )="" emma="" amuse,="" i="" ©="" des:="" mm="" am="" we;="" anzzm="" ifiwinoguouawflnm="" €ng="" 98.="">36 ._.O_y a $333.5: 95 235 A m w b m m w 225