LP16 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
— DDDDDD D D D D D D A <=> E°SW|TCH“—:D v
www.e-switch.com 800.867.2717 1
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual
PUSHBUTTON
SWITCHES
Networking
Computer Peripherals Telecommunication
Instrumentation
Specifications
Part Number Configurator
Features & Benefits
Applications / Markets
LP16 Series Pushbutton Switch
Specifications subject to change without notice
50,000,000 cycle life expectancy
Long 3.3mm travel
Illumination options
2 cap sizes
Price competitive
Electrical Rating: 100mA, 20VDC
Life Expectancy: 50,000,000 Cycles
Contact Resistance: 150mΩ Max.
Insulation Resistance: 10MΩ Min. at 500VDC
Dielectric Strength: 500VAC for 1 Minute
Operating Temperature: -5°C to 60°C
Operating Force: 250gf
Total Travel: 3.3mm
Functions: SPST, Off-(On), Momentary
LP16 OA - Momentary A - 12.2mm Square
B - 14.6mm Square
S - Sculptured
Series Function Actuators fi
Medical Equipment
1 - SPST
Circuit
N - No LED
R - Red
G - Green
B - Blue
Y - Yellow
LED Color
*Always used when a diffuser color is defined
**Always used when a cap color is defined
Specifications subject to change without notice 2.8.2019
T - Transparent*
R - Red
G - Green
B - Blue
Y - Yellow
Cap Color ff
T - Transparent**
W - White
R - Red
G - Green
B - Blue
Y - Yellow
17. 21. J "g fl 31. A {:D EOSWITCH“
www.e-switch.com 800.867.2717 2
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
PUSHBUTTON
SWITCHES
LP16 Series Pushbutton Switch





SHEET OF1 2
LP16 Catalog Drawing 2/8/2019
122 3
21
X
Y
34
CLEAR CAP WITH
WHITE DIFFUSER
21.20
[.835 in]
.50
[.020 in]
5.10
[.201 in]
31.50
[1.240 in]
12.20
[.480 in]
12.20
[.480 in]
CATHODE
7.60
[.299 in]
2.54
[.100 in]
7.50
[.295 in]
6.00
[.236 in]
17.30
[.681 in]
12.30
[.484 in]
4.10
[.161 in]
12.30
[.484 in]
34
LED XY
+-
1 2
.50
[.020 in]
5.10
[.201 in]
7.60
[.299 in]
2.54
[.100 in]
2.55
[.100 in]
1.30
[.051 in]
.70
[.028 in]
2 PLCS
.60
[.024 in]
4 PLCS
17 7.5 / m/ 1 2 but”... /+ \ 4 defiaq 14. 31. 12. {:D EOSWITCH“ A
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
PUSHBUTTON
SWITCHES
LP16 Series Pushbutton Switch



SHEET OF2 2
LP16 Catalog Drawing 2/8/2019
12 2 3
1
2
X
Y
34
12.30
[.484 in]
.50
[.020 in]
4.10
[.161 in]
5.10
[.201 in]
31.50
[1.240 in]
21.40
[.843 in]
14.60
[.575 in]
CATHODE
7.50
[.295 in]
6.00
[.236 in]
.50
[.020 in]
7.60
[.299 in]
2.54
[.100 in]
17.30
[.681 in]
34
LED XY
+-
1 2
CLEAR CAP WITH
WHITE DIFFUSER
14.60
[.575 in]
12.30
[.484 in]
.60
[
.024 in]
4 PLCS
1.30
[
.051 in]
.70
[
.028 in]
2 PLCS
2.54
[.100 in]
7.60
[.299 in]
5.10
[.201 in]
2.55
[.100 in]



Products related to this Datasheet

SWITCH PUSH SPST-NO 0.1A 20V
Available Quantity: 964
Unit Price: 12.87
SWITCH PUSH SPST-NO 0.1A 20V
Available Quantity: 0
Unit Price: 9.29047
SWITCH PUSH SPST-NO 0.1A 20V
Available Quantity: 0
Unit Price: 8.49901
SWITCH PUSH SPST-NO 0.1A 20V
Available Quantity: 0
Unit Price: 9.29047
SWITCH PUSH SPST-NO 0.1A 20V
Available Quantity: 0
Unit Price: 8.49901
SWITCH PUSH SPST-NO 0.1A 20V
Available Quantity: 0
Unit Price: 7.82919