44A0111 Spec Drawing Datasheet by TE Connectivity Raychem Cable Protection

SPECIFICATION CONTROL DRAWING 44A0111 TITLE WIRE, ELECTRIC, RADIATION-CROSSLINKED. TIN-COATED COPPER, Dale 24MAR11 Revlslon P1 LIGHTWEIGHT. GENERAL PURPOSE. 600VOLT This specification sheet forms a part onhe latest issue cl Haychem Specification 44 and MlL-W-B1044 as appllcabls coNDUcToRaTINooATEDcoppER PRIMARYINSULATON- RADIATION-CROSSLINKED, EXTRUDED POLYALKENE JACKET- RADIATION—CROSSLINKED MODIFIEDPVF2 Thickness .003 t .001 in. TABLE I CONSTRUCTION DETAILS DIAMETER OF FINISHED WIRE WIRE CONDUCTOR STRANDED MAXIMUM MAXIMUM PART NUMBER SIZE STRANDING CONEIUCTOR RESISTANCE DIAMETER WEIGHT " (Awe) (number x we) ("W M 2°“? (in-l (lbs/1000 n) MINIMUM MAXIMUM “I‘m” “00 "I 44A01117267‘ 26 19 X 35 .018 021 41 3 034 1 002 1.4 44A0111-24-‘ 24 19 x 35 .023 026 25 Z 040 1 002 2.0 44A0111»22-' 22 19 X 34 029 033 16.2 047 2 002 3.0 44A01117207" 20 19 X 32 .037 041 9.58 055 1 002 4,5 44A0111V1Br‘ 13 19 X 30 .046 051 S 23 065 1 002 6.3 44A0111-15-‘ 16 19 x 29 .052 058 4 B1 072 1 003 5.5 44A0111»14-' 14 19 X 27 065 073 3.06 069 2 004 13.2 44A0111»12-" 12 37 X 28 .084 090 2.02 108 1 004 20,2 44A0111r107‘ 10 37 X 26 .106 114 126 129 1 004 31.1 TABLE II, PERFORMANCE DETAILS BENDTESTING MANDREL DIAMETER WEIGHT PART NUMBER (Inch) (t 3%) (ij (: 3%) 1/ IMMERSION, IMMERSION, LIFECYCLEAND 33:3 LIFECYCLEAND AOCELERATEDAGING ACCELERATEDAGING 44A0111-26-' .500 250 44A01117247' .500 .500 . .375 44A0111722J .750 .750 . .375 44A0111-20—‘ .750 . .375 44A0111-16-' 1.00 500 44A0111-16-‘ 1.00 44A0111a14r' 1.50 44A0111-12—‘ 2.00 . 1.00 44A0111-10-' 2.50 100 Users should evaIuale me suliaolllly oflhl's ploduc! for malr aple'cahon Spedfican'ons are sub/ea lo change williom TE ConnSctiley also resErves the n'glil lo makE changes In malan‘als orplocesslng. whl'ch do not allacl compliance wlrn any specificatlon, wrinoui notification lo EuyEr. DIMENSIONS ARE IN INCHES. AND UNLESS OTHERWISE DESIGNATEDARE NOMINAL TE ooNNEc’TMTV RGWWVC'IM CA 94053 35W W. W... P395 1 0' 2 THIS SPECIFICATION SHEETTAKES PRECEDENCE OVERDOCUMENTS REFERENCED HEREIN. F51 145935143997
‘15 re CONNECTiViTV SCDNumber SPECIFICATIONCONTROLDRAWING Page 2 or 2 44A0111 WIRE RATINGS AND ADDITIONAL REQUIREMENTS TEMPERATURE RATING: 150°C, Maximu m continuous conductortemperature VOLTAGE RATING: 600 volts (rms) at sea level ACCELERATED AGING: 300 i 2°C for 6 hours Identification legibility, 225 : TC for 6 hours BLOCKING: 150 i 2°C for 24 hours COLOR: white preferred FLAMMABILITY: 30 seconds (maximum); 3 in. (maximum); noflaming offaciai tissue HUMIDITY RESISTANCE: Insulation Resistance, 5000 Megohms for 1 000 ft. (minimum) IDENTIFICATION, STRIPI NG, OR BAND DURABILITY: 125 cycles (250 strokes) (minimum), 500 9 weight IMMERSION: Diameterincrease5%(maximum); no cracki ng, no dielectric breakdown INSULATION ELONGATION AND TENSILE STRENGTH: Primary Insulation, Tensile Strength. 2500 lbf/in2(minimu m) Elongation, 150%(minimum) INSULATION FLAWS: Primary Insulationv Spark test, 1.5 kV (ms), at 60 Hz High Frequency Spark Test: 4.2 kV (ms) at 3.0 kHz Impulse Dielectrictest, 6.0 kV (peak) Finished Wire, High Frequency Spark Test: 5.7 kV (rms) at 3.0 kHz Impulse Dielectrictest, 8.0 kV (peak) INSULATION RESISTANCE: 5000 Megohms for 1000 ft. (minimum) LIFE CYCLE: 200 1 TC for168 hours LOW TEMPERATUREVCOLD BEND: 765i 2°Cfor4 hours SHRINKAGE: 300 i 2°C, 0.125 in. (maximum) in 12 in. SMOKE TEST: 200 : 2°C. N0 visible smoke SOLDERABILITY( 95% minimum coverage): per MlLrSTD7202, Method 208, except without steam-aging. Type RMA Flux SURFACE RESISTANCE: 500 Megohms-in. (minimum), both readings THERMAL SHOCK RESISTANCE: 150 1 2°C, 0060 in. (maximum) VOLTAGE WITHSTAND TEST(POST ENVIRONMENTAL): 2500 volts (rms), 60 Hz, 5 minutes WICKING: 2.25 in.(maximum) PART NUMBER: The "*" in the part numbers on page 1 shall be replaced bya color code desrgnator. “Example: AWG 20,white: 44A0111-20-9 1/See Footer section on page 1