09030006165 Dataheet Datasheet by HARTING

View All Related Products | Download PDF Datasheet
HARTING V Pushlng Performance
Product data sheet
09 03 000 6165
DIN-Signal coax m, solder/crimp 50Ohm
DIN-Signal coax m, solder/crimp 50Ohm
Image is for illustration purposes only. Please refer to product description.
Part number 09 03 000 6165
Specification DIN-Signal coax m, solder/crimp 50Ohm
HARTING eCatalogue https://b2b.harting.com/09030006165
Identification
Category Contacts
Series DIN 41612
Type of contact Coaxial contact
Description of the contact Straight
Contacts for DIN 41612Type M
DIN 41612Bauform M 0+2
Version
Termination method PCB solder termination
Gender Male contactfor female connectors
Manufacturing process Turned contacts
Technical characteristics
Operating current ≤1.5A
Rated voltage 250V
Insulation resistance >109 Ω
Contact resistance ≤10 mΩ for inner contact die
≤3 mΩ for outer ferrule
Impedance 50Ω
Limiting temperature -55...+125°C
Return loss
>32 dB @ 1 GHz
>30 dB @ 2 GHz
>28 dB @ 4 GHz
>24 dB @ 6 GHz
Insertion force ≤10N
Page1/2 | Creation date2021-09-02 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electronics GmbH | Marienwerderstraße 3 | 32339 Espelkamp | Germany
Phone +49 5772 47-97200 | electronics@HARTING.com | www.HARTING.com
o HARTING V Pushing Performance
Product data sheet
09 03 000 6165
DIN-Signal coax m, solder/crimp 50Ohm
Technical characteristics
Withdrawal force ≥1N
Performance level 1
Mating cycles ≥500
Test voltage Ur.m.s. 0.75 kV
Frequency 6 GHz
Material properties
Material (contacts) Copper alloy
Surface (contacts) Noble metal over NiMating side
Material (locking) Copper alloy
RoHS compliant with exemption
RoHS exemptions 6(c): Copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
China RoHS 50
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances Yes
REACH SVHC substances Lead
ECHA SCIP number 339476a1-86ba-49e9-ab4b-cd336420d72a
California Proposition 65 substances Yes
California Proposition 65 substances Nickel
Lead
Specifications and approvals
Specifications DIN 41626
Commercial data
Packaging size 100
Net weight 1.43g
Country of origin Germany
European customs tariff number 85366990
eCl@ss 27440204 Contact for industrial connectors
Page2/2 | Creation date2021-09-02 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electronics GmbH | Marienwerderstraße 3 | 32339 Espelkamp | Germany
Phone +49 5772 47-97200 | electronics@HARTING.com | www.HARTING.com

Products related to this Datasheet

DIN-SGNL COAX M SLD/CRIMP 50OHM
Available Quantity: 644
Unit Price: 22.42