09030006127 Dataheet Datasheet by HARTING

View All Related Products | Download PDF Datasheet
HARTING V Pushing Performance
Product data sheet
09 03 000 6127
DIN-Signal high current m, 40A solder
DIN-Signal high current m, 40A solder
Image is for illustration purposes only. Please refer to product description.
Part number 09 03 000 6127
Specification DIN-Signal high current m, 40A solder
HARTING eCatalogue https://b2b.harting.com/09030006127
Identification
Category Contacts
Series DIN 41612
Type of contact PCB solder contact
Description of the contact Angled
Contacts for
DIN 41612Type M
DIN 41612Type MH 21+5
DIN 41612Bauform M 0+2
har-modular®M module, male, angled
Version
Gender Male contactfor male connectors
Manufacturing process Turned contacts
Technical characteristics
Operating current ≤40A
Performance level 1
Mating cycles ≥500
Material properties
Material (contacts) Copper alloy
Surface (contacts) Noble metal over NiMating side
Sn over NiTermination side
RoHS compliant with exemption
RoHS exemptions 6(c): Copper alloy containing up to 4 % lead by weight
Page1/3 | Creation date2021-09-02 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electronics GmbH | Marienwerderstraße 3 | 32339 Espelkamp | Germany
Phone +49 5772 47-97200 | electronics@HARTING.com | www.HARTING.com
HAQIING V Pulhllu Perlarm-nu
Product data sheet
09 03 000 6127
DIN-Signal high current m, 40A solder
Material properties
ELV status compliant with exemption
China RoHS 50
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances Yes
REACH SVHC substances Lead
ECHA SCIP number 339476a1-86ba-49e9-ab4b-cd336420d72a
California Proposition 65 substances Yes
California Proposition 65 substances Lead
Specifications and approvals
Specifications DIN 41626
Commercial data
Packaging size 30
Net weight 3.03g
Country of origin Germany
European customs tariff number 85366990
eCl@ss 27440204 Contact for industrial connectors
Page2/3 | Creation date2021-09-02 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electronics GmbH | Marienwerderstraße 3 | 32339 Espelkamp | Germany
Phone +49 5772 47-97200 | electronics@HARTING.com | www.HARTING.com
50 40 30 20 10 HARTING V Pushlng Performance \ 20 40 60 30 100 125
Product data sheet
09 03 000 6127
DIN-Signal high current m, 40A solder
Current carrying capacity
The current carrying capacity of the connectors is
limited by the thermal load capability of the contact
element material including the connections and the
insulating parts. The derating curve is therefore
valid for currents which flow constantly (non-
intermittent) through each contact element of the
connector evenly, without exceeding the allowed
maximum temperature.
Measuring and testing techniques acc. toIEC
60512-5-2
Operating current (A)
Ambient temperature (°C)
Page3/3 | Creation date2021-09-02 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electronics GmbH | Marienwerderstraße 3 | 32339 Espelkamp | Germany
Phone +49 5772 47-97200 | electronics@HARTING.com | www.HARTING.com

Products related to this Datasheet

DIN-SIGNAL HIGH CURRENT M 40A S
Available Quantity: 374
Unit Price: 12.78