Application Tooling Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
JST .IST
948 949
Optional: Control unit for pneumatic presses
Pneumatic press
Pistol tool
for discrete wires and jumper wires
AP-2 AP-2D
MP-CU
AP-2H
ID applicator
for 1.27mm(.050") pitch ribbon cables
ID applicator
for discrete wires and jumper wires
ID applicator
for 1.27mm(.050") pitch ribbon cables
Pneumatic pressPneumatic press
Specifications
• Dimensions: (W x L x H)141 x 252 x 301mm
(5.6" x 9.9" x 11.9")
• Weight: Approx. 16kg(35lb)
• Air pressure: 490 to 690 kPa (5 to 7 kgf/sq.cm)
• Strokes: 50 max./minute
• Pressure output: Approx. 3.8kN (390 kgf)
when air pressure is 490 kPa (5 kgf/sq.cm)
• Operation method: Air-operated foot valve
• Dies: Applicator replacement
Note: For the HR connectors, please use AP-2H
press that provides bigger pressure output.
The filter regulator & pressure switch help to make reliable operation even
under the air condition is not stable. Light and compact.
Specifications
• Dimensions: (W x L x H)200 x 300 x 230mm(7.9" x 11.8" x 9.1")
• Weight: Approx. 5kg(11 lb)
• Power source: 100/115/220/240V AC, single-phase, 50/60 Hz
• Air pressure: 490 to 686 kPa (5 to 7 kgf/sq.cm)
• Accessories: Foot switch, power cord
Versatile press applicable
to various ID applicators.
Specifications
• Dimensions: (W x L x H)
184 x 302 x 491mm
(7.2" x 11.9" x 19.3")
• Weight: Approx. 30kg(66 lb)
• Air pressure : 490 to 690 kPa (5 to 7 kgf/sq.cm)
• Strokes: 50 max./minute
• Pressure output: Approx. 7.5kN (Approx. 760 kgf)when
air pressure is 490 kPa (5 kgf/sq.cm)
• Operation method: Air-operated foot valve
• Dies: Applicator replacement
IDB-12
<Made in
Germany>
Specifications
• Dimensions: (W x L x H)23 x 135 x 175mm
(.9" x 5.3" x 6.9")
• Weight: 270g(1lb)
• Dies: Head adaptor (IDH series)
replacement
• Compact, light and maintenance free. No
inspection or lubrication is necessary.
Specifications
• Dimensions: (W x L x H)141 x 252 x 301mm
(5.6" x 9.9" x 11.9")
• Weight: Approx. 16kg(35lb)
• Air pressure: 490 to 686 kPa (5 to 7 kgf/sq.cm)
• Strokes: 50 max./minute
• Applicable connectors: JST's RA, RC & RX
connectors
• Pressure output: Approx. 3.8kN (Approx. 390 kgf)
when air pressure is 490 kPa (5 kgf/sq.cm)
• Operation method: Air-operated foot valve
• Dies: Applicator replacement
APPLICATION TOOLING
The arrow mark indocates the press that is applicable to the applicator.
ID tools and machines ID tools and machines
5-B
MKD-LP
H2 series
ID applicator
for discrete wires
ID applicator
for discrete wires and jumper wires
Pneumatic press Pneumatic press
Hand press
Auto. ID machines for discrete wires
BCD-M5BP
Auto. ID machines for shielded wires
SCD-M15B
Auto. ID machines for multi-harnesses
CAM-M12B
Note: MKD-LP applicators are not applicable
to the connectors with glass-filled nylon
housings i.e. 12 to 15-circuit DD/DS
connectors and 13 to 16-circuit KR
connectors.
Specifications
• Dimensions: (WXLXH)95X515X203mm
(3.7"X20.3"X8.0")
• Weight: Approx. 6.5kg(14lb)
• Applicable press: AP-K2N
• Applicable connectors: JST'S connectors
for discrete wires.
Auto. ID machines for 2.5 mm (.098")
& 2.0 mm (.079") pitch jumper wires
RCD-M9BE
Simple and compact pneumatic press without
electrically controlled unit.
Specifications
• Dimensions: (WXLXH)180X150X250mm
(7.1"X5.9"X9.8")
• Weight: Approx. 10kg(22lb)
• Air pressure: 490 to 690kPa (5 to 7kgf/sq.cm)
• Dies: Dies-Main body integrated
• Strokes: 50 max./minute
Specifications
• Dimensions: (W x L x H)130 x 280 x 383mm
(5.1" x 11.0" x 15.1")
• Weight: Approx. 7kg(15 lb)
Note: The difference between the HPD-M2A and
the HPD-M2A-HID is the main shaft.
HPD-M2A is for the H2A series applicators
HPD-M2A-HID is for the HID series
applicators
HPD-M2A HPD-M2A-HID
MKD-LP+AP-K2N MP-2A
H2A series FP series HID series
Pneumatic press for
1.27mm(.050") ribbon cable
connectors. Operation is
easy and safe as the
connector and cable can be
set while the sliding
applicator is drawn out of
the terminating section.
Versatile press applicable to
various ID applicators.
Fifi
950 951
Pneumatic press: AP-2H
Electric press: AP-K2N
1.5(.059)
Applicator
Connector
Pitch mm(in.)Series
Ribbon cable cutter
MKD-LR with die set FP series IDH series
Pneumatic press: AP-2D
Applicator
Pistol tool: IDB-12
Head adaptor
2.0(.079)
2.5(.098)
2.54(.100)
3.96(.156)
SUR
SR
SSR
ASR
CZ
ZR
ZA
KR(
Note3
)
KRD
CK(
Note4
)
CR
DR
DA
DD
DS
NR
NRD
HR
DB
DG
BR
RA
RC
RX
VR
MKD - LR + MKD-LR-DS-KR
MKD - LR + MKD-LR-DS-DA
MKD - LR + MKD-LR-DS-HR
MKD - LR + MKD-LR-DS-DB
FCD-DS FP2-RA/RX
FCD-DS FP2-RC
FCD-DS FP2-RA/RX
IDH-ZR12
IDH-KR12
IDH-DR12
IDH-DA12
IDH-NR12
IDH-HR12
IDH-DB/DC12
IDH-VR12
IDH-DD/DS12
0.8(.031)
1.0(.039)
1.5(.059)
Hand press: HPD-M2A Hand press: HPD-M2A-HID
Applicator Applicator Applicator Pitch-feeding applicator
Connector
Pitch mm(in.) Series
2.0(.079)
2.5(.098)
2.54(.100)
3.96(.156)
Ribbon cable cutter
SUR
SR
SSR
ASR
CZ
ZR
ZA
KR (
Note 3
)
KRD
CK (
Note 4
)
CR
DR
DA
DD
DS
NR
NRD
HR
DB
DG
BR
RA
RC
RX
VR
H2A-SUR
H2A-SR
H2A-SSR
H2A-ASR
H2A-CZ
H2A-ZR
H2A-ZA
H2A-KR/XR
H2A-KRD
H2A-KR/XR
H2A-CR
H2A-DR
H2A-DA
H2A-NR
H2A-NRD
H2A-HR
H2A-DB
H2A-DG
H2A-BR
H2A-VR
H2A-DD/DS
H2-SUR30ED-X
H2-SR20ED-X
H2-SSR20ED-X
H2-ASR20ED-X
H2-CZ20ED-X
H2-ZR20ED-X
H2-ZA20ED-X
H2-KR/XR20ED-X
H2-KRD20DD-Y
H2-KR/XR20ED-X
H2-CR20ED-X
H2-DR20ED-X
H2-DA20ED-X
H2-NR20ED-X
H2-NRD20DD-Y
H2-HR20ED-X
H2-DB20ED-X
H2-BR20ED-X
H2-VR15DD-Y
H2-DD/DS20ED-X
HID-RA/RX
HID-RC
HID-RA/RX
HID-FC
MKD-LP + MKD-DS-ZR
MKD-LP + MKD-DS-ZA
MKD-LP + MKD-DS-KR (
Note 1
)
MKD-LP + MKD-DS-DR
MKD-LP + MKD-DS-DA
MKD-LP + MKD-DS-NR
MKD-LP + MKD-DS-NRD (
Note 2
)
MKD-LP + MKD-DS-HR
MKD-LP + MKD-DS-DB/DC
MKD-LP + MKD-DS-DG
MKD-LP + MKD-DS-BR
MKD-LP + MKD-DS-VR (
Note 2
)
MKD-LP + MKD-DS-DD/DS
(
Note 1
)
1.0(.039)
0.8(.031)
Hand press: HPD-M2A
Pneumatic press: AP-2 or AP-2H
Pneumatic press: AP-2H
Electric press: AP-K2N
H2A series H2 series HID series MKD-LP with die set
ID TOOLS
ID TOOLS
5-B
Note 1: MKD-LP applicators are not applicable to the connectors with glass-
filled nylon housings i.e. 12 to 15-circuit DD/DS connectors and 13 to
16-circuit KR connectors.
Note 2: End-connection only (not through processing)
Note 3: ID tools for the standard KR series connectors are not applicable to
the ( )KR-4K-** connectors. For ( )KR-4K-**, use the tools for the CR
series connectors.
Note 4: ID tools for the standard CK series connectors are not applicable to the
( )CK-6H-** connectors. For ( )CK-6H-**, use the tools for the KR/XR
series connectors.

Products related to this Datasheet

HEAD ADAPTER KR SERIES
Available Quantity: 13
Unit Price: 521.64
TOOL HAND CRIMPER DISCRETE TOP
Available Quantity: 6
Unit Price: 245.61
HEAD ADAPTER HR SERIES
Available Quantity: 1
Unit Price: 596.08
TOOL PRESS MANUAL
Available Quantity: 0
Unit Price: 0
TOOL PRESS MANUAL RECT CONN
Available Quantity: 0
Unit Price: 0
TOOL PRESS MANUAL H2 APPLICATORS
Available Quantity: 0
Unit Price: 0
HEAD ADAPTER DB SERIES
Available Quantity: 0
Unit Price: 0
HEAD ADAPTER DA SERIES
Available Quantity: 0
Unit Price: 0
HEAD ADAPTER DD/DS SERIES
Available Quantity: 0
Unit Price: 0
HEAD ADAPTER DR SERIES
Available Quantity: 0
Unit Price: 0
HEAD ADAPTER VR SERIES
Available Quantity: 0
Unit Price: 0