SUR Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
a;- 4i 1i w I 32
1
• 3-point grip construction
• Super fine wires are applicable
• Shrouded header
• Twin U-slot insulation displacement section
SUR CONNECTOR
0.8mm pitch/Disconnectable Insulation displacement connectors
Emboss Tape
1
0.5
Header outline
±0.05 ±0.05
±0.1±0.1
0.8
0.7 1. 2
12.3
1. 7
0.35 ±0.1
±0.1
±0.1 ±0.1
3.9
1.75
1.7
0.3
1.1
0.5
1.20.7
±0.05±0.05
±0.1 ±0.1
±0.1
±0.1 ±0.1
0.8
Header
outline
2.25
2
3.95
The world's first 0.8 mm pitch wire-to-board
insulation displacement connector.
Side entry type is only 3.9 mm depth and
1.75 mm height after mounting on the PC
board, and top entry type is only 2.2 mm
depth and 3.9 mm height.
Compared to the conventional 1.0 mm pitch
SSR connector, occupation space on the
board is reduced by 34% (side entry type).
Specifications –––––––––––––––––––
• Current rating: 0.5 A AC, DC (AWG #32)
0.2 A AC, DC (AWG #36)
• Voltage rating: 30 V DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 20 mmax.
After environmental tests / 40 mmax.
• Insulation resistance: 100 Mmin.
• Withstanding voltage: 200 VAC/minute
• Applicable wire: Conductor size/ AWG #32, #36
Conductor/ 7 strands,
tin-coated copper alloy
Insulation O.D./ 0.39 mm
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
*Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. Dimensions above should serve as a guideline. Contact JST for details.
Top entry type Side entry type
PC board layout and Assembly layout
" “ _L ML; .IST
2
SUR CONNECTOR
H JST 5
0.8
1.7
1.25
1.45
2.9
1.65
0.8
A
B
Circuit No.1
Circuits Q'ty /box
Material and Finish
Contact: Copper alloy, tin-plated (reflow treatment)
Housing: PA, UL94V-0
2
3
4
5
6
8
10
12
14
15
16
17
20
22
02SUR-32S
03SUR-32S
04SUR-32S
05SUR-32S
06SUR-32S
08SUR-32S
10SUR-32S
12SUR-32S
14SUR-32S
15SUR-32S
16SUR-32S
17SUR-32S
20SUR-32S
22SUR-32S
02SUR-36L
03SUR-36L
04SUR-36L
05SUR-36L
06SUR-36L
08SUR-36L
10SUR-36L
12SUR-36L
14SUR-36L
15SUR-36L
16SUR-36L
17SUR-36L
20SUR-36L
22SUR-36L
0.8
1.6
2.4
3.2
4.0
5.6
7.2
8.8
10.4
11.2
12.0
12.8
15.2
16.8
2.4
3.2
4.0
4.8
5.6
7.2
8.8
10.4
12.0
12.8
13.6
14.4
16.8
18.4
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
Model No.
#32(Natural) #36(Lemon yellow)
Dimensions (mm)
AB
0.6 1
2
2.7
A
B
Material and Finish
Contact: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA, UL94V-0, natural
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Circuits Model No.
Top entry type Side entry type
Dimensions (mm)
AB
2
3
4
5
6
8
10
12
14
15
16
17
20
22
BM02B-SURS-TF
BM03B-SURS-TF
BM04B-SURS-TF
BM05B-SURS-TF
BM06B-SURS-TF
BM08B-SURS-TF
BM10B-SURS-TF
BM12B-SURS-TF
BM14B-SURS-TF
BM15B-SURS-TF
BM16B-SURS-TF
BM17B-SURS-TF
BM20B-SURS-TF
SM02B-SURS-TF
SM03B-SURS-TF
SM04B-SURS-TF
SM05B-SURS-TF
SM06B-SURS-TF
SM08B-SURS-TF
SM10B-SURS-TF
SM12B-SURS-TF
SM14B-SURS-TF
SM15B-SURS-TF
SM16B-SURS-TF
SM17B-SURS-TF
SM20B-SURS-TF
SM22B-SURS-TF
0.8
1.6
2.4
3.2
4.0
5.6
7.2
8.8
10.4
11.2
12.0
12.8
15.2
16.8
3.8
4.6
5.4
6.2
7.0
8.6
10.2
11.8
13.4
14.2
15.0
15.8
18.2
19.8
3,500
3,500
3,500
3,500
3,500
3,500
3,500
3,500
3,500
3,500
3,500
3,500
3,500
3,500
2,500
2,500
2,500
2,500
2,500
2,500
2,500
2,500
2,500
2,500
2,500
2,500
2,500
Q'ty/reel
Top entry type Side entry type
0.2
0.8 2.7
1
1
1.75
A
B
0.45
Circuit No.1
Socket
RoHS compliance This product displays (LF)(SN) on a label.
Note: These products listed above are supplied on embossed-tape.
Top entry type
Side entry type
Shrouded header
RoHS compliance

Products related to this Datasheet

JUMPER 02SUR-32S - 02SUR-32S 6"
Available Quantity: 10,691
Unit Price: 1.85
CONN RCPT 2POS IDC 32AWG TIN
Available Quantity: 7,183
Unit Price: 0.79
JUMPER 02SUR-32S -02SUR-32S 6"
Available Quantity: 5,267
Unit Price: 1.85
CONN RCPT 6POS IDC 32AWG TIN
Available Quantity: 4,010
Unit Price: 1.15
CONN HEADER 4POS .8MM TIN SIDE
Available Quantity: 3,307
Unit Price: 0.75
CONN HEADER SMD R/A 12POS 0.8MM
Available Quantity: 6,610
Unit Price: 1.82
CONN RCPT 3POS IDC 32AWG TIN
Available Quantity: 2,777
Unit Price: 0.9
CONN RCPT 5POS IDC 32AWG TIN
Available Quantity: 2,752
Unit Price: 1.19
JUMPER 08SUR-32S - 08SUR-32S 2"
Available Quantity: 2,677
Unit Price: 2.58
JUMPER 04SUR-32S - 04SUR-32S 2"
Available Quantity: 2,503
Unit Price: 1.95
CONN RCPT 12POS IDC 32AWG TIN
Available Quantity: 2,035
Unit Price: 2.02
JUMPER 02SUR-32S - 02SUR-32S 2"
Available Quantity: 2,010
Unit Price: 1.66
CONN RCPT 2POS IDC 36AWG TIN
Available Quantity: 1,850
Unit Price: 0.78
CONN HEADER SMD R/A 5POS 0.8MM
Available Quantity: 8,705
Unit Price: 1.15
JUMPER 04SUR-32S - 04SUR-32S 12"
Available Quantity: 1,685
Unit Price: 2.67
JUMPER 04SUR-32S - 04SUR-32S 6"
Available Quantity: 1,674
Unit Price: 2.15
CONN RCPT 20POS IDC 32AWG TIN
Available Quantity: 1,382
Unit Price: 2.63
JUMPER 08SUR-32S - 08SUR-32S 2"
Available Quantity: 1,334
Unit Price: 2.58
JUMPER 08SUR-32S - 08SUR-32S 6"
Available Quantity: 1,046
Unit Price: 3.26
JUMPER 02SUR-32S - 02SUR-32S 12"
Available Quantity: 934
Unit Price: 1.98
JUMPER 02SUR-32S - 02SUR-32S 12"
Available Quantity: 926
Unit Price: 1.98
JUMPER 06SUR-32S - 06SUR-32S 6"
Available Quantity: 842
Unit Price: 2.67
JUMPER 02SUR-32S - 02SUR-32S 2"
Available Quantity: 837
Unit Price: 1.66
CONN HEADER SMD 5POS 0.8MM
Available Quantity: 10,726
Unit Price: 0.93
JUMPER 08SUR-32S - 08SUR-32S 12"
Available Quantity: 676
Unit Price: 3.98
JUMPER 04SUR-32S - 04SUR-32S 6"
Available Quantity: 623
Unit Price: 2.15
CONN HEADER SMD 12POS 0.8MM
Available Quantity: 5,618
Unit Price: 1.48
JUMPER 06SUR-32S - 06SUR-32S 12"
Available Quantity: 533
Unit Price: 3.44
JUMPER 06SUR-32S - 06SUR-32S 6"
Available Quantity: 404
Unit Price: 2.67
JUMPER 06SUR-32S - 06SUR-32S 12"
Available Quantity: 375
Unit Price: 3.44
JUMPER 04SUR-32S - 04SUR-32S 2"
Available Quantity: 343
Unit Price: 1.95
JUMPER 06SUR-32S - 06SUR-32S 2"
Available Quantity: 30
Unit Price: 2.17
JUMPER 06SUR-32S - 06SUR-32S 2"
Available Quantity: 1
Unit Price: 2.17
CONN HEADER SMD R/A 15POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN RCPT 8POS IDC 32AWG TIN
Available Quantity: 0
Unit Price: 1.61
CONN RCPT 10POS IDC 32AWG TIN
Available Quantity: 0
Unit Price: 1.75
CONN RCPT 14POS IDC 32AWG TIN
Available Quantity: 0
Unit Price: 1.15683
CONN RCPT 15POS IDC 32AWG TIN
Available Quantity: 0
Unit Price: 0
CONN RCPT 16POS IDC 32AWG TIN
Available Quantity: 0
Unit Price: 1.26163
CONN HEADER SMD 20POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 2POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 8POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 10POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 14POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 16POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 17POS 0.8MM
Available Quantity: 0
Unit Price: 1.19511
CONN HEADER SMD R/A 20POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 8POS 0.8MM
Available Quantity: 0
Unit Price: 1.61
CONN HEADER SMD R/A 10POS 0.8MM
Available Quantity: 0
Unit Price: 1.75
CONN HEADER SMD R/A 2POS 0.8MM
Available Quantity: 0
Unit Price: 0.9
CONN RCPT 4POS IDC 32AWG TIN
Available Quantity: 0
Unit Price: 1.11
CONN HEADER SMD 2POS 0.8MM
Available Quantity: 0
Unit Price: 0.69
CONN HEADER 20PS .8MM
Available Quantity: 0
Unit Price: 1.27108
JUMPER 04SUR-32S - 04SUR-32S 12"
Available Quantity: 0
Unit Price: 2.67
JUMPER 08SUR-32S - 08SUR-32S 6"
Available Quantity: 0
Unit Price: 3.26
JUMPER 08SUR-32S - 08SUR-32S 12"
Available Quantity: 0
Unit Price: 3.98
CONN HEADER SMD 14POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 16POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 17POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 14POS 0.8MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 6POS 0.8MM
Available Quantity: 0
Unit Price: 0.95
CONN HEADER SMD 8POS 0.8MM
Available Quantity: 0
Unit Price: 0.98
CONN HEADER SMD 10POS 0.8MM
Available Quantity: 0
Unit Price: 1.31
CONN HEADER SMD R/A 3POS 0.8MM
Available Quantity: 0
Unit Price: 0.99
CONN HEADER SMD 3POS 0.8MM
Available Quantity: 2,204
Unit Price: 0.65
CONN HEADER SMD R/A 4POS 0.8MM
Available Quantity: 0
Unit Price: 1.15
CONN HEADER SMD R/A 6POS 0.8MM
Available Quantity: 0
Unit Price: 1.28
CONN HEADER SMD R/A 22POS 0.8MM
Available Quantity: 0
Unit Price: 1.31623