TMS-SCE Series Datasheet by TE Connectivity Raychem Cable Protection

®@@O
www.tycoident.com
4
TMS-SCE marker sleeves are designed to meet the wire and cable
marking needs of manufacturers with high performance
requirements. Made from durable, flame retarded, radiation-
crosslinked heat-shrinkable polyolefin, TMS-SCE marker sleeves
can be used in a wide variety of applications. The marker sleeves
meet the performance requirements of SAE-AMS- DTL-23053/5
classes 1 and 3 and the TMS-SCE-2X products are made from
tubing fully compliant with this specification. The marks are
permanent immediately after printing and remain legible even
when exposed to abrasion, aggressive cleaning solvents, and
military fuels and oils. The sleeves meet the mark permanence
requirements of MIL-M-81531 and MIL-STD-202 both before and
after shrinking.
Both 2:1 and 3:1 shrink ratios are available. The 2:1 products
provide a thick, rugged sleeve wall and are particularly easy to
handle. The lightweight 3:1 products provide extremely fast
shrinking and cover a wider range of wire diameters, thus
simplifying inventory.
The marker sleeves are designed to be printed by computer-driven
dot matrix or thermal transfer printers, providing several
advantages in terms of reduced errors, cycle time and cost.
Supplied in a thin, flat “ladder” format, the sleeves are held
horizontally between two hole-punched polyester strips. This
configuration feeds directly from the storage box into a Tyco-
recommended printer. Tyco-recommended ribbons should always
be used. The ladder format provides automatic kitting of the
marker sleeves in the desired sequence. A standard heat gun with
reflector is used to shrink the sleeves onto the wire or cable.
Features and benefits
Permanent identification sleeves.
Computer-printable.
Lightweight for aerospace applications.
Military specification material and print performance.
2:1 and 3:1 shrink ratio.
CSA Certified.
UL Recognized, VW all flame tubing test rated.
Quick recovery for heat sensitive areas.
TMS-SCE
Military grade heat shrinkable
wire identification sleeves
TMS-SCE-2X- F1K-18- 2.0-S1-9
Part numbering system
Color
Scoring (optional)
Sleeve length
(2.0"nominal) (omit for 2X)
Inside diameter, as supplied
(in inches)
Standard Pack
(1,000 pieces)
Fanfolded (optional)
2X is optional
(2:1 shrink ratio: if left out,
product will be 3:1)
Product family
Temperature rating
Operating temperature range 55°C to +135°C 67°F to +275°F
Minimum recovery temperature +85°C +185°F
Maximum storage temperature +40°C +104°F
Specifications/approvals
Tyco RT-1805
Military SAE-AMS-DTL-23053/5 classes1 and 3,
MIL-M-81531, MIL-STD-202F Method 215J
Industry UL Recognized – Standard 224, file E35586
CSA Certified – File 31929
Printer information
Tyco printer LQ870 (dot matrix)
T208M (thermal transfer, low volume)
T312M (thermal transfer)
Tyco ribbon TMS-SIX-RIBBON-A (dot matrix)
TMS-101-RIBBON-4RPSCE (thermal transfer for T208M)
TMS-RJS-RIBBON-4RPSCE (thermal transfer for T312M))
Heat Shrink/Cable Markers Wire and Harness ID Products
/ tqcu // Electronics Identificatian
5
Ordering information
Available sizes and formats
Inside diameter
Ordering Expanded Recovered Recommended Recovered wall
description D (minimum) d (maximum) use range thickness Weight
mm inches mm inches mm inches mm inches (g/10 pcs.)
TMS-SCE-1K- 332-2.0- <color> 2.36 0.093 0.79 0.031 0.81 - 1.90 0.032 - 0.075 0.53 ± 0.08 0.021 ± 0.003 1.50
TMS-SCE-2X-1K- 332 -<color> 2.36 0.093 1.17 0.046 1.27 - 1.90 0.050 - 0.075 0.51 ± 0.08 0.025 ± 0.003 2.04
TMS-SCE-1K- 18-2.0 - <color> 3.18 0.125 1.07 0.042 1.11 - 2.66 0.044 - 0.105 0.58 ± 0.08 0.023 ± 0.003 2.03
TMS-SCE-2X-1K- 18- <color> 3.18 0.125 1.58 0.062 1.75 - 2.66 0.069 - 0.105 0.51 ± 0.08 0.025 ± 0.003 2.75
TMS-SCE-1K- 316-2.0 - <color> 4.75 0.187 1.57 0.062 1.75 - 4.06 0.069 - 0.160 0.58 ± 0.08 0.023 ± 0.003 2.68
TMS-SCE-2X-1K- 316- <color> 4.75 0.187 2.36 0.093 2.54 - 4.06 0.100 - 0.160 0.51 ± 0.08 0.025 ± 0.003 3.62
TMS-SCE-1K- 14-2.0 - <color> 6.35 0.250 2.11 0.083 2.31 - 5.46 0.091 - 0.215 0.58 ± 0.08 0.023 ± 0.003 3.51
TMS-SCE-2X-1K- 14- <color> 6.35 0.250 3.18 0.125 3.81 - 5.46 0.150 - 0.215 0.64 ± 0.08 0.025 ± 0.003 5.94
TMS-SCE-1K- 38-2.0 - <color> 9.53 0.375 3.18 0.125 3.47 - 8.12 0.137 - 0.320 0.61 ± 0.08 0.024 ± 0.003 5.04
TMS-SCE-2X-1K- 38-<color> 9.53 0.375 4.75 0.187 5.59 - 8.12 0.220 - 0.320 0.64 ± 0.08 0.025 ± 0.003 8.50
TMS-SCE-1K- 12-2.0 - <color> 12.70 0.500 4.22 0.166 4.64 - 10.79 0.183 - 0.425 0.61 ± 0.08 0.024 ± 0.003 6.81
TMS-SCE-2X-1K- 12-<color> 12.70 0.500 6.35 0.250 6.99 - 10.79 0.275 - 0.425 0.64 ± 0.08 0.025 ± 0.003 11.45
TMS-SCE-1K-- 34-2.0 - <color> 19.05 0.750 6.35 0.250 6.99 - 16.25 0.275 - 0.640 0.61 ± 0.08 0.024 ± 0.003 12.03
TMS-SCE-2X-1K- 34- <color> 19.05 0.750 9.53 0.375 10.16 - 16.25 0.400 - 0.640 0.76 ± 0.08 0.030 ± 0.003 20.63
TMS-SCE-1K-1-2.0 - <color> 25.40 1.000 8.46 0.333 9.29 - 21.59 0.366 - 0.850 0.64 ± 0.08 0.025 ± 0.003 15.35
TMS-SCE-1K-112-2.0 - <color> 38.10 1.500 19.05 0.750 20.95 - 33.02 0.825 - 1.300 0.51 ± 0.08 0.020 ± 0.003 27.51
TMS-SCE-1K-2-2.0 - <color> 50.80 2.000 25.40 1.000 27.94 - 44.95 1.100 - 1.750 0.64 ± 0.08 0.025 ± 0.003 47.27
TMS-SCE-1K-214-2.0 - <color> 57.15 2.250 19.05 0.750 22.32 - 50.80 0.880 - 2.000 0.76 ± 0.08 0.030 ± 0.003 42.06
Total width as supplied 90.18 mm (3.550 inches) including tape and carrier width.
Options
Prescoring Perforated score to produce multiple markers from each sleeve.
Number of prescores 1 prescore 2 prescores 3 prescores
Code S1S2S3
Package sizes Standard 1K - 1000-piece packs
Nonstandard Smaller and larger pack sizes are available. Please contact Tyco.
Fanfolded Fanfolded option available for use with dot matrix printers
Colors Standard Yellow White
Code 4 9
Nonstandard Red Pink Orange Green Blue Violet Gray Black
Code 22L3567 80
Note: 2X products meet the color requirements of MIL-STD-104 class 1; otherwise colors are pastel for print contrast.
Ordering information: Specify product name, pack size, sleeve size, prescore format, and color.
Ordering example: TMS-SCE-1K-18-2.0-S1-9 (scored once)
SOG-ER33-3 BT-M
50mm
(nom)
SOG-ER32-3 BT-M
SOG-ER13-3 BT-M
Dd
Heat Shrink/Cable Markers Wire and Harness ID Products