1591XXBSFL Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
v C3 0 Wm mm [1mm an Bax Tm EldmlE 15mm max mammxvz‘ sauawng 159115me mg m Hammsm ram/2* 8443mm «senswmmg «m» P 0 5mm «wmmn «amasmfigm HAMMOND MANUFACTURING f3 fi fi ’n\ w
TOP VIEW
SECTION B-B
END VIEW
SECTION A-A
SIDE VIEW
INSIDE LID
INSIDE BOX
Black Textured Enclosure
Black Cover Screws #4 X 1/2" Sel f-t apping
Plated Cover Screws #4 X 1/2" Self-tapping
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
1591XXBSFL Enclosure
1591XXBSFLBK
NOTE
Purchased assembly includes box, lid and
Enclosure molded from GPABS Plastic.
Other materials / colours available consult factory.
PART NUMBERS
1593ATS50 (Pkg 50)
1593ATS100 (Pkg 100)
ACCESSORI ES
1591TS100BK (Pkg 100)
1591TS100 (Pkg 100)
P.C. Board Screws
[#4 x 1/4" self-tapping (6.4mm)]
1591XXBSFL
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
27.00
[1.06]
INSIDE
HEIGHT
57.65
[2.27]
INSIDE
WIDTH
31.00
[1.22]
113.82
[4.48] 100.00
[3.94]
63.32
[2.49]
49.50
[1.95]
28.25
[1.11]
BOX HEIGHT
6.50
[.26]
LID HEIGHT
4.50
[.18]
108.15
[4.26]
INSIDE LENGTH
2.00
[.08]
WALL
THICKNESS
4.34
[.17]
6.11
[.24]
109.85
[4.32]
77.50
[3.05]
36.50
[1.44]
59.35
[2.34]
BOX AND LID PCB POSTS
ACCEPT #4 X1/4"
SELF-TAPPING SCREW
107.19
[4.22]
56.44
[2.22]
4X 3.50 THRU
6.00 X 82°
36.50
[1.44]
77.50
[3.05]
108.00
[4.25] 92.00
[3.62]
41.50
[1.63]
57.50
[2.26]
77.50
[3.05]
36.50
[1.44]
R3.50
[.14]
3.50
[.14]
#4 X1/2"
SELF-TAPPING
SCREW
MAX SIZE PCB. FITS IN BOX OR IN LID
NOT SUPPLIED WITH ENCLOSURE
5.00
[.20]
5.00
[.20]
ACCEPT #4 X 1/2"
SELF-TAPPING SCREW
137.54
[5.41]
52.86
[2.08]
42.00
[1.65]
4X 5.00 THRU
9.00 X 82°
11.50
[.45]
126.00
[4.96]
3.00
[.12]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)

Products related to this Datasheet

BOX PLAS BLK 4.481"L X 2.493"W
Available Quantity: 2,269
Unit Price: 8.15