PVDZ172N (PbF) Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
International IEBR Rectifier
General Description
The PVDZ172N Photovoltaic Relay is a single-pole,
normally open solid state relay that can replace
electromechanical relays used for general purpose
switching of DC loads. It utilizes International
Rectifier’s HEXFET power MOSFET as the output
switch, driven by an integrated circuit photovoltaic
generator of novel construction. The output switch is
controlled by radiation from a GaAlAs light emitting
diode (LED) which is optically isolated from the
photovoltaic generator.
These units overcome the limitations of both
electromechanical and reed relays by offering the
solid-state advantages of high sensitivity,
miniaturization, no contact bounce, long operational
life, insensitivity to external magnetic fields, shock
and vibration, and high reliability inherent with solid
state technology. They are ideally suited for switching
high currents or low level signals without distortion
or injection of electrical noise.
These relays are packaged in 8-pin, molded DIP
packages and available with thru-hole and surface-
mount (gull-wing) leads, in plastic shipping tubes.
(HEXFET is the registered trademark for International Rectifier Power MOSFETs)
Applications
Portable Electronics
Programmable Logic Controllers
Computers and Peripheral Devices
Audio Equipment
Power Supplies and Power Distribution
Instrumentation
Part Identification
PVDZ172NPbF thru-hole
PVDZ172NSPbF surface-mount
(gull-wing)
PVDZ172NS-TPbF surface-mount, tape
and reel
Features
250m On-Resistance
Bounce-Free Operation
1.5 Amp capacity
4,000 VRMS I/O Isolation
Solid-State Reliability
UL recognized
ESD Tolerance:
4000V Human Body Model
500V Machine Model
Microelectronic Power IC
HEXFET® Power MOSFET Photovoltaic Relay
Single-Pole, Normally-Open, 0-60V AC, 1.5A
PVDZ172NPbF
1 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 29, 2015
IEER _
PVDZ172NPbF
2 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 29, 2015
GENERAL CHARACTERISTICS Limits Units
Dielectric Strength, Input-Output 4000 V(RMS)
Insulation Resistance, Input-Output , 90 VDC 1012 @TA=+25°C - 50% RH
Capacitance, Input-Output 1.0 pF
Lead Temperature (1.6mm below seating plane) for 10 seconds +260 °C
Ambient Temperature Range: Operating -40 to +85 °C
Storage -40 to +100 °C
OUTPUT CHARACTERISTICS Units
Operating Voltage Range 0 to 60 V(DC)
Maximum Load Current 40°C (see figures 1 and 2) 1.5 A(DC)
Maximum Pulsed Load Current @TA=+25°C (100 ms @ 10% duty cycle) 4.0 A(DC)
Maximum Turn-On Time @TA=+25°C (see figure 7) 2.0 ms
For 500mA, 50VDC Load, 10mA Control
Maximum Turn-Off Time @TA=+25°C (see figure 7) 0.5 ms
For 500mA, 50VDC Load, 10mA Control
Maximum On State Resistance @TA=+25°C(pulsed) (see figure 4) 250 m
1.0A load, 10mA Control
Minimum Off State Resistance @TA=+25°C @ 48 VDC (see figure 5) 108Ohms
Minimum Off-State dv/dt 1000 V/µs
Output Capacitance (see figure 9) 150 pF @ 50 VDC
Electrical Specifications (-40°C TA=+85°C unless otherwise specified)
INPUT CHARACTERISTICS Limits Units
Minimum Control Current (see figures 1 and 2) 10 mA
Maximum Control Current for Off-State Resistance @ TA=+25°C 0.4 mA
Control Current Range (Caution: Current limit input LED, see figure 6) 5.0 to 25 mA
Maximum Reverse Voltage 6.0 V
International Rectifier does not recommend the use of this product in aerospace, avionics, military or life support applications.
Users of this International Rectifier product in such applications assume all risks of such use and indemnify International
Rectifier against all damages resulting from such use.
IEER i can mid" ;
PVDZ172NPbF
3 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 29, 2015
Figure 2. Typical Control Current
Requirements
Figure 3. Typical On-Characteristics
Figure 1. Current Derating Curves
Figure 4. Typical On-Resistance
0
Max. Load Current (A)
Ambient Temperature (deg. C)
1.8
1.5
1.2
0.9
0.6
0.3
20
040 60 80 100
ILED = 10mA
ILED = 5mA (Typical)
LED Control Current (mA)
Max. Load Current (A)
0.25
0
0.50
0.75
1.00
1.25
1.50
1.75
2.00
15
4
3
2
+25 deg. C
+40 deg. C +60 deg. C
+80 deg. C
1.4
Vds (V)
Load Current (A)
1.6
1.2
1.0
0.8
0.6
0.4
0.2
0
0.10 0.2 0.3 0.4 0.5
ILED = 10mA
+25 deg. C
+60 deg. C
+80 deg. C
+40 deg. C
60
0
-40 0 20 40 80 100
-20
Ambient Temperature (deg. C)
250
50
100
150
200
300
350
400
Rd-on (mOhm)
Wiring Diagrams
Electromechanical
Analogy
Schematic
Anode
Cathode
Source
Drain
5
8
DC
IEZR J— 53*
PVDZ172NPbF
4 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 29, 2015
LED Current (mA)
Delay Time (microseconds)
50 100 200 50020 1000 2000
20
10
5
3
toff dly
ton
t
Figure 7. Typical Delay Times Figure 8. Delay Time Definitions
90%
10%
I
ILED
D
tdly
ton
toff
Typical Capacitance (pF)
Vds, Drain to Source Voltage (V)
10020304050
1000
750
500
250
0
Figure 9. Typical Output
Capacitance
Figure 5. Typical Normalized Off-State Leakage
Figure 6. Input Characteristics
(Current Controlled)
Input Current (mA)
LED Forward Voltage Drop (Volts DC)
16
20
12
8
4
0
0.5 1.0 1.5 2.00
CAUTION: provide current limiting
so that 25 mA maximum steady-
state control current rating is
not exceeded
TYPICAL
Min. device and +85 deg. C limit
Max. device and -40 deg. C limit
Ambient Temperature (deg. C)
-35-15 5 25 45 6585 105
100
30
10
3.0
1.0
0.3
0.1
Id-off/Id-off 25 deg. C
IQR _ Case Outlines
PVDZ172NPbF
5 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 29, 2015
Case Outlines
01-2013 00 (MS-001AB)
01-2019 00
Note: For the most current drawing please refer to IR website at: http://www.irf.com/package/
IEER _ er JEDEC J-STD—OZOE & JEDEC J-STD-OGSC International IEBR Rectifier
PVDZ172NPbF
6 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback April 29, 2015
† Qualification standards can be found at International Rectifier’s web site: http://www.irf.com/product-info/reliability
†† Applicable version of JEDEC standard at the time of product release
Date Comments
Added Qualification Information Table on
p
a
g
e 6
Updated data sheet with new IR corporate template
Revision History
4/29/2015
PVDZ172NPbF N/A
PVDZ172NSPbF MSL4
PVDZ172NS-TPbF
(p
er JEDEC J-STD-020E & JEDEC J-STD-033C
††
)
RoHS compliant Yes
Qualification information
Moisture Sensitivity
Level
Qualification level Industrial
(per JEDEC JESD47I
††
guidelines)
IR WORLD HEADQUARTERS: 101 N. Sepulveda Blvd., El Segundo, California 90245, USA
Data and specifications subject to change without notice
To contact International Rectifier, please visit http://www.irf.com/whoto-call/

Products related to this Datasheet

SSR RELAY SPST-NO 1.5A 0-60V
Available Quantity: 2,068
Unit Price: 15.26
SSR RELAY SPST-NO 1.5A 0-60V
Available Quantity: 346
Unit Price: 15.26
SSR RELAY SPST-NO 1.5A 0-60V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 1.5A 0-60V
Available Quantity: 0
Unit Price: 9.068
SSR RELAY SPST-NO 1.5A 0-60V
Available Quantity: 0
Unit Price: 7.644
SSR RELAY SPST-NO 1.5A 0-60V
Available Quantity: 0
Unit Price: 12.28776
SINGLE POLE, HEXFET POWER MOSFET
Available Quantity: 3,920
Unit Price: 7.88204