CWT-xx-W122-5 Drawing Datasheet by TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet
,,\\\ V // w \ \\“ \ v )x [A MATERIALS \PPLICATION ' _, L I ‘ W. MM ANGLES 3 ma‘ A n; sun sHLhI
CUSTOMER DRAWING
TITLE:
SOLDERSLEEVE TERMINATOR WITH
PRE-INSTALLED LEAD
Unless otherwise specified dimensions are in
millimeters.[Inches dimensions are shown in brackets]
DIMENSIONING AND TOLERANCING PER GPS
(ISO STANDARDS)
Raychem
Devices
DOCUMENT NO.:
CWT-XX- W 122 - 5
TOLERANCES:
0.00 ± 0.02 MM
0.0 ± 0.2 MM
0 ± 0.5 MM
ANGLES: ± 0°30
ROUGHNESS
IN MICRON
TE Connectivity reserves the right to
amend this drawing at any time. Users
should evaluate the suitability of the
product for their application.
Revision:
D
PREPARED BY:
YNGUYEN
CAGE CODE:
06090
DATE: April 21, 2020
ECO: ECO-20-004959
SCALE:
NTS
SIZE: A
SHEET:
1 of 1
© 2020 TE Connectivity Corp. All Rights Reserved. If this document is printed it becomes uncontrolled. Check for the latest revision.
Product
Description
Product Dimensions
Cable Dimensions
øA
MIN
øB
MIN
L
MAX
øD
MAX
øE
MIN
øF
MIN
øG
MAX
J
CWT-3-W122-5
2.50
(0.098)
3.00
(0.118)
24.50
(0.965)
3.00
(0.118)
1.50
(0.059)
1.00
(0.040)
2.50
(0.098)
7.00±0.50
(0.276±0.020)
CWT-5-W122-5
4.30
(0.169)
4.80
(0.189)
29.30
(1.154)
4.80
(0.189)
2.00
(0.079)
1.50
(0.059)
4.30
(0.169)
9.00±0.50
(0.354±0.020)
CWT-6-W122-5
6.00
(0.236)
6.70
(0.264)
32.00
(1.260)
6.70
(0.264)
3.30
(0.130)
2.80
(0.110)
6.00
(0.236)
10.00± 0.50
(0.394±0.020)
CWT-7-W122-5
6.40
(0.252)
7.30
(0.287)
32.50
(1.280)
7.30
(0.287)
3.30
(0.130)
2.80
(0.110)
6.40
(0.252)
11.00±1.00
(0.433±0.040)
CWT-9-W122-5
8.70
(0.343)
9.20
(0.362)
35.50
(1.398)
9.20
(0.362)
4.50
(0.177)
4.00
(0.157)
8.70
(0.343)
12.00± 1.00
(0.472±0.040)
CWT-11-W122-5
10.00
(0.394)
11.50
(0.453)
35.50
(1.398)
11.50
(0.453)
4.50
(0.177)
4.00
(0.157)
10.00
(0.394)
13.00±1.00
(0.512±0.040)
CWT-13-W122-5
13.00
(0.512)
15.00
(0.591)
45.50
(1.791)
15.10
(0.594)
7.00
(0.276)
6.50
(0.256)
13.00
(0.512)
17.00±1.00
(0.669±0.040)
MATERIALS
1. INSULATION SLEEVE: Transparent heat-shrinkable radiation cross-linked modified polyolefin.
2. SOLDER PREFORM WITH FLUX:
SOLDER: TYPE Cd18 per ANSI/J-STD-006.
FLUX: TYPE ROM1 per ANSI/J-STD-004.
3. MELTABLE SEALING RING: Thermally stabilized thermoplastic.
4. GROUND LEAD: Raychem 35C0211 cross-linked polyethylene wire, AWG22, stranded tin plated copper. Color: green.
APPLICATION
1. These controlled soldering devices are designed for termination of a bare or tin-plated copper shield on a cable having an
insulation rated for at least +85C, meeting the dimensional criteria listed in the table above.
2. Temperature range: -55C to +125C.
3. When installed properly, these devices will meet the requirements of TE Connectivity/Raychem Specification RT-1404.
4. For installation procedure and application equipment, consult TE Connectivity /Raychem RPIP 824-00.
For best results, prepare
the cable as shown:
TE Connectivity, TE connectivity (logo), Raychem, and SolderSleeve are trademarks

Products related to this Datasheet

SLDR SLV WIRE-WIRE 0.169/0.189"
Available Quantity: 10,197
Unit Price: 3.58
SLDR SLV WIRE-WIRE 0.343/0.362"
Available Quantity: 4,878
Unit Price: 4.72
SLDR SLV WIRE-WIRE 0.394/0.453"
Available Quantity: 4,762
Unit Price: 5.92
SLDR SLV WIRE-WIRE 0.252/0.287"
Available Quantity: 3,163
Unit Price: 4
SLDR SLV WIRE-WIRE 0.512/0.591"
Available Quantity: 905
Unit Price: 7.27
SLDR SLV WIRE-WIRE 0.098/0.118"
Available Quantity: 681
Unit Price: 3.58
SLDR SLV WIRE-WIRE 0.236/0.264"
Available Quantity: 405
Unit Price: 3.83