AB467 Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
F. is g; m 001:: (W25! mum l - pm our: 0911:]: 25m: 1 a 2 3 3 2 4 2o 5 7 e- 9 9 a - a s - 6 9 22 g a G Libel: arms color wi 1h main: character One side: SHIAL m AMPKRS 139/325 5:10:01: The athex lids: KIN] ADAPTER ‘1'” 0‘ 1: SPEIFICATIW . . ' ' IMAM: PET Glus fibre rcmfored UL 94 V0 3““ 9'3“ (mm: En" 1.75193 _ WT PLATINJ: Gold pllled over nickel SELL: Tin plated mu ==71 WMTM:3MIP O ”Hume“; DMICM:SWACforoncmlnnle {Rococo-ulna” WARMIWHWQMIHISOOVII mm: ~25'C-— +105'C “(3.440 “MAM _ / A3467 w ‘ MN m EIDec 4.001 1 W anal/ms 01-:an mum m 'fi'lllwmfifim ml

Products related to this Datasheet

CONN DSUB ADAPTER DB9M DB25M
Available Quantity: 247
Unit Price: 6.45