n;clficon
ALUMINUM ELECTROLYTIC CAPACITORS
U
U
V
Code
6.3
j
10
A
16
C
25
E
35
V
50
H
Voltage
Type numbering system (Example : 16V 100µF)
U
1
C
2
L
3
1
4
C
5
1
6
0
7
1
8
M
9
C
10
L
11
1
12
G
13
S
14
Configuration
Size code
Taping code
Capacitance tolerance (±20%)
Rated capacitance (100µF)
Rated voltage (16V)
Series name
Type
10 × 10
A
B
C
E
L
H
4 × 5.8
1.8
4.3
4.3
1.0
5.8
0.5 to 0.8
5 × 5.8
2.1
5.3
5.3
1.3
5.8
0.5 to 0.8
6.3 × 5.8
2.4
6.6
6.6
2.2
5.8
0.5 to 0.8
6.3 × 7.7
2.4
6.6
6.6
2.2
7.7
0.5 to 0.8
10 × 7.7
3.2
10.3
10.3
4.5
7.7
0.8 to 1.1
8 × 10
2.9
8.3
8.3
3.1
10
0.8 to 1.1
8 × 6.2
3.3
8.3
8.3
2.3
6.2
0.5 to 0.8
3.2
10.3
10.3
4.5
10
0.8 to 1.1
(mm)
10 × 13.5
3.2
10.3
10.3
4.5
13.5
0.8 to 1.1
φ D × L
A2
100C
CL
(φ4 to φ8 × 6.2)
(φ8 × 10, φ10)
Chip Type
0.3MAX.
φD±0.5
B±0.2
A±0.2A±0.2
C±0.2
0.5MAX.
E
H
H
0.3MAX.
φD±0.5
B±0.2
A±0.2A±0.2
C±0.2
0.5MAX.
E
L±0.3
L±0.5
Series name
Capacitance
Lot No.
Lot No. Capacitance
Plastic platform
Plastic platform
Series name
Trade mark
Voltage (C : 16V)
Voltage (E : 25V)
Negative
Positive
Negative
Positive
A2
220E
CL
Specifications
Item Performance Characteristics
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Stability at Low Temperature
Endurance
Shelf Life
Resistance to soldering
heat
Marking
– 55 to +105°C
6.3 to 50V
10 to 2200µF
± 20% at 120Hz, 20°C
After 2 minutes' application of rated voltages at 20°C, leakage current is not more than 0.01 CV or 3 (µA), whichever is greater.
After storing the capacitors under no load at 105°C for 1000 hours and then performing voltage treatment based on JIS C 5101-4 clause 4.1 at
20°C, they shall meet the specified values for the endurance characteristics listed above.
The capacitors are kept on a hot plate for 30 seconds, which is
maintained at 250°C. The capacitors shall meet the characteristic
requirements listed at right when they are removed from the plate
and restored to 20°C .
Black print on the case top.
6.3
2
3
4
Z—25°C / Z+20°C
Z—40°C / Z+20°C
Z—55°C / Z+20°C
Measurement frequency : 120Hz
Measurement frequency : 120Hz at 20°C
Capacitance Change
tan δ
Leakage current
Within ± 10% of the initial capacitance value
Less than or equal to the initial specified value
Less than or equal to the initial specified value
Capacitance Change
tan δ
Leakage current
Within ± 30% of the initial capacitance value
200% or less than the initial specified value
Less than or equal to the initial specified value
Rated voltage (V)
tan δ (MAX.)
Rated voltage (V)
Impedance ratio
ZT / Z20 (MAX.)
10
2
3
4
16
2
3
4
25
2
3
3
35
2
3
3
50
2
3
3
6.3
0.26
10
0.19
16
0.16
25
0.14
35
0.12
50
0.10
Tangent of loss angle (tan δ)
The specifications listed at right shall be met when the
capacitors are restored to 20°C after the rated voltage is
applied for 2000 hours at 105°C.
φ D
4 to 6.3
8
(6.2L)
CL
CL
10
(7.7L)
CL
8 (10L) •
10(10L,13.5L)
NL
Code
Trade mark
1
1: Size φ8 × 6.2 only
Pressure
relief vent
2
2 :
Except :
φ
10 ×
7.7L
U
Dimension table in next page.
UCM
Smaller
Higher capacitance
Frequency
Coefficient
50Hz
0.35
120Hz
0.50
300Hz
0.64
1kHz
0.83
10kHz or more
1.00
Frequency coefficient of rated ripple current
ALUMINUM ELECTROLYTIC CAPACITORS
U
U
V
Code
6.3
j
10
A
16
C
25
E
35
V
50
H
Voltage
Type numbering system (Example : 16V 100µF)
U
1
C
2
L
3
1
4
C
5
1
6
0
7
1
8
M
9
C
10
L
11
1
12
G
13
S
14
Configuration
Size code
Taping code
Capacitance tolerance (±20%)
Rated capacitance (100µF)
Rated voltage (16V)
Series name
Type
10 × 10
A
B
C
E
L
H
4 × 5.8
1.8
4.3
4.3
1.0
5.8
0.5 to 0.8
5 × 5.8
2.1
5.3
5.3
1.3
5.8
0.5 to 0.8
6.3 × 5.8
2.4
6.6
6.6
2.2
5.8
0.5 to 0.8
6.3 × 7.7
2.4
6.6
6.6
2.2
7.7
0.5 to 0.8
10 × 7.7
3.2
10.3
10.3
4.5
7.7
0.8 to 1.1
8 × 10
2.9
8.3
8.3
3.1
10
0.8 to 1.1
8 × 6.2
3.3
8.3
8.3
2.3
6.2
0.5 to 0.8
3.2
10.3
10.3
4.5
10
0.8 to 1.1
(mm)
10 × 13.5
3.2
10.3
10.3
4.5
13.5
0.8 to 1.1
φ D × L
A2
100C
CL
(φ4 to φ8 × 6.2)
(φ8 × 10, φ10)
Chip Type
0.3MAX.
φD±0.5
B±0.2
A±0.2A±0.2
C±0.2
0.5MAX.
E
H
H
0.3MAX.
φD±0.5
B±0.2
A±0.2A±0.2
C±0.2
0.5MAX.
E
L±0.3
L±0.5
Series name
Capacitance
Lot No.
Lot No. Capacitance
Plastic platform
Plastic platform
Series name
Trade mark
Voltage (C : 16V)
Voltage (E : 25V)
Negative
Positive
Negative
Positive
A2
220E
CL
Specifications
Item Performance Characteristics
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Stability at Low Temperature
Endurance
Shelf Life
Resistance to soldering
heat
Marking
– 55 to +105°C
6.3 to 50V
10 to 2200µF
± 20% at 120Hz, 20°C
After 2 minutes' application of rated voltages at 20°C, leakage current is not more than 0.01 CV or 3 (µA), whichever is greater.
After storing the capacitors under no load at 105°C for 1000 hours and then performing voltage treatment based on JIS C 5101-4 clause 4.1 at
20°C, they shall meet the specified values for the endurance characteristics listed above.
The capacitors are kept on a hot plate for 30 seconds, which is
maintained at 250°C. The capacitors shall meet the characteristic
requirements listed at right when they are removed from the plate
and restored to 20°C .
Black print on the case top.
6.3
2
3
4
Z—25°C / Z+20°C
Z—40°C / Z+20°C
Z—55°C / Z+20°C
Measurement frequency : 120Hz
Measurement frequency : 120Hz at 20°C
Capacitance Change
tan δ
Leakage current
Within ± 10% of the initial capacitance value
Less than or equal to the initial specified value
Less than or equal to the initial specified value
Capacitance Change
tan δ
Leakage current
Within ± 30% of the initial capacitance value
200% or less than the initial specified value
Less than or equal to the initial specified value
Rated voltage (V)
tan δ (MAX.)
Rated voltage (V)
Impedance ratio
ZT / Z20 (MAX.)
10
2
3
4
16
2
3
4
25
2
3
3
35
2
3
3
50
2
3
3
6.3
0.26
10
0.19
16
0.16
25
0.14
35
0.12
50
0.10
Tangent of loss angle (tan δ)
The specifications listed at right shall be met when the
capacitors are restored to 20°C after the rated voltage is
applied for 2000 hours at 105°C.
φ D
4 to 6.3
8
(6.2L)
CL
CL
10
(7.7L)
CL
8 (10L) •
10(10L,13.5L)
NL
Code
Trade mark
1
1: Size φ8 × 6.2 only
Pressure
relief vent
2
2 :
Except :
φ
10 ×
7.7L
U
UCL
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA)Impedance(Ω)
MAX.
(20℃/100kHz)
Rated Ripple
(mArms)
(105℃/100kHz)
Part Number
(
at 20℃ after
2 minutes
)
6.3
(0J)
22 4×5.8 0.26 3 0.85 160 UCL0J220MCL1GS
47 4×5.8 0.26 3 0.85 160 UCL0J470MCL6GS
47 5×5.8 0.26 3 0.36 240 UCL0J470MCL1GS
100 5×5.8 0.26 6.3 0.36 240 UCL0J101MCL6GS
100 6.3×5.8 0.26 6.3 0.26 300 UCL0J101MCL1GS
220 6.3×5.8 0.26 13.86 0.26 300 UCL0J221MCL1GS
330 6.3×7.7 0.26 20.79 0.16 600 UCL0J331MCL1GS
330 8×6.2 0.26 20.79 0.18 500 UCL0J331MCL6GS
470 8×10 0.26 29.61 0.08 850 UCL0J471MNL1GS
470 10×7.7 0.26 29.61 0.10 850 UCL0J471MCL6GS
1000 8×10 0.26 63 0.08 850 UCL0J102MNL1GS
1500 10×10 0.26 94.5 0.06 1190 UCL0J152MNL1GS
1800 10×10 0.26 113.4 0.08 850 UCL0J182MNL1GS
2200 10×13.5 0.26 138.6 0.06 1190 UCL0J222MNL1GS
10
(1A)
22 4×5.8 0.19 3 0.85 160 UCL1A220MCL1GS
33 4×5.8 0.19 3.3 0.85 160 UCL1A330MCL6GS
33 5×5.8 0.19 3.3 0.36 240 UCL1A330MCL1GS
47 6.3×5.8 0.19 4.7 0.26 300 UCL1A470MCL1GS
100 6.3×5.8 0.19 10 0.26 300 UCL1A101MCL1GS
150 6.3×5.8 0.19 15 0.26 300 UCL1A151MCL1GS
220 6.3×7.7 0.19 22 0.16 600 UCL1A221MCL1GS
220 8×6.2 0.19 22 0.18 500 UCL1A221MCL6GS
330 8×10 0.19 33 0.08 850 UCL1A331MNL1GS
330 10×7.7 0.19 33 0.10 850 UCL1A331MCL6GS
470 8×10 0.19 47 0.08 850 UCL1A471MNL1GS
470 10×7.7 0.19 47 0.10 850 UCL1A471MCL6GS
680 8×10 0.19 68 0.08 850 UCL1A681MNL1GS
1000 10×10 0.19 100 0.06 1190 UCL1A102MNL1GS
1200 10×10 0.19 120 0.08 850 UCL1A122MNL1GS
1500 10×13.5 0.19 150 0.06 1190 UCL1A152MNL1GS
16
(1C)
10 4×5.8 0.16 3 0.85 160 UCL1C100MCL1GS
22 4×5.8 0.16 3.52 0.85 160 UCL1C220MCL6GS
22 5×5.8 0.16 3.52 0.36 240 UCL1C220MCL1GS
47 5×5.8 0.16 7.52 0.36 240 UCL1C470MCL6GS
47 6.3×5.8 0.16 7.52 0.26 300 UCL1C470MCL1GS
68 6.3×5.8 0.16 10.88 0.26 300 UCL1C680MCL1GS
100 6.3×5.8 0.16 16 0.26 300 UCL1C101MCL1GS
100 6.3×7.7 0.16 16 0.16 600 UCL1C101MCL6GS
150 6.3×7.7 0.16 24 0.16 600 UCL1C151MCL1GS
220 6.3×7.7 0.16 35.2 0.16 600 UCL1C221MCL1GS
220 8×6.2 0.16 35.2 0.18 500 UCL1C221MCL6GS
330 8×10 0.16 52.8 0.08 850 UCL1C331MNL1GS
330 10×7.7 0.16 52.8 0.10 850 UCL1C331MCL6GS
470 8×10 0.16 75.2 0.08 850 UCL1C471MNL1GS
470 10×7.7 0.16 75.2 0.10 850 UCL1C471MCL6GS
680 10×10 0.16 108.8 0.06 1190 UCL1C681MNL1GS
820 10×10 0.16 131.2 0.08 850 UCL1C821MNL1GS
1000 10×13.5 0.16 160 0.06 1190 UCL1C102MNL1GS
Dimensions
CAT.8100K