280919 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
m: nnAwwfi \S A mmmm [IDEA/MUN For! New nmmm mmmw n m 5mm w mm m m: mmmwa mmmma umAMzAHoM swam 5E comma m H: mm wEwsmN znnA LOC msr REV‘ \ON 7 F m1 uEscmPHoN DME DWN APVI) M REDRAWN ETOO’O‘OWUA ubMMZOOA AV CT M‘ CHANGED 0 TY PER REEL ETOO’OUSO’OS Z‘APRZUUS AV GT M2 REVISED PER ECO-10-000445 09JAN10 KK AEG w m E, ,7, g ‘6 MAX g 6.4 2 E j o g 5 S e c E w 0 H B * B E AOTTONE P/N 2809\9" ‘ g BRASS P/N WM ‘ fl 5 : OTTONE STAGNATO 2809\91 E {3‘ g ‘5 UN BRASS P/N 2809/97? z a BRONZO FOSF STAGNATO 2809\974 ‘ %J g T/N PHOS BRZ P/N 2509/974 ‘ § § W‘RE RANGE 0 57‘ 5 mm2 ‘ g ; \NSULAT‘ON 2,3733 mm D‘A. Adam) per MngueEfu 3 g 3pessorE 0.8 mm 3 ; OBSOLEI'E PARTS: OBSOLEI'E CIS S 5 STREAMLINING PER D.RENAUD/D.S|NIS| wmswous, DWN DBMAYZOOA MATERML FHHSH A, VeuMa \ 7 mm CHK DBMAYZOOA mum“; “was C Turmw tuna mo Emnonm AMP Ham S,p,A, OTHERW‘SE bPEUHED EEVDTGYVWW DBMAYZOOA 5—. ‘0093 (“‘th To U PLC i0 4 PRODUCT SPEC NAME Em if \08720020 CONTATTO EASHNEON FEMM‘NA SER‘E 4,8 mm EEEE :: WWW M 4,8 mm SER‘ES FASTHVON RECEPTACLE 4 MC i’ n 5sz maE CODE umwwe NO REschEu TO ANGLES fl , B© WT A400779©=2809w , CUSTOMER DRAW‘NG 5”” 5; \ M” °‘ W M2 AMP ‘469'35 REV amazono

Products related to this Datasheet

CONN QC RCPT 15-20AWG 0.187
Available Quantity: 304,000
Unit Price: 0.07142
CONN QC RCPT 15-20AWG 0.187
Available Quantity: 16,000
Unit Price: 0.0842
CONN QC RCPT 15-20AWG 0.187
Available Quantity: 311,429
Unit Price: 0.21
CONN QC RCPT 15-20AWG 0.187
Available Quantity: 17,688
Unit Price: 0.25