PA0368NL Series Datasheet by Pulse Electronics Power

View All Related Products | Download PDF Datasheet
(I9 Pulse C:> @ a YAGEO company ®@®® I 1 I SPM2007757 (10/20)
SPM2007_57 (10/20)
1
SMT Current Sense Transformers
PA0368.XXXNL
Power.PulseElectronics.com
Height: 3.3mm Max
Footprint: 8.38mm x 8.38mm Max
Current Rating: up to 4A
Frequency Range: 50kHz to 1MHz
Electrical Specifications @ 25°C - Operating Temperature -40°C to +130°C6
Part 4,5
Number
Turns
Ratio
Current1
Rating
Secondary
Inductance
(mH MIN)
DCR (mΩ MAX) Hipot
(VRMS)
Primary Secondary
PA0368.050NL 1:50 4 1.7 4 900 500
PA0368.070NL 1:70 4 3.3 4 1200 500
PA0368.080NL 1:80 4 4.3 4 1400 500
PA0368.100NL 1:100 4 6.7 4 1600 500
PA0368.125NL 1:125 4 10.4 4 1900 500
1. The maximum current rating is based upon temperature rise of the component and
represents the DC current which will cause a typical temperature rise of 40°C with no
airflow.
2. To calculate value of terminating resistor (Rt) use the following formula:
Rt (W) = Vref * N /(Ipeak_primary)
3. The peak flux density of the device must remain below 2000 Gauss. To calculate the
peak flux density for uni-polar current use following formula:
Bpk = 64.9 * Vref * (Duty_Cycle_Max) * 105 / (N * Freq_kHz)
* for bi-polar current applications divide Bpk (as calculated above) by 2.
4. Optional Tape & Reel packaging can be ordered by adding a “T” suffix to the part num-
ber (i.e. PA0368.050NL becomes PA0368.050NLT). Pulse complies to industry standard
tape and reel specification EIA481.
5. The “NL” suffix indicates an RoHS-compliant part number. Non-NL suffixed parts are
not necessarily RoHS compliant, but are electrically and mechanically equivalent to NL
versions. If a part number does not have the “NL” suffix, but an RoHS compliant version
is required, please contact Pulse for availability.
6. The temperature of the component (ambient plus temperature rise) must be within the
stated operating temperature ranger.
Notes:
—— w W 1 o P U LS E PAWEBXXXNL [mt :th m D, fl 6.00F61M 533 MAX e I A iI EB I {I9 FINAL OUTLINE SUGGESTED LAND PATIERN _ Hlpfimary Iseoondary L WW r“ f. ‘ 1 Q ‘> i RT Vref c “I K—g I—o APPLICATION CIRCUIT I2 I PowerPuIseEIectromcscom SPM2007 57 (IO/20) @ Pulse :1 VAEEO company
2Power.PulseElectronics.com SPM2007_57 (10/20)
SMT Current Sense Transformers
PA0368.XXXNL
For More Information:
Americas - prodinfo_power@pulseelectronics.com | Europe - power-apps-europe@pulseelectronics.com | Asia - power-apps-asia@pulseelectronics.com
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product names mentioned herein may be
trademarks or registered trademarks of their respective owners. © Copyright, 2020. Pulse Electronics, Inc. All rights reserved.
Application
Mechanical Schematic
Weight ...........................0.30grams
Tape & Reel .......................1100/reel
PA0368.XXXNL
Dimensions: mm
Unless otherwise specified,
all tolerances are: ±0.25

Products related to this Datasheet

CURR SENSE XFMR 1:50 4A SMD
Available Quantity: 1,601
Unit Price: 3.32
CURR SENSE XFMR 1:100 SMD
Available Quantity: 1,100
Unit Price: 1.74836
CURR SENSE XFMR 1:50 SMD
Available Quantity: 983
Unit Price: 3.32
CURR SENSE XFMR 1:100 SMD
Available Quantity: 1,114
Unit Price: 3.32
CURR SENSE XFMR 1:50 SMD
Available Quantity: 0
Unit Price: 1.74836
CURR SENSE XFMR 1:125 SMD
Available Quantity: 0
Unit Price: 1.74836
CURR SENSE XFMR 1:70 4A SMD
Available Quantity: 1,354
Unit Price: 3.32
CURR SENSE XFMR 1:100 4A SMD
Available Quantity: 65
Unit Price: 3.32
CURR SENSE XFMR 1:50 SMD
Available Quantity: 983
Unit Price: 3.32
CURR SENSE XFMR 1:100 SMD
Available Quantity: 1,114
Unit Price: 3.32
CURR SENSE XFMR 1:125 SMD
Available Quantity: 0
Unit Price: 3.32
CURR SENSE XFMR 1:125 SMD
Available Quantity: 0
Unit Price: 3.32