SMS-1508MS-HT-R Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
DUI r. audio \Data Sheet SMS-1508MS-HT-R \ Parameters Values Units Rated Input Power 0.8 Watts Max Input Power 1.0 Watts Impedance 8:20% Ohms 92 :3 dB Resonant Frequency 800:15% Hz Frequency Range 400 ~ 10,000 Hz Weight 1.7 Grams Acceptable Soldering Methods Hand Solder, Reflow Environmental Compliances RoHS - Storage Temperature -40 ~ +105 °C Operating Temperature -40 ~ +105 °C PC Mmpnme DwaSupdy =45 TECH mom vmms l l l I 'CC Mezsurmg dsmce ‘Ocm 1 (w ‘ Mezsumq murmphme 17m soc-m Rsnwo Balk
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2020, PUI Audio Inc.
PUI Audio, Inc., 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Data Sheet SMS-1508MS-HT-R
PUI Audio’s High-Temp line of products is designed to meet and exceed the
needs of the automotive industry with ultra-wide operating temperatures.
The SMS-1508MS-HT-R is designed for high output at 800Hz in a small
package.
Wide -40°C to +105°C operating temperature
92 dB output at 10cm with 0.8W input
Wide 400Hz to 10,000 Hz frequency range
Specifications
Parameters
Values
Units
Rated Input Power
0.8
Watts
Max Input Power
1.0
Watts
Impedance
8±20%
Ohms
Sensitivity @ 1k, 1.6k, 2.0k &
3.2kHz Ave
92±3
dB
Resonant Frequency
800±15%
Hz
Frequency Range
400 ~ 10,000
Hz
Weight
1.7
Grams
Acceptable Soldering Methods
Hand Solder, Reflow
See below for soldering
information
Environmental Compliances
RoHS
-
Storage Temperature
-40 ~ +105
°C
Operating Temperature
-40 ~ +105
°C
Measurement Method (0.8W sine sweep, microphone spaced at 10cm, speaker in 1cc enclosure)
“0 WS- ' mo— 95 90 E 3 '5' 'U ”_ 75 . 7°. 65 so- 55- 100 I 7' mu: I. E I In III ' i __ l a i : I I? 1-: ; I I I 15! Izst In Pu] Pmfik Fun-x: Ph—Fm Ambly Aver-g: Imp-up nae“; Io Tp) 3 'C/necmd m Men imam Minfl'h) 150'c imam-re Min.(TI—) zoo'c Janpemm Mina.) 60~180 seconds TI.“ to Tl Jump—up Rm JC/secmdm Time mined abow: - Tunpmmm.) 217'C -TIm:(TI.) 60~150 seconds Pal: WP) ZOSCW-SC ThewithinS'Cofuhanuklmpu-mnflp) GWM mp4”... Rate G'C/secnndm TingS'CmPukTunpenm 8mm
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2020, PUI Audio Inc.
PUI Audio, Inc., 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Typical Frequency Response (0.8W sine-sweep with microphone spaced at 10cm)
Recommended Soldering Procedure
15 Type of Test Test Specifications High Temperature Test Test part at +105°C for 120 hours Low Temperature Test Test part at -40°C for 120 hours Humidity Test Temperature Cycle Testing 20t5°C 15 minutes Vibration Test time of 6 hours. Shock Test Drop Test Drop from 700mm height on 10mm thick wooden board. Dummy Lead
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2020, PUI Audio Inc.
PUI Audio, Inc., 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Reliability Testing
Type of Test
High Temperature Test
Low Temperature Test
Humidity Test
Temperature Cycle Testing
Vibration Test
Shock Test
Drop Test
All specifications must be satisfied after the test.
Dimensions (Tolerance: ±0.5mm unless otherwise specified)
NOTE 1.Lnnd mum-1 ZAvold any pahm on 019 made area '2 av PC board ls highly recommended 15.5 o Ls DJ m E L10 wmckel hole p-rcn cum his mum: 44,10“ un dimension: um m-m -A require-um 3, mane“: a. »/-a. n5... ummeu lolded per irreel: coupes, um: _J_. x 2 1 1 E ‘ ; OUJiDJS \ cocoon oouooaoao oeaoaon /_~_ »¢1»>u In tmpmlnn L coupon-ens in. run-m 5",. 15a.- £00m! —> lb" Dueclim of run “my menu / Poclels snhd mm mm: uw
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2020, PUI Audio Inc.
PUI Audio, Inc., 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Suggested Land Pattern*
*This land pattern is advisory only and its use or adaptation is entirely voluntary.
PUI Audio disclaims all liability of any kind associated with the use, application, or
adaptation of this land pattern.
Packaging
16.! 35.5 NOTES: 1.600 PCS per box 2.To|‘al 10 boxes pet canon 330131 6000 PCS canon 4.Volume:42><35.5><36.5cm>
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2020, PUI Audio Inc.
PUI Audio, Inc., 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Packaging (Cont’d)
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2020, PUI Audio Inc.
PUI Audio, Inc., 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Specifications Revisions
Revision
Description
Date
-
Released from Engineering
3/6/2020
Note:
1. Unless otherwise specified:
A. All dimensions are in millimeters.
B. Default tolerances are ±0.5mm and angles are ±3°.
2. Specifications subject to change or withdrawal without notice.

Products related to this Datasheet

SURFACE MOUNT SPEAKER .8 W 8 OHM
Available Quantity: 2,337
Unit Price: 6.11