0801733 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX ONI'ACI' \ 4 017918 006536
https://www.phoenixcontact.com/us/produkte/0801733
18.05.2012Page1/3
DIN rail perforated-NS 35/ 7,5 PERFORATED-0801733
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 7.5 mm, width
35 mm, length: 2000 mm
Key commercial data
Packing unit 1
Minimum order quantity 5
Catalog page Page 341 (CL2-2011)
GTIN
Weight per Piece (excluding packing) 640.0 GRM
Country of origin GERMANY
Technical data
General data
Height 7.5 mm
Length 2000 mm
Width 35 mm
Material Steel
Coating Galvanized, passivated with a thick layer
Color silver
Test standard In acc. with EN 60715: 2001
Classifications
eclass
eCl@ss 4.0 23150301
eCl@ss 4.1 23150301
eCl@ss 5.0 27141143
eCl@ss 5.1 27141143
eCl@ss 6.0 27141143
[923% _§_ ' 90,8 “,3 7— ! nos 27 8,2 'l | | u, | | " I IO N |'| | |
https://www.phoenixcontact.com/us/produkte/0801733
18.05.2012Page2/3
DIN rail perforated-NS 35/ 7,5 PERFORATED-0801733
Classifications
etim
ETIM 2.0 EC001285
ETIM 3.0 EC001285
ETIM 4.0 EC001285
unspsc
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
Drawings
Dimensioned drawing
PHIEHIX ON'I'ACI'
https://www.phoenixcontact.com/us/produkte/0801733
18.05.2012Page3/3
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

DIN RAIL 35MMX7.5MM SLOTTED 2M
Available Quantity: 4,270
Unit Price: 16.78