RMCV190513 Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
: 7 * 7 7 Fl 1? ¢ . . 7 : mm NUMBERS k C] wcvmamaw PNNTED ELACKTEXTURED 1 moms ’ smppea knocmnwn m mam ease a pvmechon LAMJ &\ u; N n MANUFACTURINGT ;
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. RMCV190513
FRONT VIEW
TOP VIEW
BOTTOM VIEW
L.S. VIEW
PART NUMBERS
PAINTED BLACK TEXTUREDRMCV190513BK1
Shipped knockdown for handling ease & protection.
NOTES
Item Number Title Quantity
1 RMC - FRONT/REAR PANEL 2
2RMC - VENTED TOP/BOTTOM PANEL 2
3 RMC - SIDE PANEL 2
4RMC - INTERNAL BRACKET 4
5RMC - BRACKET 2
6 SCREW 6-32 X 3/8" 16
7SCREW 10-32 X 5/8" 8
B
BSECTION B-B
A A
SECTION A-A
CC
SECTION C-C
13.00 in
330 mm
17.00 in
432 mm
5.23 in
133 mm
12.83 in
326 mm
11.46 in
291 mm
4.18 in
106 mm
16.75 in
425 mm
1
2
3
4
5
7
6
1.16 in
29 mm 14.69 in
373 mm 1.32 in
34 mm
3.75 in
95 mm
DETAIL D DETAIL D
.31 in
8 mm
TYP .31 in
8 mm
TYP
O.18 in
4 mm
TYP

Products related to this Datasheet

RACK ALUM 13X17X5.25 BLK
Available Quantity: 21
Unit Price: 230.53