RMCV19038 Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
F PART NUMBERS RMCV‘ ammo PMNTED BLACK TEXYURED NOTES smpped Knockdown my harming ease a. pmecuon MANUFACTURINGT
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. RMCV19038
FRONT VIEW
TOP VIEW
BOTTOM VIEW
L.S. VIEW
PART NUMBERS
PAINTED BLACK TEXTUREDRMCV19038BK1
Shipped knockdown for handling ease & protection.
NOTES
Item Number Title Quantity
1RMC - FRONT/REAR PANEL 2
2RMC - VENTED TOP PANEL 2
3RMC - SIDE PANEL 2
4 RMC - INTERNAL BRACKET 4
5 RMC - BRACKET 2
6SCREW 6-32 X 3/8" 16
7SCREW 10-32 X 5/8" 8
B
BSECTION B-B
A A
SECTION A-A CC
SECTION C-C
8.00 in
203 mm
17.00 in
432 mm
3.48 in
88 mm
7.83 in
199 mm
6.46 in
164 mm
2.43 in
62 mm
16.75 in
425 mm
1
2
3
4
5
1.16 in
29 mm 14.69 in
373 mm 1.32 in
34 mm
DETAIL D
DETAIL D
.31 in
8 mm
TYP .31 in
8 mm
TYP
O.18 in
4 mm
TYP
6
7
2.50 in
64 mm

Products related to this Datasheet

RACK ALUM 8X17X3.5 BLK
Available Quantity: 19
Unit Price: 160.54