SR-3501 Datasheet by CUI Devices

View All Related Products | Download PDF Datasheet
CUI DEVICES <3)>
date 10/18/2019
page 1 of 3
MODEL: SR-3501 DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
FEATURES
• 3.5 mm audio jack
• cable mount
• stereo audio
SPECIFICATIONS
parameter conditions/description min typ max units
contact resistance between terminal and mating plug 50 mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion/withdrawal force 0.4 2 kg
operating temperature -10 50 °C
life 3,000 cycles
flammability rating UL94V-2 (PA only)
RoHS yes
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for 2 seconds max 360 °C
Additional Resources: Product Page | 3D Model
MW 3 ilkwta‘ £ V $3.5 MATE PLUG
date 10/18/2019 page 2 of 3CUI Devices MODEL: SR-3501 DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
MECHANICAL DRAWING
units: mm
tolerance: ±0.3 mm
Model No. SR-3501
Schematic
PIN
1 tip
2 ring
3 sleeve
ø 3.6
+0.0
37
A−A Sect
A−A
TERMINAL No.
ø 9.8
ø 4
10.3
2
1
3
MATERIAL PLATING
(1) sleeve brass nickel
(2) housing PA
(3) terminal 2 phosphor bronze nickel
(4) terminal 1 phosphor bronze nickel
(5) terminal 3 brass nickel
(6) cap PE
Additional Resources: Product Page | 3D Model
CUI DEVICES
date 10/18/2019 page 3 of 3CUI Devices MODEL: SR-3501 DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 07/17/2006
1.02 pin schematic added 12/05/2006
1.03 added pin designations 09/02/2008
1.04 design improvement of body and tip 05/15/2015
1.05 brand update 10/18/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model

Products related to this Datasheet

CONN JACK STEREO 3.5MM
Available Quantity: 3,848
Unit Price: 2.92