MJ-3523-SMT Datasheet by CUI Devices

View All Related Products | Download PDF Datasheet
1 PCB Faal nn 3D Model a Product Fa CUI DEVICES A v
date 03/30/2020
page 1 of 3
MODEL: MJ-3523-SMT-TR DESCRIPTION: AUDIO JACK
cuidevices.com
FEATURES
• 3.5 mm
• right angle
• reflow solder compatible
• surface mount
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance1between terminal and mating plug
between terminal and shunt
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 250 Vac
insertion/withdrawal force 0.4 2 kg
operating temperature -25 85 °C
life at a rate of 24 cycles/minute 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 1. When measured at a current of less than 100 mA/1 kHz
2. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
SOLDERABILITY
parameter conditions/description min typ max units
reel storage at relative humidity <80% 40 °C
reflow soldering3see reflow profile 255 260 265 °C
Note: 3. It is recommended to reflow solder within 72 hours from opening vacuum packaging at a temperature <30°C & relative humidity <60%.
150
50
270
260
250
240
217
180
120
60
70 140 250340 380430
60 120 180 240300 360 420 480
Temperature (°C)
Time (sec)
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm 075402 — - is on @5 00+? 001 m 600 1 2.51: -‘ '43 T - i > A , , ,,,,,,,,,, @,,,,,, ELA fl ,,,,,,,,,,,,,, P v g > L J '1 , 13 7TH T1 ' fig Runaway- ; ® 4 L=; _r m \1/ b7 ,6» o ,7 W); L . ' « 4 :{2x} .I @ :1 MM A 1FTN CODLANAR w ‘As ’ T 1 \ 1 5mm 3ADS m \1/ ‘ L. EWWAL NJMHLR
cuidevices.com
CUI Devices MODEL: MJ-3523-SMT-TR DESCRIPTION: AUDIO JACK date 03/30/2020 page 2 of 3
MECHANICAL DRAWING
TIC
TIC
I
TI
C
C
TIC
T
TIC
TIC
IC
C
TIC
T
T
T
T
T
T
T
T
T
TI
T
T
T
T
TI
T
T
T
TIC
TI
T
T
T
T
TIC
TIC
TI
T
T
TI
TI
TIC
TI
C
TIC
TIC
TIC
T
T
TI
T
T
C
TI
T
T
TIC
TI
TIC
T
T
TIC
I
C
C
IC
TIC
TIC
TIC
T
IC
TIC
IC
C
C
C
TIC
TIC
IC
IC
T
I
C
C
C
TI
TIC
IC
IC
IC
TIC
I
C
IC
T
T
T
T
T
T
T
TI
TIC
TIC
TIC
C
TIC
TI
TI
IC
C
IC
I
TIC
C
T
TIC
TIC
TIC
TIC
TI
I
TIC
IC
IC
IC
IC
C
MATERIAL PLATING
terminal 1 copper alloy silver
terminal 2 copper alloy silver
terminal 10 brass silver
plastic PA10T
Recommended PCB Layout
Top View
12
14
units: mm
tolerance:
X.X ±0.2 mm
X.XX ±0.10 mm
X.XXX ±0.050 mm
PCB: ±0.05 mm
Schematic
1
2
10
PIN
1 sleeve
2 tip
10 tip switch
Ø3.5 MATING PLUG
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Foolgnnl CUI DEVICES
CUI Devices MODEL: MJ-3523-SMT-TR DESCRIPTION: AUDIO JACK date 03/30/2020 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 12/02/2005
1.01 updated plastic mold 12/18/2007
1.02 corrected dimension from 2.15 to 1.40 mm 08/18/2009
1.03 brand update 03/30/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint

Products related to this Datasheet

CONN JACK MONO 3.5MM SMD R/A
Available Quantity: 43,923
Unit Price: 1.49