106-00351-xx Series Datasheet by Amphenol ICC (Commercial Products)

View All Related Products | Download PDF Datasheet
1.Materials:
Housing: High temperature thermoplastic,
UL 94V-0 rated.
Contact: Copper alloy
Latch: Stainless steel SUS304
2.Contact finish:
Selective 1~15u" gold plating on contact area,
over nickel plating (50u"min)
3.Electrical specifications:
Voltage Rating: 100VAC
Current Rating: 1A per contact
Dielectric strength: 500VAC initial and 250VAC
final for one minute
Insulation Resistance: 1000M min at 500VDC
Contact Resistance: 100m max at 100mA
Operating temperature: -25°C~+85°C
4.Mechanical specifications:
Durability: 10000cycles.
Mating force: 10.0N max.
Unmating force: 1.0N min
5.RoHS Compliant
Part Number:106-00351-**
Micro SD to SD Adapter
- With Latch in card slot to prevent memory card slip
- Manufactured by insert-molding
- Application for bundle sales with micro SD memory
card or CE devices
Amphenol Micro SD to SD Adapter

Products related to this Datasheet

CONN ADAPTER MICRO SD TO SD
Available Quantity: 0
Unit Price: 0