MCF Series Datasheet by YAGEO

View All Related Products | Download PDF Datasheet
#54 ,‘ L %%
Through-hole resisTors
DIMENSIONS Unit: mm
STYLE DIMENSION
Normal Miniature L D C Min.
MCF-12 MCF25S / MCF204 3.5±0.2 1.4±0.15 0.5
MCF-25 MCF50S / MCF207 5.9±0.2 2.2±0.1 0.5
MCF-50 MCF1WS 8.5±0.2 3.2±0.2 0.5
FEATURES
Power Rating 1/6W, 1/4W, 0.4W, 1/2W, 0.6W, 1W
Resistance Tolerance ±2%, ±5%
T.C.R. see Table 1
DERATING CURVE
For resistors operated in ambient temperatures above 70°C, power rating must be derated
in accordance with the curve below.
TABLE 1 TEMPERATURE COEFFICIENT
STYLE MAX. VALUE OF TEMP. COEFFICIENT PPM/°C
MCF-12, MCF25S, MCF204 under 1KΩ1K1Ω -47KΩ51KΩ -470KΩ510KΩ -1MΩ
0 to -350 0 to -600 0 to -1,000 0 to -1,500
MCF-25, MCF50S, MCF207, under 10KΩ11K Ω -150KΩ160KΩ -2M2Ω
MCF-50, MCF1WS 0 to -350 0 to -600 0 to -1,000
General Type
Normal & Miniature Style [ MCF Series ]
Melf Carbon Film Resistors
INTRODUCTION
The MCF Series Melf Carbon Film Resistors
are manufactured by coating a homogeneous
film of pure carbon on high grade ceramic
rods. SMD enabled structure. The resistors are
coated with layers of lacquer.
L
C
D
Rated Load (%)
Ambient Temperature (°C)
160140120100806040
100
80
60
40
20
20
70 155 °C
Note: RCWV(Rated Continuous Working Voltage) = Power Rating x Resistance Value or Max. working voltage listed above, whichever less. Revision: 201304
Note:
37
ELECTRICAL CHARACTERISTICS
STYLE MCF-12 MCF25S MCF204 MCF-25 MCF50S MCF207 MCF-50 MCF1WS
Power Rating at 70°C 1/6W 1/4W 0.4W 1/4W 1/2W 0.6W 1/2W 1W
Maximum Working Voltage 200V 250V 300V 350V
Maximum Overload Voltage 400V 500V 600V 700V
Voltage Proof on Insulation 200V 500V 700V
Resistance Range 10Ω - 1MΩ & 0Ω for E24 series value
Operating Temp. Range -55°C to +155°C
Temperature Coefficient see Table 1
Note: Special value is available on request
ENVIRONMENTAL CHARACTERISTICS
PERFORMANCE TEST TEST METHOD APPRAISE
Short Time Overload IEC 60115-1 4.13 2.5 times RCWV for 5 Sec. ±1.0%+0.05Ω
Voltage Proof on Insulation IEC 60115-1 4.7 in V-block for 60 Sec., test voltage by type By type
Temperature Coefficient IEC 60115-1 4.8 -55°C to +155°C By type
Insulation Resistance IEC 60115-1 4.6 in V-block for 60 Sec. >10,000MΩ
Solderability IEC 60115-1 4.17 235±5°C for 3±0.5 Sec. 95% Min. coverage
Solvent Resistance of Marking IEC 60115-1 4.30 IPA for 5±0.5 Min. with ultrasonic No deterioration of
coatings and markings
Periodic-pulse Overload IEC 60115-1 4.39 4 times RCWV 10,000 cycles (1 Sec. on, 25 Sec. off) ±1.0%+0.05Ω
Damp Heat Steady State IEC 60115-1 4.24 40±2°C, 90-95% RH for 56 days, loaded with 0.1 times RCWV ±5.0%+0.1Ω
Endurance at 70°C IEC 60115-1 4.25 70±2°C at RCWV for 1,000 Hr. (1.5 Hr. on, 0.5 Hr. off) ±3.0%+0.1Ω
Temperature Cycling IEC 60115-1 4.19 -55°C Room Temp. +155°C Room Temp. (5 cycles) ±0.75%+0.05Ω
Resistance to Soldering Heat IEC 60115-1 4.18 260±3°C for 10±1 Sec., immersed to a point 3±0.5mm from the body ±1.0%+0.05Ω
88
EXPLANATIONS OF ORDERING CODE
EXCEPTION:
• Cement series: • JPW series:
<Code 8>: Special packing style code
B: Bulk with wirewound or metal oxide sub-assembly for resistance value
W: Bulk with ceramic based wirewound sub-assembly for resistance value
M: Bulk with metal oxide sub-assembly for resistance value
F: Bulk with Fiberglass based wirewound sub-assembly for resistance value
<Code 10-12>: Without forming code
Example: SQP500JB-10R
<Code 13-17>: without resistance value code
Example: JPW-06-T-52-
-12
Code 4 - 6
Power Rating
-05 = ød0.5mm
-06 = ød0.6mm
-07 = ød0.7mm
-08 = ød0.8mm
-10 = ød1.0mm
-14 = ød1.4mm
-12 = 1/6W
-25 = 1/4W
25S = 1/4WS
-50 = 1/2W
50S = 1/2WS
100 = 1W
1WS = 1WS
200 = 2W
2WS = 2WS
204 = 0.4W
207 = 0.6W
300 = 3W
3WS = 3WS
3WM = 3WM
400 = 4W
500 = 5W
5WS = 5WS
5SS = 5WSS
700 = 7W
7WS = 7WS
10A = 10W
20A = 20W
30A = 30W
40A = 40W
50A = 50W
10S = 10WS
15A = 15W
25A = 25W
10B = 100W
25B = 250W
F
Code 7
Tolerance
P = ±0.02 %
A = ±0.05 %
B = ±0.1 %
C = ±0.25%
D = ±0.5 %
F = ±1 %
G = ±2 %
J = ±5 %
K = ±10 %
- = Base on Spec.
T
Code 8
Packing Style
T = Tape/Box
R = Tape/Reel
B = Bulk
F
Code 9
Temperature Coef-
ficient of Resistance
- = Base on Spec.
A = ±5 ppm/°C
B = ±10 ppm/°C
C = ±15 ppm/°C
S = ± 20ppm/°C
D = ±25 ppm/°C
E = ±50 ppm/°C
F = ±100 ppm/°C
G = ±200 ppm/°C
H = ±250 ppm/°C
I = ±300 ppm/°C
J = ±350 ppm/°C
52-
Code 10 - 12
Forming Type
26- = 26mm
52- = 52.4mm
73- = 73mm
81- = 81mm
91- = 91mm
F = F Type
FK = FK Type
FKK = FKK Type
FFK = F-form Kink
M = M-Type Forming
MB = M-form W/flat
MT = MT Type Forming
MR = MR Type
AV = AVIsert
PN = PANAsert
100R
Code 13 - 17
Resistance Value
0R1 = 0.1
100R = 100
10K = 10,000
10M = 10,000,000
MFR
Code 1 - 3
Series Name
See Index

Products related to this Datasheet

RES SMD 33 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 390 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 39K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 39 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 3.3K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 3.9K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 470 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 47K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 47 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 4.7K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 510 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 56K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 56 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 5.6K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 750 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 75K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 75 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 7.5K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 910 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 91K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 91 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 9.1K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0.03675
RES SMD 3 OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0
RES SMD 220K OHM 5% 1/4W MELF
Available Quantity: 0
Unit Price: 0
RES SMD 1K OHM 5% 1/2W MELF
Available Quantity: 0
Unit Price: 0
RES SMD 10K OHM 5% 1/2W MELF
Available Quantity: 0
Unit Price: 0
RES SMD 100K OHM 5% 1/2W MELF
Available Quantity: 0
Unit Price: 0
RES SMD 0 OHM JUMPER 1/2W MELF
Available Quantity: 0
Unit Price: 0
RES SMD 47K OHM 5% 1/2W MELF
Available Quantity: 0
Unit Price: 0
RES SMD 330K OHM 5% 1/2W MELF
Available Quantity: 0
Unit Price: 0