7798 Drawing Datasheet by Keystone Electronics

MOUNTTNG DETAIL 1. .s w: V rm mm: [Licnnw c » 10mm A T AL IZE 50 mm ,H‘ M A 7.0 mm 1 1 . 005 1 M4 1 . / 1.93 DIA. HOLE J THREAD (6) PLS 7 // . mm W 10.38 11.68 mm ‘ 7.00mm 10.15 4» REF 1.52 mm (6) PLS KEYSTONE ELECTRONICS CORP. www mymco com 0 NEW HYDE PARK. NY 11040. T21 [5151 32877500 PARTNAME PC METRIC SCREW TERMTNAL MATERTAL 11.15.17 CHANGE AS PER ECN 17—066 C 0-8 mm TH‘K BRASS HNTSH DRNBV NT DATE 624 08 2.11.15 CHANGE AS PER ECN 15—022 B MATTE TTN PLATE m SM ' ' 3X 9.30.09 CHANGE AS PER ECN 097138 A mamas: TNCH mm CODE DWG NO MM, i [i025 ] DATE DESCRTPTTON REV MGM“ i ‘V E C 7798
LN