1462052-2 Drawing Datasheet by TE Connectivity Potter & Brumfield Relays

u v 2 w F N w D m _ D 9 5 0 m 7 0 3. 3. . Q o 2. 5 0 1 7 1 1‘ .. 1 3 N 5 1 W 1 111‘1‘1‘119. 7. 1. K E 4 6 9 o x 0. 3 T S Nm w m w _ m m E R n as» VT\\ w on n a E at A 11/ A w w w m m m m M. w w w H .I w N N N 3 P W 1 ‘1 m m m R Y n 2 \H Y k A M a p 8. n of HTQM1 6 5 0 C 5 , Mad14 % 1 _ _ m “D J m m 1 .E mm mm 5 I v 5 DU ”H J 181,”. g H _ 6 H 0. nu U18 1 , 0. , 1 1 1,. titti Siwmwm @105 :4 ANGLES 20:5ij 101 mmwfidm omzmjmznz: m. 02225 mi»
1 PLC
0 PLC
2 PLC
3 PLC
4 PLC
DIMENSIONS:
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
ANGLES
WEIGHT
APPLICATION SPEC
PRODUCT SPEC
OF
MATERIAL FINISH
DWN
CHK
APVD
NAME
SIZE CAGE CODE DRAWING NO
SCALE SHEET REV
LOC DIST
RELEASED FOR PUBLICATION
CCOPYRIGHT ALL RIGHTS RESERVED.
THIS DRAWING IS UNPUBLISHED.
REVISIONS
P LTR DATE DWN APVDDESCRIPTION
1469-35 (3/11)
A4
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
7.5+0.1
-0.1
14.9+0.1
-0.1
0.40.8
0.8 0.8
0.8
3.81+0.1
-0.1 3.81+0.1
-0.1
0.5
6.35+0.15
-0.15 6.35+0.15
-0.15
9.4+0.2
-0.2
5.08+0.1
-0.1
5.08+0.1
-0.1
4.9
10.5+0.5
0
3
2.54+0.1
-0.1
2.54+0.1
-0.1
5.08+0.1
-0.1
5.08+0.1
-0.1
1.27+0.1
-0.1
1.27+0.1
-0.1
1.1
6.7
5
6
10
7.6
0.9
0.9
0.9
0.7
0.9
0.7
0.9
1.15
15
0.9
1.27
2.54
1.4
3.1
2.2
0.9
17.2
3.0753.075
7
1.375 1.375
XX = Relay type
zz = nominal voltage
YYWW = Date code
NNNN = Lot number
0.3 A
1
12
256710 11
13
14
15
17
19
20
21
22
Relay
housing
HJ -
2006
2006 BY TE Connectivity
06NOV2006
mm UKo 9193 - -
06NOV2006
HD 9121
06NOV2006
DIN 7168-m HD 9121
-
-HF6-Relay 50
--
-Dimensions
-
--
-00779 1462052-2 -
CUSTOMER DRAWING 3:1 1 1 F2
A
8.6+0.5
-0.5
16+0.5
-0.5
3
0.9+0.3
0
Coplanarity<=0.10mm
ENew Coplanarity, Solder Pad Layout
15JAN2010
UKo HD
FPrinting
09JUL2010
UKo HD
F1 REVISED PER ECO-11-005150
25MAR2011
RK HMR
F2 REVISED PER ECO-11-017072 (ECR-13-009645)
14JUN2013
UKo AK