DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021
PHONE (781) 821-8370
DRAWING
NUMBER
13806
DATE:
February
2021
Statshield® Standard, Moisture Barrier Bag, 3.5MIL (0.09mm)
© 2021 DESCO INDUSTRIES INC
Employee Owned
STATSHIELD® STANDARD MOISTURE BARRIER BAG
Specifications:
Standard Document Meets Requirements of:
ANSI/ESD S541 (ANSI/ESD S20.20) ESD Protective Packaging
ANSI/ESD S11.4 Level 2 except MVTR
Electrical Properties Typical Values Test Procedures/Method
Surface Resistance
(both exterior and interior) 1 x 104 to < 1 x 1011 ohms ANSI/ESD STM11.11
Discharge Shielding <10 nJ ANSI/ESD STM11.31
Static Shielding 20 volts EIA 541
Charge Generation
Teflon -0.09 nC/sq. in. Modified incline plane
Quartz +0.10 nC/sq. in. Modified incline plane
Physical Properties
Film Thickness Nominal 3.5mil (.09mm) ±10% MIL-STD-3010, 1003
Width (Inside Dimensions) Nominal -0" / + 1/4"
Length (Inside Dimensions) Nominal +/- 1/8",
Opening Offset 0" to 1/4"
Puncture Strength >20 lbs MIL-STD-3010, 2065
Heat Seal Strength
(Vetrod bar sealer) >11 (lb/in width) ASTM D1876-93
Seal Strength >12 PSI ASTM D882
MVTR ≤0.02/g/100sq.in./24hours ASTMF1249
Silicone Not detected FTIR
Non-corrosive Pass MIL-STD-3010, M3005
Marking Adhesion Pass IPC-TM-650 2.4.1
Heat Sealing Properties
Temperature 300°F – 400°F, 140°C – 204°C
Time 0.6 – 4.5 seconds
Pressure 30 – 70 PSI, 206 – 482 KPa
Specificationsandproceduressubjecttochangewithoutnotice.
Side Weld Seals 3/8 in. (± 1/8)
LENGTH
WIDTH
FOLD
OFFSE
T
OPENING
WELD
SEAL
SEAL
Date & Lot Code
Printed for QC
Traceability
Static Dissipative
Polyester
Aluminum Shielding
Layer
Polyester Layer
Aluminum Shielding Layer
High Performance Polyethylene
Statshield® bags are packaged 100 per package in an oversized shielding bag.
See Shielding Bag Storage at TB-7057.
Made in the
United States of America
Statshield® and Statfree® are Registered Trademarks of Desco Industries Inc.
See Bag Selection Chart Click HERE.
ANSI/ESD S541 Section 6.2 Outside an EPA
“Transportation of sensitive products outside of an EPA shall require packaging that provides:
1. Low charge generation
2. Dissipative or conductive materials for intimate contact
3. A structure that provides electrostatic discharge shielding.”
NOTE: The complete dry package concept of packaging
for electronics requires three elements:
Statshield® Moisture Barrier Bags - To Protect
Desiccant - To Absorb Moisture
Humidity Indicator Card - To Monitor Performance
For detailed instructions see Technical Bulletin TB-2031 -
Moisture Barrier Bags Application Instructions.
RoHS, REACH and Conflict Minerals, Statement
See the Desco Industries RoHS, REACH, and Conflict Minerals Statement:
DescoIndustries.com/ROHS3.aspx
See the Desco Limited Warranty:
Desco.DescoIndustries.com/Limited-Warranty.aspx

Products related to this Datasheet

BAG ESD VAPOR BARRIER 12"X16"
Available Quantity: 12,787
Unit Price: 0.96
BAG ESD VAPOR BARRIER 6"X10"
Available Quantity: 880
Unit Price: 0.33
BAG ESD VAPOR BARRIER 18"X24"
Available Quantity: 541
Unit Price: 2.02
BAG ESD VAPOR BARRIER 10"X12"
Available Quantity: 359
Unit Price: 0.6
ESD BAG VAPOR BARRIER 5"X8"
Available Quantity: 0
Unit Price: 24.7004
ESD BAG VAPOR BARRIER 8"X10"
Available Quantity: 0
Unit Price: 0.47
BAG SHIELDING MVB 4X24 100PC
Available Quantity: 0
Unit Price: 60.52
BAG SHIELDING MVB 5X30 100PC
Available Quantity: 0
Unit Price: 85.566
BAG SHIELDING MVB 6X24
Available Quantity: 0
Unit Price: 0.7782
BAG SHIELDING MVB 6X30
Available Quantity: 0
Unit Price: 0.9478
BAG SHIELDING MVB 10X24
Available Quantity: 0
Unit Price: 1.1843
BAG SHIELDING MVB 10X30
Available Quantity: 0
Unit Price: 1.455
BAG SHIELDING MVB 14X30 100PC
Available Quantity: 0
Unit Price: 162.654
BAG SHIELDING MVB 15X18
Available Quantity: 0
Unit Price: 1.3049
BAG SHIELDING MVB 16X18
Available Quantity: 0
Unit Price: 1.3798
BAG SHIELDING MVB 18X18
Available Quantity: 0
Unit Price: 1.5479
BAG SHLD MBB 12X18
Available Quantity: 0
Unit Price: 1.0643