12x50,12660 Datasheet by Desco

DESCD
© 2020 DESCO INDUSTRIES INC
Employee Owned
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
DRAWING
NUMBER
12100
DATE:
March
2020
STATFREE® FOAM, CONDUCTIVE, BLACK
Black, High Density
and Cross Linked
Specifications and procedures subject to change without notice.
Specifications:
Standard Document Meets Requirements of:
ANSI/ESD S541 (ANSI/ESD S20.20) ESD Protective Packaging
Electrical Properties Typical Values Test Procedures / Method
Surface Resistance: 1 x 103 to < 1 x 106 ohms ANSI/ESD STM11.11
Volume Resistance: 1 x 103 to < 1 x 106 ohms ANSI/ESD STM11.12
Charge Decay: < 0.05 seconds from 5KV FTMS 101C, Method 4046.1
Physical Properties
Construction:
High Density Polyurethane open cell, carbon
and acrylic impregnated.
Cross Linked Polyethylene closed cell extruded
cross linked.
Corrosion Resistance: MIL-STD 883C, Method 1004.2
Density (approx.):
High Density 5 lb/cu ft
Cross Link 3.1 lb/cu ft
Tensile Strength:
High Density 25 psi
Cross Link 85 psi
Tear Resistance:
High Density 2.15 lbs
Cross Link 16 lbs
Elongation:
High Density 120%
Cross Link 50%
Made in the
United States of America
*Dimensions are nominal; thickness is ± 1/16".
RoHS 3, REACH, and Conflict Minerals Statement
See the Desco Industries RoHS 3, REACH, and Conflict
Minerals Statement:
http://www.descoindustries.com/ROHS.aspx
See the Desco Limited Warranty:
http://desco.descoindustries.com/Limited-Warranty.aspx
See the Desco Disclaimer:
http://desco.descoindustries.com/Disclaimer.aspx
Thickness (in*) High Density Cross Linked
1/4 12250 12660
3/8 12350
1/2 12450
3/4 12550
112650