1551PFL Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
? Q) HAMMO\D 1551p K p x=¥ W=\\ mm Enc‘asuler Ra‘ gnu , mamas 1551PFLBK Gray Enc‘nsmer RAL 7n35r mamas mwnev Tmn‘uceul E‘uer um , HE mswnmu mack Cnver Screws «4 x 1/2“ Se‘HEW‘ng I591YS1ODEK(Pkg100) waned Saver Screws «a x 1/2' Sewapmng 1 91mm: [Pkg mu] P c Board 5mm HAMM < nsumg="" u]=""><(id(pkg mo)="" ond="" manufacturing="" w="">
TOP VIEW
END VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
INSIDE BOX
INSIDE LID
MAXIMUM
P.C. BOARD SIZE
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Tranlucent Blue - UL94 - HB
Black Cover Screws #4 X 1/2" Self-tapping
Plated Cover Screws #4 X 1/2" Self-tapping
1591TS100BK (Pkg 100)
1551ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551PFLGY
ACCESSORIES
P.C. Board Screws
[#2 x 3/16" self-tapping (4.8mm)]
1551PFL Enclosure
1551PFLTBU
1551ATS50 (Pkg 50)
1591TS100 (Pkg 100)
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
1551PFLBK
NOTE
1551PFL
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
16.00
[.63]
(INSIDE HEIGHT)
34.72
[1.37]
(INSIDE WIDTH)
56.30
[2.22]
40.00
[1.57]
28.50
[1.12]
28.50
[1.12]
17.00
[.67]
4.50
[.18]
1.50
[.06]
34.72
[1.37]
(INSIDE LENGTH)
12.00
[.47]
33.80
[1.33]
33.80
[1.33]
34.00
[1.34]
6.25
[.25]
6.25
[.25] 34.00
[1.34]
20.00
[.79]
28.50
[1.12]
2.50
[.10]
R3.00
[.12]
22.64
[.89]
36.00
[1.42]
2.00
[.08]
20.00
[.79]
4.00
[.16]
ACCEPTS #2
SELF-TAPPING
SCREW
36.00
[1.42]
22.64
[.89]
4.00
[.16]
23.50
[.93]
23.50
[.93]
5.00
[.20]
3.50
[.14]
47.80
[1.88]
15.50
[.61] Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
2.75
[.11]
7.00
[.28]

Products related to this Datasheet

BOX ABS BLACK 1.575"L X 1.575"W
Available Quantity: 856
Unit Price: 3.6
BOX ABS GRAY 1.575"L X 1.575"W
Available Quantity: 23
Unit Price: 3.6