10-00111 Spec Sheet Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
1830 :30 0.5 :050 30 :5 Prep ed: GL Verified: : PS TENSILITY ©C]
0.5 mm
web
stripped tinned, 26 AWG, 30-00413
Part number:
5421
Sheet 1 of 1
Size:
0.3 mm
X.XX:
X.X:
intermittent
Date: Description:
tensility.com
Function test: no open, no short circuit, no
information
8/30/2011A2
A3
A4
A5 2/10/2017
2/25/2016
3/20/2014 Updated description
Corrected barrel lenght dimensions
Updated notes
Added connector part number
Revision:
Scale:
053-0113R (CA-354S)
A1
Notes:
Verified:
5/11/2009
1:2
Prepared:
3
Updated description and connector
0.05 mm
Description:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 4C 3.5 mm 50-00008 plug to A
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00008 Connector, 3.5xL26.6 mm, 4C audio plug, brass, nickel plated 1
2 30-00413 Wire, 4C TC, 26 AWG, 30V, 80C, 3.7 mm, shielded, PVC, 89A 1
3 24-00075 Overmold, PVC, black 1
Wiring Diagram
50-00008 wire color
ARed
BBlack
C Yellow
D Green
13 2
30 ±5
5 ±1 (tinned x 4)
1830 ±30 14
3.7
0.5 ±0.50
3.5
10
BC
AD
RoHS compliant
GL
Digitally signed by GL
Date: 2017.02.10
16:33:32 -08'00'
PS
Digitally signed by PS
Date: 2017.02.13
14:37:02 -08'00'

Products related to this Datasheet

CABLE ASSY 5.5X2.1MM M/M 2M
Available Quantity: 1,049
Unit Price: 12.64