10-00251 Spec Sheet Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
(33.5 1830 :50 14 :050 7 Q/fi (D? r-g a? TENSILITY ©fl
3.5
10
3 21 4
3.7
14 ±0.50
1830 ±50
10 ±2 (tinned x 3)
40 ±5
9/19/2011 Updated specifications to match
1:1
0.5 mm
web
stripped tinned, 24 AWG, 30-00005 wire, shielded
Part number:
542
2/13/2017
0.05 mm
drawing
Updated notes Description:
X.X:
Updated description, connector,
053-0281R (CA-2207)
tensility.com
Function test: no open, no short circuit, no
intermittent
1
X.XX: Scale:
Prepared:
Re-issued CUI spec by Tensility
0.3 mm Sheet 1 of 1
Date:
and wire information
8/31/2011A1
A2
Description:Revision:
1/19/2009
A3 Size:
Notes:
A
Verified:
3
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 3.5mm 50-00118 stereo plug to A
B
AC
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00118 Connector, stereo plug, 3.5xL24.5 mm, brass nickel plated 1
2 30-00005 Wire, 2C BC, 24 AWG, 300V, 80C, 3.7 mm, shielded, PVC, 76A 1
3 24-00052 Overmold, PVC, black 1
4 Heat Shrink Heat shrink tube, Ø2.0, 30±2 mm, 105°C, black 1
Wiring diagram
50-00118 Wire Color
ARed
BBlack
CShield
RoHS compliant
GL
Digitally signed by GL
Date: 2017.02.13
09:16:38 -08'00'
PS
Digitally signed by PS
Date: 2017.02.13
14:53:04 -08'00'

Products related to this Datasheet

CABLE USB-A 3.5X1.35 CNTR NEG RA
Available Quantity: 0
Unit Price: 0