219 Series Datasheet by CTS Electrocomponents

Ordering Information i i i_ Amirslatic tube packaging positions Biank No top tape seai Eiank actuator 5 positions 7 positions Code Spec. Code Spec. Eiank Gull wmg terminal (0.25mm/.010”] LP Low profile (Hush) www CtSCOrp com L
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
2020-7-1 Rev. B Page 1 of 7
Series 219
SMD DIP Switch
Removable tape seal to withstand IR vapor phase or
wave soldering temperatures, and board washing
Gull-wing and “J”bend terminal configurations
Available low profile, medium, and extended height
actuators
SPST configuration available
0.6mm/.024” actuator travel
Optional top tape seal for board spray washing
Description
Positive detent separated from contactor causes contactor does not deflect during actuation. Unique compact
type design allows to be used at small size application. Optional top tape sealed structure is optimized for board
washing during soldering process. It makes it the ideal choice for any server, security and HVAC systems.
Ordering Information
Code
Spec.
Blank
Ship at ON position
F
Ship at OFF position
Notes: Contact CTS for other common features not listed.
Code
No. of switch
positions
2
2 positions
3
3 positions
4
4 positions
5
5 positions
6
6 positions
7
7 positions
8
8 positions
9
9 positions
10
10 positions
12
12 positions
Code
Blank
J
Series
Number of
Switch Positions
Actuator
Height
B Bottom
Epoxy Seal
Top Tape
Seal
Terminal
Type
Packaging
Type
Actuation
Preset
S Shipping Position
20212124
1
2 1 E
S RRRTTT T T T
T
TTT T
T
TSS
E
219- 12 LP S T J R F
Code
Spec.
Blank
Anti-static tube packaging
R
Tape & reel packaging
Code
Top tape seal
Blank
No top tape seal
T
Top tape seal (Not
available on extended
actuator
Code
Spec.
E
Extended height actuator
(0.6mm/.024”)
M
Medium actuator
(0.25mm/.010”)
LP
Low profile (Flush)
CS Parameter Conditions Rt Remarks Min Max Unit At end of life 50 Insulation Resistance Between insulated terminals 1000 megohms switches 0.1mA @ 5 VDC (dry circuitl switches 50 VDC Soldering Maximum reflow temperature, 2501: for 30 seconds MSL Level 1 RoHS Lead-Free. Fully compliant to RoHS Directive 2011/65/EU with no contact inconsistencies greater than 1 microsecond no contact inconsistencies greater than 1 microsecond Coplanarity 0.1mm/.004“ maximum Top tape seal optional Marking Special marking available-consult CTS Optional tape and reel packaging Range Range “Immunity-1mm.- Tamvarium(‘(2 ) nmimuyasi www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 219
SMD DIP Switch
2020-7-1 Rev. B Page 2 of 7
Electrical Specifications
Parameter
Conditions & Remarks
Min
Max
Unit
Circuit
SPST
2
12
position
Contact Resistance
Initial
At end of life
25
50
milliohms
Insulation Resistance
Between insulated terminals
1000
megohms
Dielectric Strength
500 VAC between adjacent
switches
1
minute
Actuation Life
100mA @ 20 VDC
0.1mA @ 5 VDC (dry circuit)
2,000
cycles
Switch Capacitance
Between adjacent closed
switches
5
pF
Nonswitching Rating
100
or
50
mA
or
VDC
Mechanical and Environmental
Soldering
Maximum reflow temperature, 250°C for 30 seconds
MSL
Level 1
RoHS
Lead-Free. Fully compliant to RoHS Directive 2011/65/EU
Shock
Per MIL-STD-202F, method 213B, condition A( 50G’s)
with no contact inconsistencies greater than 1 microsecond
Vibration
Per MIL-STD-202F, method 204D, condition B ( .06” or 15G’s between 10 HZ to 2K HZ) with
no contact inconsistencies greater than 1 microsecond
Coplanarity
0.1mm/.004” maximum
Seal
Bottom epoxy seal standard
Top tape seal optional
Marking
Special marking available-consult CTS
Packaging:
Standard anti-static tube packaging
Optional tape and reel packaging
Operating Temperature
Range
-55°C to +85°C
Storage Temperature
Range
-55°C to +85°C
Soldering Profile
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 219
SMD DIP Switch
2020-7-1 Rev. B Page 3 of 7
Mechanical Specifications
Figure 1 Surface Mount J Bend Terminal
cts Gull Wing Terminals Medium Height Actuator Gull Wing Surface Mount Pad Layouts #an- rm m 5cm 5 2, /_ mam: mm m m ‘ §AAAAAAA @gaaaagfig m m mu m rflDDDDDDDm 5 ‘fl‘é Luann mm "D DEED L J m DIKNSION m 51mm mums . x0 13 x (1 mos) flfii‘, xxu PLACE) m5— M 3 “22 R v mmw “(Un- w, Unicmm 2 | 7.50 16.0 7.5 4 | 12.50 24.0 11.5 5 | 15.10 24.0 11.5 6 | 17.60 24.0 11.5 - 7 H 20.20 32.0 14.2 28.4 8 H 22.70 44.0 20.2 40.4 9 H 25.22 44.0 20.2 40.4 10 H 27.80 44.0 20.2 40.4 12 H 32.90 44.0 20.2 40.4 “31' ...,“:' 1 00609663009 1 6? FIGI www.ctscorp.c0m
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 219
SMD DIP Switch
2020-7-1 Rev. B Page 4 of 7
Figure 2 Surface Mount Gull Wing Terminal
Packing: Tape and Reel
SW Section
F Fig Bo W F
SO
2
I 7.50 16.0 7.5
-
3
I 10.00 16.0 7.5
-
4
I 12.50 24.0 11.5
-
5
I 15.10 24.0 11.5
-
6
I 17.60 24.0 11.5
-
7
II 20.20 32.0 14.2
28.4
8
II 22.70 44.0 20.2
40.4
9
II 25.22 44.0 20.2
40.4
10
II 27.80 44.0 20.2
40.4
12
II 32.90 44.0 20.2
40.4
Unit: mm
Unit: mm 2"3 16.4 22.4 MAX. 15.9 MIN/19.5 MAX. 7 32.4 38.4 MAX. 31.9 MW /35 4 MAX. 8~12 44.4 50.4 MAX. 43.9 MIN/47.4 MAX. 330 4 www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 219
SMD DIP Switch
2020-7-1 Rev. B Page 5 of 7
SPECIFIED REEL PARTS DIMENSIONS:
SW Section
F W1 W2 W3
2~3
16.4 22.4 MAX. 15.9 MIN./19.5 MAX.
4~6
24.4 30.4 MAX. 23.9 MIN./27.4 MAX.
7
32.4 38.4 MAX. 31.9 MIN./35.4 MAX.
8~12
44.4 50.4 MAX. 43.9 MIN./47.4 MAX.
Unit: mm
W3 ( INCLUDES FLANGE DISTORTION
AT OUTER EDGE)
W1 ( MEASURED AT HUB )
100
330
W2 ( MEASURED AT HUB )
cts 00000000 —§ {Fig} FEEDING DIRECTIONJ DOOOODDO Component Sec tion Lwder Section A min 390 nn (see enlargement underneath) o o o O o O o O c III-IIDDE] | < component="" sectwon="" empty="" currier="" tops="" min="" 390nm="" sealed="" nikh="" top="" (over="" tape="" —,="" www.ctscorp.com="">
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 219
SMD DIP Switch
2020-7-1 Rev. B Page 6 of 7
1. TAPE SPROCKET HOLE PITCH : 4.0 ± 0.1MM
2. ALL SMT ASSEMBLING MACHINES WILL PICK-UP THE COMPONENT FROM THE
POINT, WHICH
3. IS LOCATED IN THE CENTRE OF TWO ADJACENT SPROCKET HOLES IN
FEEDING DIRECTION. THIS MUST BE TAKEK INTO ACCOUNT WHEN DESIGNING
THE LOCATION OF THE COMPONENT IN T&R POCKET.
4. RECOMMENDED PART ORIENTATION IN TAPE & REEL POCKET.
ORIENT SWITCH TERMINAL #1 TO THE SIDE OF ROUND SPROCKET HOLES, SEE
PICTURE BELOW.
LENGTH OF TAPE
5. THERE SHALL BE A LEADER OF 390mm MINIMUM WHICH IS SEALED ONTO
EMPTY CARRIER TAPE, SEE PICTURE BELOW.
FEEDING DIRECTION
cts 6 TAPE BREAK FORCE, PEEL STRENGTH AND ANGLE. REQUIRED SETTINGS: - TOP COVER TAPE PEEL FORCE: 10 ~ 130 gm IANGLE BETWEEN THE TOP COVER TAPE AND THE DIRECTION OF FEED DURING PEEL OFF: 165°~180° Direction of feed Bottom cover tape Embossed Carrier Tape www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 219
SMD DIP Switch
2020-7-1 Rev. B Page 7 of 7