PA0001C Datasheet by Chip Quik Inc.

L, .‘1 a. »V /( n 2:11:13); www.Proto-Advanlage.com - (Representative drawing only - 1 © 2007-2020 From Advantage
Datasheet revision 1.0 www.Proto-Advantage.com
SOIC-8 to DIP-8 SMT Adapter (150 mil / 200 mil body) Compact Series
DIMENSIONS
REF. mm inches
MIN. TYP. MAX. MIN. TYP. MAX.
A
2.90
B 2.50
C 0.60
D 0.67
E 1.27
F 0.300
G 0.100
H 0.46
X 0.400
Y 0.400
Top View (SMT Footprint)
(Representative drawing only - not to scale)
1 © 2007-2020 Proto Advantage
A B
C
D
E
P
PA
A0
00
00
01
1C
C
(Representative drawing only - (c: 2007-2020 From Advantage
Bottom View (DIP Pins)
(Representative drawing only - not to scale)
2 © 2007-2020 Proto Advantage
F
G
H
Side View (DIP Pins)
(Representative drawing only - not to scale)
F
Y
X
3.00 mm
0.45 mm
1.35 mm
0.46 mm