BK-414-TR Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
[E 1 14 [0.045] = m 0.25 [0.010] R025 [R0010] 7.87 [0.310] R051 [R0020] 4 5.33 0. 10 k 1.70 [o 070] [I ] r191 [0.075] I I ’— I . I 3 ea [in 145] 2.54 [0.100] T . , i _ _ 508 [0 200] ¥ I 2.95[0.11s1 I 1.22 [0 040] R 7 R051 [R0020] R0 51 [R0 020] 2.16 [0.085] 1-52 [0 060] 2.54 [0.100] mmwmcmsss NOTES: ‘I MATERIAL: 0.25mm PHOSPHOR BRONZE 1/2H, NICKEL PLATED 4UU‘5‘IZOU" TEMPERATURE RANGE- -40”C TO +27U“C ‘ VIBRATION TEST 10-50-10 HZ SWEEPED IN 60 SECONDS XTYTZ DIRECTION 1 HOUR EACH DIRECTION “ RESULT NO DISLODGEMENT OF THE CELL OR DAMAGE NO DISCONTINUITY OVER 10 MICROVSECONDS ‘ SHOCK TEST: HALF SINE WAVE ACCELERATION 1506. 6 MILLIVSECONDS 3 SHOCK PULSES EACH DIRECTION PER AXIS. TOTAL OF 18 PULSES ' RESULT NO EVIDENCE OF PHYSICAL DAMAGE ‘ DROP TEST- DROPPED FROM 1M HIGH TO CONCRETE FLOOR ‘ RESULT N0 EVIDENCE OF PHYSICAL DAMAGE Date SYM REVISION RECORD AUTH DR. CK. mm A ADDED m mus T E E 5 WW 9 m WW T E E 5 mm C NEG mm T E a 5 mm. D 3333;: ms 2 T a a s «6.73 [0.265].‘ E PE 2.79 [0.110] _I_ 213.18 [250.1251] 1.40 [0.055]A _I_ PCB LAYOUT Toleranc 6 (Except I: noted) Memory Protection Devices, Inc 200 Broad Hollnw Road, Farmingdnle, New York 11785 decimal Scale Drawn Ey BS. ROHSZCOMPLIANT i5 (020) Approved By T.B, Fractional Title i ‘8 (.030) ML414 BATTERY CONTACT gIEZIEL RETAINS BATTERY NUMBERS Angular Date Drawing Number 48mm ML414TM5412FETMS41AGE :t 3“ 03/07/14 BK—414

Products related to this Datasheet

BATT RETAINR COIN 4.8MM 1CEL SMD
Available Quantity: 32,644
Unit Price: 0.9