PC792A Datasheet by Picker Components

GI'IC(E!® E II kiwi w GI'IC(E!“
FEATURES
14680 James Road, Rogers, MN 55374 USA
Sales (763) 535-2339
www.PickerComponents.com
email: sales@PickerComponents.com
1 of 6 Specifi cations and availability subject to change without notice.Dimensions are shown for reference purposes only.
PC792A Rev V 12/2020
Values can change due to the switching frequency, desired reliability levels, environmental conditions, and
in-rush current levels. It is recommended to test to actual load conditions for the applicaiton. It is the users
responsibility to determine the performance suitability for their specifi c application. The use of any coil voltage
less than the rated coil voltage may compromise the operation of the relay.
Contact Form 1A SPST N.O.
1C SPDT
Contact Rating 1A 40A @ 14VDC, resistive
20A @ 24VDC, resistive
1C NO 40A @ 14VDC, resistive
NC 30A @ 14VDC, resistive
NO 20A @ 24VDC, resistive
NC 15A @ 24VDC, resistive
Insulation Resistance 100 MΩ min. at 500 VDC
Dielectric Strength 500 Vrms, 50 Hz, between contacts
750 Vrms, 50 Hz, between coil & contacts
Power Consumption 1.6W, 1.9W, 2.3W
Terminal Strength 8N quick connect, 4N PCB pins
Solderability 260°C 5 s ± 0.5 s
Operating Temperature -40ºC to 125ºC
Storage Temperature -40ºC to 155ºC
Shock Resistance 147 m/s2 11 ms
Vibration Resistance 10-40Hz; 1.5mm double amplitude
Weight 31.0g
CONTACT RATINGS CHARACTERISTICS
Maximum Switching Power 560 W
Maximum Switching Voltage 75 VDC
Maximum Continuous Current 40 A
Material AgSnO2
Initial Contact Resistance 30 mΩ max.
Service Life Mechanical 1 x 107 operations
Electrical 1 x 105 operations
CONTACT DATA
• 40 Amps Continuus Carrying Current
• Internal Diode or Resistor Option
• Sockets Available
Fully Automated Assembly
Automotive Plug-In / PCB Mini ISO Relay PC792A
9|‘IC(EI
COIL DATA
14680 James Road, Rogers, MN 55374 USA
Sales (763) 535-2339
www.PickerComponents.com
email: sales@PickerComponents.com
Specifi cations and availability subject to change without notice.Dimensions are shown for reference purposes only.
PC792A Rev V 12/2020
Coil Voltage Resistance
(Ohms ± 10%)
Pick Up Voltage Max.
VDC
Release Voltage Min.
VDC
Coil Power
W
Operate Time
ms
Release Time
ms
Rated Maximum 1.6W 1.9W 2.3W
6 7.8 22.5 19 15.6 3.9 0.6
1.6W, 1.9W or
2.3W 10 10
9 11.7 50.6 n/a n/a 5.9 0.9
12 15.6 90 75.8 62.6 7.8 1.2
24 31.2 360 303.2 250.4 15.6 2.4
48 62.4 1440 n/a n/a 31.2 4.8
PC792AAutomotive Plug-In / PCB Mini ISO Relay
2 of 6
ORDERING INFORMATION
Example PC792A -1C -C -12 S 1.9 -D N -X
Model: PC792A
Contact Form: 1A
1C
Mounting Version:
C = Plug-In
C1 = Plastic Bracket
C2 = Metal Bracket
C3 = Weatherproof Case with Metal Bracket
P = PC Pins
Coil Voltage:
6 = 6VDC
9 = 9VDC
12 = 12VDC
24 = 24VDC
48 = 48VDC
Enclosure:
C = Dust Cover
S = Sealed
S1 = Flux Tight (1)
Coil Power:
Nil = 1.6W
1.9 = 1.9W
2.3 = 2.3W (2)
Parallel Component:
Nil = None
D = Diode (1N4005)
D1 = Reverse Diode (1N4005)
R = Resistor (680 Ohms for 12VDC, 2700 for 24VDC)
Terminal Plating: Nil = PC Pin
N = Nickel Plated Terminals, standard on all Plug-In models
RoHS Compliant: -X
(1) Flux Tight relays are constructed such that Flux will not enter the relay in an automated soldering process, they are NOT suitable for water wash cleaning.
(2) Special coil - minimum order quantities apply.
7 GI'IC(EI
Specifi cations and availability subject to change without notice.
14680 James Road, Rogers, MN 55374 USA
Sales (763) 535-2339
www.PickerComponents.com
email: sales@PickerComponents.com
Dimensions are shown for reference purposes only.
PC792A Rev V 12/2020
PC792AAutomotive Plug-In / PCB Mini ISO Relay
DIMENSIONS mm (inches)
24.50
[.96]
9.50
[.37]
8.40
[.33]
8.40
[.33]
8.40
[.33]
2.10 TYP
[.08] 0.80 TYP
[.03]
5.15 TYP
[.20]
26.00
[1.02]
26.00
[1.02]
13.00
[.51]
5.90
[.23]
16.80
[.66]
17.90
[.70]
6.35 TYP
[.25]
24.50
[.96]
0.80 TYP
[.03]
13.00
[.51]
5.90
[.23]
26.00
[1.02]
26.00
[1.02]
16.80
[.66]
17.90
[.70]
10.75 TYP
[.42]
Standard with PC Pins (P) Standard with Quick Connect (C)
3 of 6
Eamma I32: ' fiflMfiMUfi GI'IC(E(
Specifi cations and availability subject to change without notice.
14680 James Road, Rogers, MN 55374 USA
Sales (763) 535-2339
www.PickerComponents.com
email: sales@PickerComponents.com
Dimensions are shown for reference purposes only.
PC792A Rev V 12/2020
PC792AAutomotive Plug-In / PCB Mini ISO Relay
4 of 6
DIMENSIONS mm (inches)
24.00
[.94]
15.35
[.60]
Ø5.70
[Ø0.22]
15.88
[.63]
6.35 TYP
[.25]
9.50
[.37]
39.35
[1.55]
26.70
[1.05]
0.80 TYP
[.03]
13.00
[.51]
5.90
[.23]
26.00
[1.02]
26.00
[1.02]
17.90
[.70]
16.80
[.66]
11.60 TYP
[.46]
6.35 TYP
[.25]
Ø5.20
[Ø0.20]
24.50
[.96]
7.22
[.28]
0.80 TYP
[.03]
38.02
[1.50]
30.55
[1.20]
13.00
[.51]
5.90
[.23]
26.00
[1.02]
26.00
[1.02]
16.80
[.66]
17.90
[.70]
10.75 TYP
[.42]
Quick Connect with Plastic Bracket (C1) Quick Connect with Metal Bracket (C2)
GI'IC(E(
14680 James Road, Rogers, MN 55374 USA
Sales (763) 535-2339
www.PickerComponents.com
email: sales@PickerComponents.com
PC792AAutomotive Plug-In / PCB Mini ISO Relay
Specifi cations and availability subject to change without notice.Dimensions are shown for reference purposes only.
PC792A Rev V 12/2020
5 of 6
DIMENSIONS mm (inches)
45.00
[1.77]
35.20
[1.39]
0.80 TYP
[.03]
6.35 TYP
[.25]
46.50
[1.83]
67.20
[2.65]
10.45
[.41]
17.60
[.69]
13.20
[.52]
8.33
[.33] Ø6.65
[Ø0.26]
35.20
[1.39]
35.10
[1.38]
17.90
[.70]
16.80
[.66]
Quick Connect with Weatherproof Shroud (C3)
9|‘IC(EI
Specifi cations and availability subject to change without notice.
14680 James Road, Rogers, MN 55374 USA
Sales (763) 535-2339
www.PickerComponents.com
email: sales@PickerComponents.com
Dimensions are shown for reference purposes only.
PC792A Rev V 12/2020
Automotive Plug-In / PCB Mini ISO Relay PC792A
86
87
30
85 85
30
86
87
87a
1A 1C
85
30 87
86
87a
30
86
85
87
87a 87a
30
86
87
85
1C with Resistor 1C with Diode 1C with Reverse Diode
SCHEMATICS Bottom Views
6 of 6
8.40
[.33]
9.50
[.37]
8.00
[.31]
8.40
[.33]
8.40
[.33]
(5X) Ø3.00
[Ø0.12]
PC LAYOUT