FN-1282 Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART . pm _ NAME 10 EXHAUST FAN ‘ FN 1282 r 0.312 \A HEIUSING 7 ALUMINUM —‘ 3mm cm 7 DISCH If: 0 BEARING - BALL I |—_r FAN VIJLTAEE - 115 was 7 \f\ — FREOUENCV 7 swan ch - 535 AMPS - .78/.7fl AIRFLEIV REITATIEIN um: - 51 4’ fl NPEL 7 5.2 L 0-25“ *1 I“ I IJPERATINE TEMP. RANGE: 72m Tl] +sn'c J \i: — WEIGHT 7 1990 GRAMS H.110 [LIEU BIA. (8) MTG. HDLES 23. EQUALLV SPACED DN 9.688 DIA. 3.5% * BELT CIRCLE. (BEITH FLANGES) 0.185 DIA. HDLE (4) PLACES GUARD 3.425 MATERIAL: STEEL WIRE 8‘75” BIA. 0.091 DIA. WIRE (II) PLACES FINISH: ZINC PLATED E 0.25!) 3.000 DISC f FAN CDRD MATERIAL: I I n) LEADS7XPT71 18AVE 105‘ c. INSULATIDN. (CEILEIR BLACK) _ Ia) PLUE7PVC UL IDS' c. (CDLDR BLACK) 0.530 : SE: 1H —» 1.125 I<— f—="" 3$.l]d=""><— 05“="" c)="" terminal-phdspheir="" brdnze="" f="" ul="" rated7e6108i),="" csa="" appreived7lr3s931="" terminals="" tl]="" be="" pre’tinned="" b.="" must="" be="" free="" [if="" flash.="">

Products related to this Datasheet

FAN EXHAUST 10" 115 VAC
Available Quantity: 9
Unit Price: 203.01