WxA,LxA_Capacitor Array (IPC) Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
WAS A KVOKZRA (snow 0
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
68
Capacitor Array (IPC)
032417
BENEFITS OF USING CAPACITOR
ARRAYS
AVX capacitor arrays offer designers the opportunity to lower placement
costs, increase assembly line output through lower component count per
board and to reduce real estate requirements.
Reduced Costs
Placement costs are greatly reduced by effectively placing one device
instead of four or two. This results in increased throughput and translates
into savings on machine time. Inventory levels are lowered and further
savings are made on solder materials, etc.
Space Saving
Space savings can be quite dramatic when compared to the use of discrete
chip capacitors. As an example, the 0508 4-element array offers a space
reduction of >40% vs. 4 x 0402 discrete capacitors and of >70% vs. 4 x 0603
discrete capacitors. (This calculation is dependent on the spacing of the
discrete components.)
Increased Throughput
Assuming that there are 220 passive components placed in a mobile
phone:
A reduction in the passive count to 200 (by replacing discrete
components with arrays) results in an increase in throughput of
approximately 9%.
A reduction of 40 placements increases throughput by 18%.
For high volume users of cap arrays using the very latest placement
equipment capable of placing 10 components per second, the increase in
throughput can be very significant and can have the overall effect of reducing
the number of placement machines required to mount components:
If 120 million 2-element arrays or 40 million 4-element arrays were placed in
a year, the requirement for placement equipment would be reduced by one
machine.
During a 20Hr operational day a machine places 720K components. Over a
working year of 167 days the machine can place approximately 120 million.
If 2-element arrays are mounted instead of discrete components, then the
number of placements is reduced by a factor of two and in the scenario
where 120 million 2-element arrays are placed there is a saving of one pick
and place machine.
Smaller volume users can also benefit from replacing discrete components
with arrays. The total number of placements is reduced thus creating spare
capacity on placement machines. This in turn generates the opportunity
to increase overall production output without further investment in new
equipment.
W2A (0508) Capacitor Arrays
W3A (0612) Capacitor Arrays
The 0508 4-element capacitor array gives a PCB space saving of over 40%
vs four 0402 discretes and over 70% vs four 0603 discrete capacitors.
The 0612 4-element capacitor array gives a PCB space saving of over 50%
vs four 0603 discretes and over 70% vs four 0805 discrete capacitors.
AREA = 7.0mm2 (0.276 in2) AREA = 3.95mm2 (0.156 in2)
5.0 (0.197)
1.4
(0.055)
1.0
(0.039)
2.1 (0.083)
1.88
(0.074)
4 pcs 0402 Capacitors = 1 pc 0508 Array
AREA = 13.8mm2 (0.543 in2) AREA = 6.4mm2 (0.252 in2)
6.0 (0.236)
2.3
(0.091) 1.5
(0.059)
3.2 (0.126)
1.60
(0.063)
4 pcs 0603 Capacitors = 1 pc 0612 Array
Capacitor Array
”M A man (snow c TTTTTTTTTTT mus canpliam RoHS oourum
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 69
Capacitor Array
Capacitor Array (IPC)
0508 - 2 Element
0508 - 4 Element 0612 - 4 Element
GENERAL DESCRIPTION
AVX is the market leader in the development and manufacture of capacitor arrays. The array
family of products also includes the 0612 4-element device as well as 0508 2-element and
4-element series, all of which have received widespread acceptance in the marketplace.
AVX capacitor arrays are available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover
a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are
offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200
(see separate table).
Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes,
Computer Motherboards and Peripherals as well as Automotive applications, RF Modems,
Networking Products, etc.
AVX Capacitor Array - W2A41A***K
S21 Magnitude
-40
-35
-30
-25
-20
-15
-10
-5
0
0111.010.0
Frequency (GHz)
S21 mag. (dB)
5pF 10pF
15pF 22pF
33pF 39pF
68pF
HOW TO ORDER
W 2 A C34 M A 2AT103
Array Dielectric
A = NP0
C = X7R
D = X5R
Voltage
6 = 6V
Z = 10V
Y = 16V
3 = 25V
5 = 50V
1 = 100V
Number
of Caps
2 = 2 Element
4 = 4 Element
Capacitance
Tolerance
J = ±5%
K = ±10%
M = ±20%
Failure
Rate
A = Commercial
4 = Automotive
Packaging &
Quantity
Code
2A = 7" Reel
(4000)
4A = 13" Reel
(10000)
2F = 7" Reel
(1000)
Termination
Code
*T = Plated Ni
and Sn
*Z = FLEXITERM®
*B = 5% min lead
*X = FLEXITERM®
with 5% min
lead
Capacitance
Code
2 Sig. Digits +
Number of
Zeros
Case
Size
2 = 0508
3 = 0612
Style
W = RoHS
L = SnPb
NOTE: Contact factory for availability of Termination and Tolerance Options for Specific Part Numbers.
032417
y m n A AerxznAaRouPcoanv
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
70
SIZE W2 = 0508 W3 = 0612
# Elements 4 4
Solderinq Reflow/Wave Reflow/Wave
Packaqinq Paper/Embossed Paper/Embossed
Length mm 1.30 ± 0.15 1.60 ± 0.150
(in.) (0.051 ± 0.006) (0.063 ± 0.006)
Width mm 2.10 ± 0.15 3.20 ± 0.20
(in.) (0.083 ± 0.006) (0.126 ± 0.008)
Max.
Thickness
mm 0.94 1.35
(in.) (0.037) (0.053)
WVDC 16 25 50 16 25 50
1R0 Cap 1.0
1R2 (pF) 1.2
1R5 1.5
1R8 1.8
2R2 2.2
2R7 2.7
3R3 3.3
3R9 3.9
4R7 4.7
5R6 5.6
6R8 6.8
8R2 8.2
100 10
120 12
150 15
180 18
220 22
270 27
330 33
390 39
470 47
560 56
680 68
820 82
101 100
121 120
151 150
181 180
221 220
271 270
331 330
391 390
471 470
561 560
681 680
821 820
102 1000
122 1200
152 1500
182 1800
222 2200
272 2700
332 3300
392 3900
472 4700
562 5600
682 6800
822 8200
= Supported Values
Capacitor Array
Capacitance Range – NP0/C0G
032417
”M A >01sz (snow 0
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 71
SIZE W2 = 0508 W2 = 0508 W3 = 0612
# Elements 2 4 4
Solderinq Reflow/Wave Reflow/Wave Reflow/Wave
Packaqinq All Paper Paper/Embossed Paper/Embossed
Length mm 1.30 ± 0.15 1.30 ± 0.15 1.60 ± 0.150
(in.) (0.051 ± 0.006) (0.051 ± 0.006) (0.063 ± 0.006)
Width mm 2.10 ± 0.15 2.10 ± 0.15 3.20 ± 0.20
(in.) (0.083 ± 0.006) (0.083 ± 0.006) (0.126 ± 0.008)
Max.
Thickness
mm 0.94 0.94 1.35
(in.) (0.037) (0.037) (0.053)
WVDC 6 10 16 25 50 100 610 16 25 50 100 610 16 25 50 100
101 Cap 100
121 (PF) 120
151 150
181 180
221 220
271 270
331 330
391 390
471 470
561 560
681 680
821 820
102 1000
122 1200
152 1500
182 1800
222 2200
272 2700
332 3300
392 3900
472 4700
562 5600
682 6800
822 8200
103 Cap 0.010
123 (μF) 0.012
153 0.015
183 0.018
223 0.022
273 0.027
333 0.033
393 0.039
473 0.047
563 0.056
683 0.068
823 0.082
104 0.10
124 0.12
154 0.15
184 0.18
224 0.22
274 0.27
334 0.33
474 0.47
564 0.56
684 0.68
824 0.82
105 1.0
125 1.2
155 1.5
185 1.8
225 2.2
335 3.3
475 4.7
106 10
226 22
476 47
107 100
Capacitor Array
Capacitance Range – X7R

Products related to this Datasheet

CAP ARRAY 1000PF 100V X7R 0508
Available Quantity: 24,000
Unit Price: 0.26427
CAP ARRAY 1000PF 10V X7R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 10000PF 10V X7R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 0.1UF 10V X7R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 0.1UF 10V X7R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 1500PF 10V X7R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 2200PF 10V X7R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 0.047UF 10V X7R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 0.047UF 10V X7R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 0.1UF 10V X5R 0508
Available Quantity: 0
Unit Price: 0.24024
CAP ARRAY 1.0UF 10V X5R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 0.047UF 10V X5R 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 100PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 12PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 15PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 150PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 18PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 180PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 200PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 220PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 27PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 39PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 47PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 47PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 68PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 68PF 100V NP0 0508
Available Quantity: 0
Unit Price: 0
CAP ARRAY 1000PF 100V X7R 0508
Available Quantity: 0
Unit Price: 0.19219
CAP ARRAY 1500PF 100V X7R 0508
Available Quantity: 0
Unit Price: 0.26427
CAP ARRAY 220PF 100V X7R 0508
Available Quantity: 0
Unit Price: 0.19219
CAP ARRAY 2200PF 100V X7R 0508
Available Quantity: 0
Unit Price: 0.26427