IHI
O
O
| G)
Compact fingertip controllers •
switching technology
1000 series
CONFIGURATION OPTION
Seven switch options are specified as standard. All are confi-
gured with changeover contacts, allowing the user flexibility
of connection.
• Option 1 - V4 - 6 A/240 V AC should be specified where
the joystick will be switching smaller current levels. These
switches are supplied with gold flash terminals to ensure
reliable switching at very low current levels.
• Option 2 - V3 - 16 A/240 V AC should be specified where
the joystick will be switching up to 16 A.
• Option 3 - V4 - 10 A/240 V AC should be specified where
the joystick may be switching up to 10 A.
• Option 4 - V4 - 5 A/250 V AC with right angle terminals,
should be specified for PCB mounting or simpler
termination.
• Option 5 - V5 - 5 A/250 V AC with 2.8 mm Faston style
terminals.
• Option 6 - V3 - 16 A/250 V AC with long terminals and
screw fixing.
• Option 7 - V4 - 10 A/250 V AC sealed to IP67.
Note: The construction of the joystick employing V3 switches
is not available with as many configuration options.
Life and reliability of the switches is heavily determined by
the type of application and parameters such as load.
Contact the factory for further advice about the expected
switch performance under differing loads or DC supplies.
MECHANICAL OPERATION
All 1000 series are supplied with an open square
gate. As a standard option the joystick may be
supplied with an additional plastic limiter set, that
allows the customer to retro-fit limiters to reduce
the travel to single axis(-), cross (+) or diagonal (X)
operation. For harsh environments metal limiters are
also available.
Joysticks are supplied as standard without a cable
harness, allowing the user flexibility of connection.
Alternatively the joystick may be factory configured
with fitted limiters or cable harnesses, upon cus-
tomer request.
SEALING
Two boot options are offered as standard to provi-
de an above-panel seal. When specifying a bush
mount joystick select boot option 5 which yields
an IP65 seal. Alternatively boot option 1 should be
selected for 4 point screw mount joysticks which
yields an IP67 seal.
As standard, a sealing gasket is supplied with
all bush mount joysticks, to ensure a good seal
between the joystick body and the panel. The sea-
ling standards quoted are panel seals. It is assumed
that the below panel area will be sealed. For appli-
cations where below panel seal can not be assured,
switch option 7 should be selected.
DOUBLE POLE OPERATION
The construction of the joystick is designed such
that both switches nominally trigger simultaneously.
Such simultaneous triggering is subject to a ± 2º
tolerance (between switches) owing to the mecha-
nical tolerances and hysterisis of each switch.
MOUNTING
The 1000 series is available in two mounting op-
tions, four point screw mount or bush mount. The
V4 screw mount option is supplied with M2.5 x 20
mm screws, whereas the larger construction of V3
screw mount joystick is supplied with M2.5 x 25 mm
screws. All screws supplied are slotted, pan head
machine screws, although longer pan head screws,
or countersunk heads are also available upon
request.
LEVERS
Lever option 5 provides for a low profile above the
panel (41 mm/1.61 inch), this option is very popular
for those applications requiring a compact, stubby
design. Lever option 1 is an additional 5 mm/0.20
inch taller. Lever option 6 should be specified for a
push button handle, and lever option 7 is designed
for V4 double-pole, or V3 constructions. Lever option
9 is for double-pole and pushbutton joysticks. Addi-
tional custom levers are available upon request..
SWITCHES
6
JOYSTICKS