723A Series Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
L E—¥ Qualtek Electronics Corp. nnnnnnnnn
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 723A SERIES
Description: AC RECEPTACLE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.Zhang
12-30-02 12-30-02 JJH / 12-30-02
UNIT: mm REV. C
NOTES:
MATERIAL:
MOULDING: NYLON, FLAMMABILITY RATING UL 94V-0
CONTACTS: BRASS, PINS NICKEL PLATED, TAGS TIN PLATED
RATING: 10A 250V AC
CONTACT RESISTANCE: <15m OHM(POLE)
INSULATION RESISTANCE: >10 OHM AT 500V DC
AC BREAKDOWN:
POLE-POLE: 6kV
POLES-PANEL: 5.0kV
OPERATING TEMPERATURE: -20˚ C TO +70˚ C
MAX. PIN TEMPERATURE: +65˚ C
DOUBLE FUSED 5x20mm
APPROVALS: UL,CSA
RoHS COMPLIANT
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Approvals
06-01-06
03-16-15
DP
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
31.0
34.1
A
4.0
2.0
27.3MIN
PANEL CUTOUT
31.12MIN
PANEL THICKNESS
1.0
1.5
2.0
3.0
Ø2.0x3.3L
2.5
4.8
4
Ø1.5x2.5L
4.5REF
2.5
2
8.0REF
Ø1.7
6.3
5
** DENOTES PANEL THICKNESS
PART NO. DIM A TERMINAL
2
4
5
38.0
39.0
39.0
723A-**/28
723A-**/48
723A-**/63
3

Products related to this Datasheet

PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 0