311013-01 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
79 ± 3
NOTES:
1. CORDAGE: SJT, 18AWG / 3C, UNSHIELDED,
CEE COLOR CODE, TEMP. RATING: 60°C,
RATING: 125V 10A, JACKET COLOR: BLACK
2. PLUG: NEMA 5-15P
3. OTHER END: ROJ 2”, STRIP 5/8”
4. APPROVALS: UL, cUL
5. ROHS COMPLIANT
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 311013-01
Description: POWER CORD
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B. Zhang
06-16-04 06-16-04 JJH / 06-16-04
UNIT: in
5/8”
2”
1
2
3
REV. B
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B RoHS Compliancy 06-01-06 DP
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.

Products related to this Datasheet

CORD 18AWG NEMA5-15P - CBL 6.56'
Available Quantity: 1,063
Unit Price: 8.57