737401-406 Drawing Datasheet by Amphenol Industrial Operations

View All Related Products | Download PDF Datasheet
CUSTOMER DRAWING I + I + I + I + I + I + I + I + I + 8 88 8 88 I + Basses S S 8 8 8 8 I + I + / \ HEB v Q5 , ‘ <0 fr="" k="" ‘="" j="" q)="" q)="" ©="" amphenol="" industrial="" opera="" ian="" wu="" amphenoi="" technologyflhuhoi)co.,ltd="" rosasn="" huang="" no.63,="" xinghon="" rood,="" sonzoo="" town,="" jinwcm,="" zhuhoi,="" prc="" 7="" 7="" 7="" rob="" weng="" c&|="" legends="" :flag="" noie="" reference="" third="" angle="" projection="">
W
C
E
B
F
D
H
L
A
b±0.05
P.T.H
c±0.05
OUTER PAD
N X
0.76±0.05 Via Dia
(30 mil)
d±0.05
P.C.D
RECOMMENDED PCB LAYOUT
(VIAS ARE EQUALLY SPACES)
D
3. WHEN CHOOSING A NEW PCB THICKNESS, A NEW PART NUMBER
NEED TO BE ASSIGNED.
2. WHICH IS DEPENDENT ON CUSTOMER'S PCB THICKNESS.
1. THE REFERENCED PRODUCT SHALL BE COMPLIANT TO RoHS DIRECTIVE.
NOTES:
REVISIONS
ZONE
REV.
DESCRIPTION
DATE
B
UPDATED THE RATED CURRENT
2016/4/28
C
UPDATED THE SPEC.
2017/2/17
B2
D
ADD THE RECOMMENDED PCB
LAYOUT SPEC.
2019/3/19
BILL OF MATERIALS
ITEM NO.
PART NUMBER
DESCRIPTION
QTY.
1
-
1
2
-
1
CUSTOMER DRAWING
P/N
PCB
THICKNESS(mm)
(SEE NOTE 3)
A
B
C
D
(SEE NOTE 2)
E
F
(SEE NOTE 2)
L
(REFER TO XXX)
H
(H=L+3.5)
W
RATED
CURRENT
RADSOK SIZE
N
(Quantity Of
Vias )
b
(P.T.H)
c
(Outer Pad)
d
(Vias P.C.D)
C10-737401-XXX
3.0 2.4
0.03
M3X0.5
5.0 8.5 3.4
0.08
2
EXAMPLE: 9.5 13 REF
3.5
35A
ST2.4MM
8
3.6 9.5
8
C10-737402-XXX
3.0 3.0
0.03
M3X0.5
5.5 8.5 3.4
0.08
2
EXAMPLE: 13.8
17.3 REF
4.0
60A
ST3.0MM
13
3.6
10
8.5
C10-737403-XXX
3.0 3.6
0.03
M4X0.7
6.5 9.5 4.4
0.08
2
EXAMPLE: 15.3
18.8 REF
5.0
70A
ST3.6MM
15
4.6
11
9.5
C10-737404-XXX
3.0 5.7
0.04
M6X1.0
9.0
15
6.4
0.08
2
EXAMPLE: 17.8
21.3 REF
7.5
120A
ST5.7MM
25
6.6
13.5
12
C10-737405-XXX
3.0 6.0
0.04
M6X1.0
9.0
15
6.4
0.08
2
EXAMPLE: 24.3
27.8 REF
7.5
150A
ST6.0MM
25
6.6
13.5
12
C10-737406-XXX
3.0 8.0
0.05
M8X1.25
11.5
17
8.4
0.08
2
EXAMPLE: 24.5
28 REF
10.0
200A
ST8.0MM
41
8.6
16.5 14.5
4
A
123
D
C
B
2 14 3
C
B
A
D
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND
SUCH INFORMATION MAY NOT BE DISCLOSED TO OTHERS FOR
ANY PURPOSE OR USED FOR MANUFACTURING PURPOSES
WITHOUT WRITTEN PERMISSION FROM THE AMPHENOL CORP.
MATERIAL SPEC
AMPHENOL INDUSTRIAL
OPERATIONS
Amphenol Technology(Zhuhai)Co.,Ltd
No.63, Xinghan Road, Sanzao Town, Jinwan, Zhuhai, PRC
SIZE
CAGE CODE
DOCUMENT NUMBER
REV
SHEET 1 OF 1
77820
C
SCALE: 4:1
REF:
APPROVALS
DATE
2019/3/19
PREPARED BY:
IAN WU
UNLESS OTHERWISE SPECIFIED
LINEAR DIMENSIONS ARE IN:
MILLIMETERS
TOLERANCES:
ANGLES= ±2°
DEFAULT LINEAR TOLERANCES SEE TABLE
DIM. & TOL. PER ASME Y14.5M-1994;
DRM PER MIL-DTL-31000;
OTHER AMPHENOL STANDARDS: 9-9318
LEGENDS:
=FLAG NOTE CALL OUT
REFERENCE
PROCESS SPEC
LEAD/PRODUCT ENGINEER:
ENGINEERING MANAGER:
PRODUCT GROUP:
AIPG DIVISION:
THIRD ANGLE PROJECTION
U
ROSASN HUANG
C&I
ROB WENG
D
N/A
SILVER 150u" MIN
OVER NICKEL
10-7374( )-( )
MATING PIN
MALE THREAD TYPE
DIM.RANGE
TOLERANCE
GENERAL TOLERANCE
0.5 - 3
±0.1
>3-6
>6-30
>30-120
>120-400
±0.1 ±0.2 ±0.3 ±0.5
COPPER ALLOY

Products related to this Datasheet

CONN TERM PIN THREADED
Available Quantity: 1,312
Unit Price: 3.93
CONN TERM PIN THREADED
Available Quantity: 400
Unit Price: 9.34
CONN TERM PIN THREADED
Available Quantity: 361
Unit Price: 4.34
CONN TERM PIN THREADED
Available Quantity: 120
Unit Price: 5.88
CONN TERM PIN THREADED
Available Quantity: 1
Unit Price: 3.36