7
A
g IlelEB-TS ( H gyuémguL-OIO
GENERAL TOLERANCE RE‘N/‘TSTONS
DIM, RANGE 05 ~ 3 >3 ~ 6 >6 ~ 30 >30 ~ 120 >120 ~ 400 HEN“ 0E30RTRTTON UATE
F)
3 TOLERANCE i0" i0" i0] i0'3 i0'5 CUSTOMER DRAW”\|G C UPDATE RATED C_,PRENT ?CT6704*?8
0.)?!
Kg D UPJATE STEC BUTTEOZVTT
AS
- RUSRAR 0 L
RART NUNBER TNT/”mums $A $5 $0 EE‘EE’NZE‘NBED (REFER T0 EUH‘ 5“ RATED CURRENT RADsc/N STZE RETEAEEDSB‘EEBHR
g (SEE N0TE3T (SEE N0TE2T W"
3 CTOETBTAOTEXXX 30 $2 AiOUS $3 Ti0,08 $50 35 EXAN’PLE: 9,5 TT REE 35A ST 2,4NN $3 0/0/70 04 —
‘ CTOETBMOSEXXX 30 $3 0i0,03 $3 Ti0,08 $50 35 EXAN’PLE: T33 T53 REE 60A ST 3,0NN $3 0/0/70 04
U? CTOETBMOQENW 30 $3 0E0 03 $3 0E0 03 00 35 ENANRLE- T53 T0 3 REE /0A 5T 3 0NN $3 5/0/70 04
CLUE/BTATOEXXX 3.0 $5 /’i0.04 $0 Ti0.08 $0 3 3.5 ENANRLE; T/ 0 T03 REE T20A 5T 5./NN $0 0/0/70 04
0T0AT3T/TTTANNN 30 00i00/T $0 Ti008 $83 35 ENANTTLE: 243 25/8 REE T50A ST 00NN $0 0+0/0 04
<: ctoebtatzexxx="" 30="" $8‘0i005="" ¢8ttioto8="" $tt="" 0="" 3‘5="" exan’ple:="" 24/5="" 20="" ree="" 200a="" st="" 80nn="" $800,004="" v="" xxx="" the="" last="" 3="" 0t0tt3texxxt="" 0e="" the="" r/n="" denote="" the="" length="" 0e="" the="" rtn="" tdtnenstun="" lt="" example="" use="" ctoet3t40t5203="" e0n="" a="" 20="" 5nn="" l0n0="" ptn="" h="" qfia="" ed="" kn="" e="" l="" h="" ee="" h="" gm="" '7="" 52="" a="" o="" d="" t="" t="" t="" 3="" nren="" 0r003tn0="" a="" nen="" 553w="" thtcaness="" a="" nen="" jart="" nvn/jer="" {55’}="" nee)="" to="" be="" asstcnet="" «fig/54»="" 2="" ttv="" ”t”="" has="" reeerret="" to="" custovet="" 3="" 3:83a%="" thtcaness="" unless="" otherwtse="" specteted="" sfectetcattons="" p03="" 0“="" pw="" number="" descr‘pt‘o”="" note="" t.="" the="" teeetencet="" «="" con/tltance="" tt/ttr="" the="" vaxtvvv="" co\ce\t?atto\="" ,="" t="" ”“3““="" nales="" nt="" :="" 0,0="" ttre:ttne="" pct="" t/05/="" 5,="" atn="" annex="" tt="" tl/t‘teelttr/tedt‘eens‘onwe="" w="" m‘tifllé‘igf’="" )t/tl/ltftpprow="" w="" amphenol="" 'ndustrial="" operations="" ave\)ve\t="" erecht‘a="" mn;="" tolerances=""> ‘ FACEVCHEN V AmphenolTschnologyTZhuhaiTCo.,Ltd V A
A T VVVVV ANGLES: i2" (\DTNHNHZNARGKFACEY CHEN “0,63, XTnglNan Road, Sanzao Town, Jlnwan, Zhuhal, PRC L T“
NOTES: ,,FEW,,R‘,“Ff‘U‘?EF'f“,“FFiFEE7W A ”ATN/T
DTM ES TOL PER ASME YTA 5M7T994; 3E3TLATUWTT'UOWPVB WfNT KNURLMé-QEESFFI’EIN TYPE
TH‘EH[){T)TCTEgET:T/:T(T:gwmcs\SPEE‘ETEEIO‘EEOTSAAT‘SEFéNEOR N/A ngEET’iMrT‘TENgILST/‘XEEENRDS 993T8 )RCCESS STD THTW‘ ANNE WMOATEWTC‘T
“5 ~ , M WA M 85‘ I RRO/ENGTNEER TNEORMATTON ' ' y A g g v "" " :2: “Bacon: nocwanm, m,
5: N$THZHTPFN3ETTENUEEKTAigsTSNNEéOMTgaE‘hAMmENSEEEC/W NEXT ASSEMBH 52/1311: P‘mfdeT Used: LEGENDS; “LO/VEETT ‘N>T0CJKELHW x C 77820 C10_7374( H ) D
: METRIC DOCUMENT BEAT/LT” Nome: @iEéggEggggEcmyow .——E :: 5m; H m SHEET ‘ OF ‘
: mummy REV
E _ _ SHEET10F1
L C10 7374( H ) D 3 2 T
L
D
C
A
A
B
C
21
3
32
4
FORMAT: C-L_E-Rev_B
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND
SUCH INFORMATION MAY NOT BE DISCLOSED TO OTHERS FOR
ANY PURPOSE OR USED FOR MANUFACTURING PURPOSES
WITHOUT WRITTEN PERMISSION FROM THE AMPHENOL CORP.
4
NOTES:
PREPARED BY
DESIGN MANAGER
DESIGN ACTIVITY GROUP
ENGINEER IN CHARGE
D
L
H
AMPHENOL INDUSTRIAL OPERATIONS
Amphenol Technology(Zhuhai)Co.,Ltd
No.63, Xinghan Road, Sanzao Town, Jinwan, Zhuhai, PRC
MATING PIN
KNURL PRESSFIT TYPE
SIZE
C
CAGE CODE
77820
DOCUMENT NO.
C10-7374( )-( )
REV.
D
SCALE: 8.0 REF.
N/A SHEET 1 OF 1
UNLESS OTHERWISE SPECIFIED
LINEAR DIMENSIONS ARE IN:
MILLIMETERS
TOLERANCES:
ANGLES= #2¥
DEFAULT LINEAR TOLERANCES SEE TABLE
---------------------------------
DIM. & TOL. PER ASME Y14.5M-1994;
DRM PER MIL-DTL-31000;
OTHER AMPHENOL STANDARDS: 9-9318
LEGENDS:
=FLAG NOTE CALL OUT
REFERENCE ONLY
SPECIFICATIONS
MATERIAL SPEC.
COPPER
PROCESS SPEC.
SILVER 150u" MIN
OVER NICKEL
METRIC DOCUMENT
NEXT ASSEMBLY
N/A
DOCUMENT NO.
C10-7374( )-( ) SHEET 1 OF 1
REV.
D
DOCUMENT NO.
C10-7374( )-( ) SHEET 1 OF 1
REV.
D
DOCUMENT NO.
C10-7374( )-( ) SHEET 1 OF 1
REV.
D
REVISIONS
REV DESCRIPTION DATE
C UPDATE RATED CURRENT 2016-04-28
D UPDATE SPEC. 2017-02-17
PRO/ENGINEER INFORMATION
Pro/e Model Used:
10-7374XX .PART
Drawing Name:
C10-7374XX
DOCUMENT NO.
C10-7374( )-( ) SHEET 1 OF 1
REV.
D
GENERAL TOLERANCE
DIM. RANGE 0.5  ̄ 3 > 3  ̄ 6 > 6  ̄ 30 > 30  ̄ 120 > 120  ̄ 400
TOLERANCE
PART NUMBER SHELL FINISH KEYWAY ANGLE "A" POLARITY
C10-683826-001 Ni PLATED 90¥ POSITIVE
C10-683826-002 BLACK Zinc PLATED 120¥ NEGATIVE
CUSTOMER DRAWING
SPECIFICATIONS
CURRENT RATING 250 Amps MAX
OPERATING VOLTAGE 600V DC/AC
OPERATING TEMPERATURE -40¥C-125¥C
PROTECTION CLASS IP67 (MATED)
PARTS LIST
POS QTY PART NUMBER DESCRIPTION NOTE
AMPHENOL INDUSTRIAL OPERATIONS
Amphenol Technology(Zhuhai)Co.,Ltd
No.63, Xinghan Road, Sanzao Town, Jinwan, Zhuhai, PRC
SIZE
C
CAGE CODE
77820
DOCUMENT NO.
C10-7374( )-( )
REV.
D
SCALE: 8.0 REF.
N/A SHEET 1 OF 1
APPROVALS DATE
PACEY CHEN
Feb-17-17
PACEY CHEN
ROB WENG
C &1
THIRD ANGLE PROJECTION
UNLESS OTHERWISE SPECIFIED
LINEAR DIMENSIONS ARE IN:
MILLIMETERS
TOLERANCES:
ANGLES= #2¥
DEFAULT LINEAR TOLERANCES SEE TABLE
---------------------------------
DIM. & TOL. PER ASME Y14.5M-1994;
DRM PER MIL-DTL-31000;
OTHER AMPHENOL STANDARDS: 9-9318
LEGENDS:
=FLAG NOTE CALL OUT
REFERENCE ONLY
METRIC DOCUMENT
NEXT ASSEMBLY
N/A
DOCUMENT NO.
C10-7374( )-( ) SHEET 1 OF 1
REV.
D
DOCUMENT NO.
C10-7374( )-( ) SHEET 1 OF 1
REV.
D
DOCUMENT NO.
C10-7374( )-( ) SHEET 1 OF 1
REV.
D
PRO/ENGINEER INFORMATION
Pro/e Model Used:
10-7374XX .PART
Drawing Name:
C10-7374XX
DOCUMENT NO.
C10-7374( )-( ) SHEET 1 OF 1
REV.
D
GENERAL TOLERANCE
DIM. RANGE 0.5  ̄ 3 > 3  ̄ 6 > 6  ̄ 30 > 30  ̄ 120 > 120  ̄ 400
TOLERANCE
PART NUMBER SHELL FINISH KEYWAY ANGLE "A" POLARITY
C10-683826-001 Ni PLATED 90¥ POSITIVE
C10-683826-002 BLACK Zinc PLATED 120¥ NEGATIVE
CUSTOMER DRAWING
SPECIFICATIONS
CURRENT RATING 250 Amps MAX
OPERATING VOLTAGE 600V DC/AC
OPERATING TEMPERATURE -40¥C-125¥C
PROTECTION CLASS IP67 (MATED)
PARTS LIST
POS QTY PART NUMBER DESCRIPTION NOTE
CUSTOMER DRAWING
3. WHEN CHOOSING A NEW BUSBAR THICKNESS, A NEW PART NUMBER
NEED TO BE ASSIGNED.
2. DIM "D" HAS REFERRED TO CUSTOMER'S BUSBAR THICKNESS.
1. THE REFERENCED PRODUCT IS IN COMPLIANCE WITH THE MAXIMUM CONCENTRATION
VALUES (MCVS) AS SET BY ROHS 2.0 DIRECTIVE 2011/65/EU AND ANNEX II
AMENDMENT DIRECTIVE (EU)2015/863.
XXX:THE LAST 3 DIGITS(-XXX) OF THE P/N DENOTE THE LENGTH OF THE PIN (DIMENSION L).
EXAMPLE:USE C10-737407-205 FOR A 20.5MM LONG PIN.
PART NUMBER
BUSBAR
THICKNESS
(mm)
(SEE NOTE3)
D
(RECOMMENDED
DIMENSION)
(SEE NOTE2)
L
(REFER TO
XXX)
H
(=L+1.5) RATED CURRENT RADSOK SIZE RECOMEND BUSBAR
HOLE SIZE
C10-737407-XXX 3.0 3.5 EXAMPLE: 9.5 11 REF 35A ST 2.4MM
C10-737408-XXX 3.0 3.5 EXAMPLE: 13.8 15.3 REF 60A ST 3.0MM
C10-737409-XXX 3.0 3.5 EXAMPLE: 15.3 16.8 REF 70A ST 3.6MM
C10-737410-XXX 3.0 3.5 EXAMPLE: 17.8 19.3 REF 120A ST 5.7MM
C10-737411-XXX 3.0 3.5 EXAMPLE: 24.3 25.8 REF 150A ST 6.0MM
C10-737412-XXX 3.0 3.5 EXAMPLE: 24.5 26 REF 200A ST 8.0MM