737490-494 Drawing Datasheet by Amphenol Industrial Operations

View All Related Products | Download PDF Datasheet
FORMAT: C-L_E-Rev_B
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND
 SUCH INFORMATION MAY NOT BE DISCLOSED TO OTHER FOR
ANY PURPOSE OR USED FOR MANUFACTURING PURPOSES 
WITHOUT WRITTEN PERMISSION FROM HE AMHENO CORP.
NOTES:
PREPARED 
DESIGN MANAGER
DESIGN ACTIVITY GROUP
ENGINEER  CHARGE
0.25 0.
2.6
AMPHENOL INDUSTRIAL OPERATIONS
Amphenol Technology(Zhuhai)Co.,Ltd
No.63, Xinghan Road, Sanzao Town, Jinwan, Zhuhai, PRC
SMT RADSERT
THRU BOARD TYPE
SIZE
CAGE CODE
77820
DOCUMENT O.
C10-73749( )-001
REV.
SCALE:  6.0 REF. 
N/A SHEET   OF 
APPROVALS DATE
PACE CHEN
Nov-17-17
PACE CHEN
RO WENG
&1
THIR ANGLE PROJECTION
UNLESS OTHERWISE PECIFIED
LINEAR DIMENSIONS ARE IN:
MILLIMETERS
TOLERANCES:
   ANGLES= #2¥
   DEFAULT LINEAR TOLRANCES SEE TABLE
---------------------------------
 DIM. & TOL. ER ASME Y14.5M-1994; 
 DRM ER L-DTL-31000;
 OTHER AMPHENOL STANDARDS:  9-9318
 
LEGENDS:
         =FLAG NOE CALL OUT
           REFERENCE ONLY
SPECIFICATIONS
MATERIAL SPEC.
COPPER
  PROCESS SPEC.
 
SILVER 150u" MIN
OVER NICKEL
METRIC DOCUMENT
NEXT ASSEMBLY
N/A
DOCUMENT NO.
C10-73749( )-001 SHEET  OF 
REV.
DOCUMENT NO.
C10-73749( )-001 SHEET  OF 
REV.
DOCUMENT NO.
C10-73749( )-001 SHEET  OF 
REV.
REVISIONS
REV DESCRIPTION DATE
PRELIMINARY VERSION 2015-12-23
ADD PCB YOUT 2016-04-28
OPTIMIZE E PC LAYUT 2016-06-12
1.ADD THE NOTE 4;
2.UPDATE ROHS LOGO AND NOTE  2017-11-17
PRO/ENGINEER INFORMATION
Pro/e Model Used:
10-737490 ASSEM
Drawing me:
C10-73749X_CUS_D
DOCUMENT NO.
C10-73749( )-001 SHEET  OF 
REV.
GENERAL TOLERANCE
DIM RANGE 0.5  ̄  >   ̄  >   ̄ 30 > 30  120 > 120  ̄ 400
TOLERANCE
PART NUMBER SHELL FINISH KEYWAY ANGLE "A" POLARITY
C10-683826-001 Ni PLATED 90¥ POSITIVE
C10-683826-002 BLACK Zinc PLATED 120¥ NEGATIVE
CUSTOMER DRAWING
SPECIFICATIONS
CURRENT RATING 250 Amps MAX
OPERATING VOLTAGE 600V DC/AC
OPERATING TEMPERATURE -40¥C-125¥C
PROTECTION CLASS IP67 (MATED)
PARTS LIST
POS QTY PART NUMBER DESCRIPTION NOTE
SECTION   A-A
CUSTOMER DRAWING
4.  OPERATION TEPERATURE: -40-125¥C.
 
3.  WHEN CHOOSING A NEW PCB THICKNESS, A NEW PART NUMBER
    MAY NEED TO BE ASSGNED. WHICH IS DEPEDEN ON THE REQIREMENT
    OF DIM "D"  R DIMH'
 
2.  PCB YOUT IS VALABLE UPON EQUEST 
 
1.  THE REFERENCED PRODUCT IS IN COMPLIANCE WITH THE MAXIMUM CONCENTRATION 
    VALUES (MCVS) AS SET BY ROHS 2.0 DIRECTIVE 2011/65/EU AND ANNEX II 
    AMENDMENT DIECTIVE (EU)2015/863. 
PART NUMBER PCB 
THICKNESS(mm) RATED CURRENT RADSOK SIZE
C10-737490-001 3.0 2.6 5.5 7.6 35A ST 2.4MM
C10-737491-001 3.0 2.6 6.5 9.6  60A  ST 3.0MM
C10-737492-001 3.0 2.6 8.0 10.8 80A ST 3.6MM
C10-737493-001 3.0 2.6 11.3 12.8 120A ST 5.7MM
C10-737494-001 3.0 2.6 13.9 19.6 200A ST 8.0MM
0 Z 50 Z lEEHS TOO-l )G‘VLSL'OIO w Jmauu lOO'l {saga-OD Z :10 Z 13345 S FORMAT C‘LAE‘RCVAE NOTES: RECOMMENDED PCB LAYOUT (VIAS ARE EOUALLY SPACES] THTS DOCUMENT CONTATNS PROPRTETARV TNEORMATTON AND SUCH TNEORMATTON MAY NOT BE DTSCLOSED TO OTHERS FOR ANY PURPOSE OR USED FOR MANUEACTURTNG PURPOSES WTTHOUT WRTTTEN PERMTSSTON FROM THE AMPHENOL CORP. ¢dd:0.l P.C.D (25:10.05 OUTER PAD RECOMMENDED STENCIL LAYOUT N a b c d e f Radsert P/N _ _ _ _ _ _ . (Quantity of Vlas) (Vla dla) (P.T.H) (Outer Pad) (Vla P.C.D) (SIlk sreen I.D) (SIlk sreen O.D) C10—737490—001 8 0.76 4.45 11 9.8 5.65 8.5 C10—737491-001 13 0.76 5.05 12 10.8 6.65 9.5 C10-737492-001 15 0.76 6.55 13.5 12.3 8.15 11 C10-737493-001 25 0.76 9.45 17 15.8 11.45 14.5 C10-737494-001 41 0.76 11.65 21 19.8 14.05 18.5 M ¢<fl=0.05 via="" dia="" (30mil)="" i="" i3x,="" eoually="" spaces)="" i="" (“10.05="" p.t.h="" ¢ci0.05="" ¢f="h0.l" silk="" screen="" 0d="" silk="" screen="" |.d="" size="" cage="" con:="" c="" 77820="" ddcwbh="" m="" rev.="" c10-73749t="" )-001="" d="" scale.="" 6,0="" m="" n/a="" sheet="" 2="" or="" z="" nocuvsm="" md.="" c10-73749(="" )-oo1="" sheet="" 2="" of="" 2="" d="" ne.="" shetzofz="" d‘="" mama"="" um="" c10-73749(="" 1-001="">
FORMAT: C-L_E-Rev_B
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND
 SUCH INFORMATION MAY NOT BE DISCLOSED TO OTHER FOR
ANY PURPOSE OR USED FOR MANUFACTURING PURPOSES 
WITHOUT WRITTEN PERMISSION FROM HE AMHENO CORP.
NOTES:
DOCUMENT NO.
C10-73749( )-001 SHEET   OF 
REV.
DOCUMENT NO.
C10-73749( )-001 SHEET   OF 
REV.
DOCUMENT NO.
C10-73749( )-001 SHEET   OF 
REV.
DOCUMENT NO.
C10-73749( )-001 SHEET   OF 
REV.
SIZE
CAGE CODE
77820
DOCUMENT O.
C10-73749( )-001
REV.
SCALE:  6.0 REF:
N/A SHEET   OF 

Products related to this Datasheet

CONN TERM RCPT SCKT SOLDER
Available Quantity: 10,265
Unit Price: 4.69
CONN TERM RCPT SCKT SOLDER
Available Quantity: 1,702
Unit Price: 8.45
CONN TERM RCPT SCKT SOLDER
Available Quantity: 0
Unit Price: 3.21
CONN TERM RCPT SCKT SOLDER
Available Quantity: 0
Unit Price: 3.8