Dual Solid State Relay Brochure Datasheet by Sensata-Crydom

View All Related Products | Download PDF Datasheet
H2 vuc cDmsmu unusmmu cmszsku cmssmmu Dpevatmg Vunage (577400sz [Vrms] 207239 242% 487600 0mm) Lnad Current Range {3) [Arms] 0 ‘5725 u 15751) 01525 n ‘srsu Translem mewnnzge [Vpk] 64m sun ma non szumum DHrState Leakage CunentERated antage [mArms] In In W H) Mwmum unrsme mm Maxwmum Rated Vunzge [V/usec] (2| 54m sun 5m) 54m szumum ‘ Ema Surge EmremtSU/MHApk] 275/300 mum 275mm 710/750 szumum Surge CunantSflHthUmsHApk] 275 m 275 no szumum Dantatz Vunage Dmp @ Rated Cunznt [Vpk] 13 I 3 ‘3 ‘3 Therma‘ Resistance Junclmn 19 Ease mm [Dc/w] u 55 has a 55 u 33 szumum II (fur Fusmg SU/SDHz (V2 c ch?) [A1 sec] swam 252mm 330mm 2520/2320 Mwmum inerracmrmm Maxwmumlnzd) us as as us ‘ ‘ Sensata naming.»
Evolution Dual Series
25A & 50A Output rating per channel @ 40°C
24 to 280 & 48 to 600VAC Operating voltage
4-32VDC Control input
Three input termination options
Zero turn-on outputs
Input status LED indicator for each channel
Available with IP20 “Touch-Safe” Covers
UL508 Endurance Rating
PRODUCT SELECTION
480V, 50A480V, 25A240V, 50A240V, 25AControl Voltage
4-32 VDC CD2425W2U CD2450W2U CD4825W2U CD4850W2U
AVAILABLE OPTIONS
OUTPUT SPECIFICATIONS
Cx4850xxxxCx4825xxxxCx2450xxxxCx2425xxxxDescription
Operating Voltage (47-440Hz) [Vrms] 24-280 24-280 48-600 48-600
Load Current Range (3) [Arms] 0.15-25 0.15-50 0.15-25 0.15-50
Transient Overvoltage [Vpk] 600 600 1200 1200
Maximum Off-State Leakage Current @ Rated Voltage [mArms] 1.0 1.0 1.0 1.0
Minimum Off-State dv/dt @ Maximum Rated Voltage [V/µsec] (2) 500 500 500 500
Maximum 1 Cycle Surge Current (50/60) [Apk] 275/300 710/750 275/300 710/750
Maximum Surge Current 50Hz (20ms) [Apk] 275 710 275 710
Maximum On-State Voltage Drop @ Rated Current [Vpk] 1.3 1.3 1.3 1.3
Thermal Resistance Junction to Case (Rjc) [°C/W] 0.65 0.33 0.65 0.33
Maximum I² t for Fusing 50/60Hz (1/2 cycle) [A² sec] 380/370 2520/2320 380/370 2520/2320
Minimum Power Factor (with Maximum Load) 0.5 0.5 0.5 0.5
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
Series
Output Terminal
Orientation
U: A channel top,
B channel bottom
V: A channel on left,
B channel on right
Cover
C: Included
D: Not Included
Control Voltage
W: 4-32 VDC
Operating Voltage
24: 24-280 VAC
48: 48-600 VAC
Rated Load Current
25: 25 Amps
50: 50 Amps
Input Connector
2: Key Locking Connector
3: 4 Pin Connector
accepting Screw Terminals
4: 4 Pin Spring Terminal
Thermal Pad
Blank: Not Included
H: Included
2524DC W 2 V H
Required for valid part number
For options only and not required for valid part number
Not all part number combinations are available.
Contact Crydom Technical support for information on
the availability of a specific part number.
*
(1)
crydom" Cnntml Vunzge Range :732 Vac MwmmumTumanVn‘tage ovnc MwmmumTumrDfianuge ‘ own I plczunpmcwem mmAalzvnc Nnmmaunpuumpenznce SeeNmem MaxwmumTumanTme [mseC] I/ZCyde MaxwmumTumrDflTme [msec] I/ZCyde Dwe‘ecmc SIvEngm, \nvm/Dmpul (an/5mm man Vrms Dwe‘ecmc SIvEngm, \npuVDutpuVste (SWEDHz) man Vrms Maxwmumczvzmlanca,Inpm/Dutput 1on Amment Uperatmg Tamparzlura Range 4n m an ”I: AmmentSmrageTempevzmreHangs Jam 125% ngmn plczl) zunzmssm Termma‘s ScrewT p2 Dutput 3732 Max anqua 0mm“ 20 m m (mm) Max er2 5sz DmpuIZXAWG 3138mm) 4% §£ {Be Hll GE m —c mm: a
INPUT SPECIFICATIONS
CxxxWxxxDescription
Control Voltage Range 4-32 VDC
Minimum Turn-On Voltage 4 VDC
Minimum Turn-Off Voltage 1 .0 VDC
Typical Input Current 10 mA @ 12 VDC
Nominal Input Impedance See Note (4)
Maximum Turn-On Time [msec] 1/2 Cycle
Maximum Turn-Off Time [msec] 1/2 Cycle
GENERAL SPECIFICATIONS
ParametersDescription
Dielectric Strength, Input/Output (50/60Hz) 4000 Vrms
Dielectric Strength, Input/Output/Base (50/60Hz) 4000 Vrms
Minimum Insulation Resistance (@ 500 V DC) 109 Ohm
Maximum Capacitance, Input/Output 10 pF
Ambient Operating Temperature Range -40 to 80 °C
Ambient Storage Temperature Range -40 to 125 °C
Weight (typical) 3.0 oz (86.5 g)
Terminals Screw Type Output: 8-32
Max. Torque Output: 20 in lb (2.2Nm)
Max. Wire Size Output:2 x AWG 8 (3.8mm)
GENERAL NOTES
1) All parameters at 25°C and per section unless otherwise specified.
2) Off-state dv/dt test method per EIA/NARM standard RS-443, paragraph 13.11.1
3) Heat sinking required, see derating curves.
4) Input circuit incorporates active current limitation
WIRING DIAGRAM
+DC
-
DC
AC
Trigger
Circuit
Current
Limiter
AC
2
1
A2
A1
LED
SSR Output Configuration
"U" Option Top-Bottom
Line/Load Connections
LOAD A
LOAD B
AC SUPPLY
AC SUPPLY
+A
+B
-A
-B
A
B
Contactor Output Configuration
"V" Option Left-Right
Line/Load Connections
L
O
A
D
A
L
O
A
D
B
AC SUPPLY
+A
+B
-A
-B
AC SUPPLY
A
B
+DC
-
DC
AC
Trigger
Circuit
Current
Limiter
AC
4
3
B2
B1
LED
(1)
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
crydom‘ E ? >4} $ 00 \_ fl E # : E: 33: 00 == 1 QEE—é ' il— 4 4 x figrmm % H "mm; 1 anonszl.‘ I T "' ‘ H , 1 1 am: . Li ___ I h .- :' ‘ := ' Sensata
MECHANICAL SPECIFICATIONS
IP20
IP00
Tolerances: ± 0.02 in / 0.5 m
All dimensions are in: inches [millimeters]
1.425 [36.20]
.625 [15.89]
2X .200 [5.08]
2.300 [58.42]
2.635 [66.93]
1.100 [27.94]
1.700 [43.18]
1.875 [47.63]
1.800 [45.72]
8X .191 [4.85]
.803 [20.40]
1.700 [43.18]
1.100 [27.94]
2.300 [58.42]
1.800 [45.72]
.803 [20.40]
1.150 [29.21]
0.420 [10.67]
0.120 [3.05] 0.300 [7.62]
3X 0.100 [2.54]
4X 0.026 [0.66]
(SQUARE)
0.500 [12.71]
0.200 [5.08]
1.150 [29.21]
INPUT CONNECTOR
OPTION 2
0.413 [10.50]
3X 0.138 [3.50]
0.122 [3.10]
0.157 [4.00]
0.606 [15.40]
0.285 [7.25]
4X 0.031 [0.80]
(SQUARE)
1.046 [26.58] 1.059 [26.90]
INPUT CONNECTOR
OPTION 3
1.201 [30.50]
INPUT CONNECTOR
OPTION 4
Crimp Housing, Positive Latch
Molex 050579404
Accepts wires: AWG #24, 0.2 mm²
Vertical Plug, Top Wire entry
Molex 039500-0004
Phoenix 1840382
Dinkle EC350V-04P
N/A
Vertical Plug, Rear Wire entry
Molex 39503-2004
Phoenix 1862878
Dinkle EC350RL-04P
Vertical Spring Cage Plug, top Wire E
Phoenix 1939934
Dinkle 0221-2004
Vertical Plug, Front Wire entry
Molex 39503-3004
Phoenix 1863178
Dinkle EC350R-04P
All 4 options accept wires: AWG #16 to 24
Accepts wires: AWG #16 to 24
MECHANICAL DIMENSIONS INPUT CONNECTOR DIMENSIONS SUGGESTED MATING
CONNECTORS/PLUGS
(shown without IP20 cover)
1.150 [29.21]
Mounting
Hole/Slot
0.18 [4.5]
DIA.
Mounting
Hole/Slot
r 0.09 [2.2]
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
crydom" 0“ "S X @CE \QHS ‘- 2: :' ‘ := ' Sensata
THERMAL DERATE INFORMATION
AGENCY APPROVALS
Designed in accordance with the requirements of IEC 62314
Rev. 060916
1.0°C/W - HS103
1.5°C/W - HS-2
2.5°C/W -
Ambient Temperature [°C]
Combined Load Current [Amps]
(25 Amps per Channel)
CXXX25XXXX
0
10
20
30
40
50
20 30 40 50 60 70 80
0.5°C/W - HS053
1.0°C/W - HS103
1.5°C/W - HS-2
Ambient Temperature [°C]
Combined Load Current [Amps]
(50 Amps per Channel)
CXXX50XXXX
0
20
40
60
80
100
20 30 40 50 60 70 80
E116950
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
Approvals
crydom"
DANGER / PELIGRO / DANGER /GEFAHR / PERICOLO / 危险
HAZARD OF
ELECTRIC
SHOCK,
EXPLOSION,
OR ARC FLASH.
Disconnect all
power before
installing or
working with
this equipment.
Verify all
connections
and replace all
covers before
turning on
power.
Failure to follow
these
instructions will
result in death
or serious injury.
RIESGO DE
DESCARGA
ELECTRICA O
EXPLOSION.
Desconectar
todos los
suministros de
energia a este
equipo antes
de trabajar
con este equipo.
Verificar todas
las conexiones
y colocar todas
las tapas antes
de energizer
el equipo.
El
incumplimiento
de estas
instrucciones
puede provocar
la muerte o
lesiones serias.
RISQUE DE
DESCHARGE
ELECTRIQUE
OU EXPLOSION
Eteindre
toutes les
sources
d'énergie de
cet appareil
avant de
travailler
dessus de cet
appareil
Vérifier tous
connections, et
remettre tous
couverts en
olace avant de
mettre sous
De non-suivi de
ces instructions
provoquera la
mort ou des
lésions sérieuses
sérieuses.
GEFAHR EINES
ELEKTRISCHE
N SCHLAGES
ODER EINER
EXPLOSION.
Stellen Sie
jeglichen
Strom ab, der
dieses Gerät
versorgt, bevor
Sie an dem
Gerät Arbeiten
durchführen
Vor dem
Drehen auf
Energie alle
Anschlüsse
überprüfen
und alle
Abdeckungen
ersetzen.
Unterlassung
dieser
Anweisungen
können zum
Tode oder zu
schweren
Verletzungen
führen.
RISCHIO DI
SCOSSA
ELETTRICA O
DELL’ESPLOSI
ONE.
Spenga tutta
l'alimentazion
e che fornisce
questa
apparecchiatu
ra prima del
lavorare a questa
apparecchiatu ra
Verificare tutti
i collegamenti
e sostituire
tutte le coperture
prima della
rotazione
sull'alimentazi one
L'omissione di
seguire queste
istruz ioni
provocherà la
morte o di
lesioni serie
存在电击、
爆炸或电弧
闪烁危险
在操作此设
备之前请先
关闭电源。
若不遵守这些说明,
可能会导致严重的
人身伤害甚至死亡。
WARNING / AVERTISSEMENT / WARNUNG /ADVERTENCIA / AVVERTENZA / 警告
RISK OF MATERIAL DAMAGE AND HOT
ENCLOSURE
The product's side panels may be hot, allow
the product to cool before touching.
Follow proper mounting instructions including
torque values.
Do not allow liquids or foreign objects to enter
this product.
Failure to follow these instructions can result in
serious injury, or equipment damage.
RISQUE DE DOMMAGE MATERIEL ET DE
SURCHAUFFE DU BOITIER
Les panneaux latéraux du produit peuvent être
chauds. Laisser le produit refroidir avant de le
toucher.
Respecter les consignes de montage, et
notamment les couples de serrage.
Ne pas laisser pénétrer de liquide ni de corps
étrangers à l'intérieur du produit.
Le non-respect de cette directive peut entraîner,
des lésions corporelles graves ou des
dommages matériels.
Die Nichtbeachtung dieser Anweisung kann
Körperverletzung oder Materialschäden
zur Folge haben.
GEFAHR VON MATERIALSCHÄDEN UND
GEHÄUSEERHITZUNG
Die Seitenwände können heiß sein. Lassen Sie
das Produkt abkühlen, bevor Sie es berühren.
Beachten Sie die Montageanweisungen,
Führen Sie keine Flüssigkeiten oder
Fremdkörper in das Produkt ein.
Si no se respetan estas precauciones pueden
producirse graves lesiones, daños materiales.
RIESGO DE DAÑOS MATERIALES Y DE
SOBRECALENTAMIENTO DE LA UNIDAD
Los paneles laterales del producto pueden
estar calientes. Esperar que el producto se
enfríe antes de tocarlo.
Respetar las instrucciones de montaje, y en
particular los pares de apretado.
No dejar que penetren líquidos o cuerpos
extraños en el producto.
La mancata osservanza di questa precauzione può
causare gravi rischi per l'incolumità personale o
danni alle apparecchiature.
RISCHIO DI DANNI MATERIALI E D'INVOLUCRO
CALDO
I pannelli laterali dell'apparecchio possono
scottare; lasciar quindi raffreddare il prodotto
prima di toccarlo.
Seguire le istruzioni di montaggio corrette.
Non far entrare liquidi o oggetti estranei in questo
apparecchio.
如不能正确执行这些操作说明,
极有可能造成严重人体伤害或者设备的损坏。
材料损坏和高温外壳的危险性
产品的一侧面板可能很热,在其冷却前请
不要触碰。
遵照正确的安装说明,包括扭矩值。
请勿让液体及其他异物进入本产品。
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
crydom" X 0 O O O O X 0 O O O O X 0 O O 0 O X 0 O O 0 O Sensata naming.»
ANNEX - ENVIROMENTAL INFORMATION
The environmental information disclosed in this annex including the EIP Pollution logo are in compliance with People’s Republic of China
Electronic Industry Standard SJ/T11364 – 2006, Marking for Control of Pollution Caused by Electronic Information Products.
Part
Name
Toxic or hazardous Substance and Elements
Lead Mercury Cadmium Hexavalent Polybrominated Polybrominated
(Pb) (Hg) (Cd) Chromium
(Cr (VI))
biphenyls
(PBB)
diphenyl ethers
(PBDE)
Semiconductor die
Solder
附件 - 环保信息
此附件所标示的包括电子信息产品污染图标的环保信息符合中华人民共和国电子行业标准 SJ/T11364 - 2006,
电子信息产品污染控制标识要求。
有毒有害物质或元素
名称 六价铬 多溴联苯 多溴二苯醚
(Pb) (Hg) (Cd) (Cr (VI)) (PBB) (PBDE)
半导体芯片
焊接点
50
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount

Products related to this Datasheet

SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 131.19
SSR RELAY SPST-NO 25A 48-530V
Available Quantity: 0
Unit Price: 161.1355
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 176.57
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 25A 24-280V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 168.1395
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 168.1395
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 170.979
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0
SSR RELAY SPST-NO 50A 48-660V
Available Quantity: 0
Unit Price: 0